MOV-07DxxxK - Varistors
60 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MOV-07DxxxK | MOVs | PCB Mount | Radial | 230 VAC | 396 VDC | 360 V | 595 V | 7 mm | 1.2 kA | 25 J | 140 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | MOV-07DxxxK | MOVs | PCB Mount | Radial | 385 VAC | 682 VDC | 620 V | 1.025 kV | 7 mm | 1.2 kA | 33 J | 80 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MOV-07DxxxK | MOVs | PCB Mount | Radial | 95 VAC | 165 VDC | 150 V | 250 V | 7 mm | 1.2 kA | 9.7 J | 330 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | MOV-07DxxxK | MOVs | PCB Mount | Radial | 11 VAC | 20 VDC | 18 V | 36 V | 7 mm | 250 A | 900 mJ | 2.8 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MOV-07DxxxK | MOVs | PCB Mount | Radial | 190 VAC | 330 VDC | 300 V | 250 V | 7 mm | 1.2 kA | 20 J | 165 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MOV-07DxxxK | MOVs | PCB Mount | Radial | 40 VAC | 75 VDC | 68 V | 135 V | 7 mm | 250 A | 3.6 J | 740 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | MOV-07DxxxK | MOVs | PCB Mount | Radial | 14 VAC | 24 VDC | 22 V | 43 V | 7 mm | 250 A | 1.1 J | 2.3 nF | - 40 C | + 85 C | Reel | ||||||
0In Stock | MOV-07DxxxK | MOVs | PCB Mount | Radial | 30 VAC | 52 VDC | 47 V | 93 V | 7 mm | 250 A | 2.5 J | 1.1 nF | - 40 C | + 85 C | Reel | ||||||
0In Stock | MOV-07DxxxK | MOVs | PCB Mount | Radial | 480 VAC | 858 VDC | 780 V | 1.29 kV | 7 mm | 1.2 kA | 38 J | 70 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MOV-07DxxxK | MOVs | PCB Mount | Radial | 75 VAC | 132 VDC | 120 V | 200 V | 7 mm | 1.2 kA | 7.8 J | 420 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MOV-07DxxxK | MOVs | PCB Mount | Radial | 140 VAC | 242 VDC | 220 V | 360 V | 7 mm | 1.2 kA | 14 J | 230 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | MOV-07DxxxK | MOVs | PCB Mount | Radial | 190 VAC | 330 VDC | 300 V | 250 V | 7 mm | 1.2 kA | 20 J | 165 pF | - 40 C | + 85 C | Reel | ||||||
Mfr: MOV-07D821K TTI: Not Assigned Bourns Availability: Not Available OnlineVaristors 60pF 820volts 10% | Not Available Online | MOV-07DxxxK | MOVs | PCB Mount | Radial | 510 VAC | 902 VDC | 820 V | 1.355 kV | 7 mm | 1.2 kA | 40 J | 60 pF | - 40 C | + 85 C | Bulk | |||||
0In Stock | MOV-07DxxxK | MOVs | PCB Mount | Radial | 11 VAC | 20 VDC | 18 V | 36 V | 7 mm | 250 A | 900 mJ | 2.8 nF | - 40 C | + 85 C | Reel | ||||||
0In Stock | MOV-07DxxxK | MOVs | PCB Mount | Radial | 115 VAC | 198 VDC | 180 V | 300 V | 7 mm | 1.2 kA | 11.7 J | 280 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MOV-07DxxxK | PCB Mount | Radial | 198 VDC | 300 V | 7 mm | 1.2 kA | 11.7 J | 280 pF | - 40 C | + 85 C | Reel | |||||||||
0In Stock | MOV-07DxxxK | MOVs | PCB Mount | Radial | 25 VAC | 43 VDC | 39 V | 77 V | 7 mm | 250 A | 2.1 J | 1.3 nF | - 40 C | + 85 C | Reel | ||||||
0In Stock | MOV-07DxxxK | MOVs | PCB Mount | Radial | 320 VAC | 561 VDC | 510 V | 845 V | 7 mm | 1.2 kA | 30 J | 100 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | MOV-07DxxxK | MOVs | PCB Mount | Radial | 350 VAC | 616 VDC | 560 V | 925 V | 7 mm | 1.2 kA | 30 J | 90 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | MOV-07DxxxK | MOVs | PCB Mount | Radial | 175 VAC | 297 VDC | 270 V | 455 V | 7 mm | 1.2 kA | 18 J | 185 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MOV-07DxxxK | MOVs | PCB Mount | Radial | 20 VAC | 36 VDC | 33 V | 65 V | 7 mm | 250 A | 1.7 J | 1.25 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MOV-07DxxxK | MOVs | PCB Mount | Radial | 300 VAC | 517 VDC | 470 V | 775 V | 7 mm | 1.2 kA | 30 J | 105 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MOV-07DxxxK | MOVs | PCB Mount | Radial | 50 VAC | 90 VDC | 82 V | 135 V | 7 mm | 1.2 kA | 5.5 J | 600 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | MOV-07DxxxK | MOVs | PCB Mount | Radial | 60 VAC | 110 VDC | 100 V | 165 V | 7 mm | 1.2 kA | 6.5 J | 250 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MOV-07DxxxK | MOVs | PCB Mount | Radial | 130 VAC | 225 VDC | 200 V | 340 V | 7 mm | 1.2 kA | 13 J | 250 pF | - 40 C | + 85 C | Reel |