MT - Varistors
29 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MT | MOVs | PCB Mount | Radial | 92 VAC | 127 VDC | 240 V | 3 mm | 100 A | 32 pF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | MT | MOVs | PCB Mount | Radial | 171 VAC | 235 VDC | 440 V | 3 mm | 100 A | 17 pF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | MT | MOVs | PCB Mount | Radial | 75 VAC | 101 VDC | 205 V | 3 mm | 100 A | 40 pF | - 55 C | + 85 C | Reel | ||||||||
Not Available Online | MT |
- 1
- 2