RA8 - Varistors
106 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | RA8 | MOVs | PCB Mount | Radial | 175 VDC | 340 V | Bulk | ||||||||||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 595 V | 16 mm | 4.5 kA | 550 pF | - 55 C | + 125 C | Bulk | ||||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 47 V | 8 mm | 250 A | 10 J | 1.6 nF | - 55 C | + 125 C | Bulk | |||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 130 VAC | 175 VDC | 340 V | 22 mm | 6.5 kA | 70 J | 1.9 nF | - 55 C | + 125 C | Bulk | |||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 60 VAC | 81 VDC | 175 V | 19.7 mm | 4.5 kA | 2 nF | - 55 C | + 125 C | Bulk | ||||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 330 VDC | 650 V | Bulk | ||||||||||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 330 VDC | 76 V | Bulk | ||||||||||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 200 VDC | 395 V | Bulk | ||||||||||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 153 VDC | 300 V | Bulk | ||||||||||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 125 VAC | 153 VDC | 295 V | 8 mm | 1.2 kA | 200 pF | - 55 C | + 125 C | Bulk | ||||||||
Mfr: V36RA22X2749 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors VARISTOR RA SERIES LEAD FREE | 0In Stock | RA8 | MOVs | PCB Mount | Radial | 31 VDC | 63 V | Bulk | |||||||||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 76 V | 16 mm | 1 kA | 5 nF | - 55 C | + 125 C | Bulk | ||||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 710 V | 22 mm | 6.5 kA | 140 J | 900 pF | - 55 C | + 125 C | Bulk | |||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 10 VAC | 14 VDC | 18 V | 39 V | 16 mm | 1 kA | 3.5 J | 11 nF | - 55 C | + 125 C | Bulk | ||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 75 VAC | 102 VDC | 205 V | 11.45 mm | 1.2 kA | 300 pF | - 55 C | + 125 C | Bulk | ||||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 200 VDC | 395 V | Bulk | ||||||||||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 107 V | 8 mm | 250 A | 700 pF | - 55 C | + 125 C | Bulk | ||||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 180 VDC | 360 V | Bulk | ||||||||||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 5.5 VDC | 22 V | Bulk | ||||||||||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 369 VDC | 710 V | Bulk | ||||||||||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 26 VDC | 64 V | Bulk | ||||||||||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 153 VDC | 295 V | Bulk | ||||||||||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 64 V | 16 mm | 1 kA | 6 nF | - 55 C | + 125 C | Bulk | ||||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 125 VAC | 153 VDC | 300 V | 16 mm | 4.5 kA | 35 J | 1.1 nF | - 55 C | + 125 C | Bulk | |||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 60 VAC | 81 VDC | 165 V | 11.45 mm | 1.2 kA | 400 pF | - 55 C | + 125 C | Bulk |