SMD Disc Varistor, 3225mm - Varistors
38 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 24.5 V | 42 V | 30 A | 200 mJ | 120 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72500E140S260 | |||||
0In Stock | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 17 VAC | 22 VDC | 32.5 V | 50 V | 30 A | 75 mJ | 50 pF | - 55 C | + 150 C | AEC-Q100 | Reel | CT0603S17ALCG | |||||
0In Stock | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 25 VAC | 32 VDC | 61 V | 120 V | 5 A | 50 mJ | 10 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72500E5250L60 | |||||
0In Stock | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 25 VAC | 31 VDC | 39 V | 67 V | 30 A | 300 mJ | 100 pF | - 55 C | + 150 C | AEC-Q200 | Reel | B72500G250K60 | |||||
0In Stock | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 22 V | 40 V | 30 A | 200 mJ | 220 pF | - 55 C | + 150 C | AEC-Q200 | Reel | B72500G140K60 | |||||
Mfr: B72500D0050H160 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 0603 5.6V Ceradiode | Not Available Online | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 5.6 VDC | 150 V | 0.9 pF | - 40 C | + 85 C | Reel | B72500D50H160 | |||||||||
0In Stock | SMD Disc Varistor, 3225mm | PCB Mount | SMD/SMT | 4032 (10280 metric) | 14 VAC | 16 VDC | 43 V | 100 A | 6 J | 1.4 nF | - 40 C | + 85 C | AEC-Q100 | Reel | B72650M1140K72 | |||||||
Mfr: B72650M0600K072 TTI: B72650M0600K072 TDK Availability: 0In Stock18.000 On Order Expected 15-Oct-27 Varistors 85 VDC 2.2J 60 V-CLMP | 0In Stock18.000 On Order Expected 15-Oct-27 | SMD Disc Varistor, 3225mm | PCB Mount | SMD/SMT | 60 VAC | 85 VDC | 165 V | 400 A | 2.2 J | 250 pF | - 40 C | + 85 C | Reel | B72650M600K72 | ||||||||
0In Stock | SMD Disc Varistor, 3225mm | AEC-Q200 | Reel | B72500E250K70 | ||||||||||||||||||
0In Stock | SMD Disc Varistor, 3225mm | AEC-Q200 | Reel | B72500E200K70 | ||||||||||||||||||
0In Stock | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 17 VAC | 22 VDC | 25 V | 50 V | 30 A | 75 mJ | 75 pF | - 55 C | + 125 C | AEC-Q100 | Reel | CT0603S17ALCG2 | |||||
0In Stock | SMD Disc Varistor, 3225mm | AEC-Q100 | Reel | CT0603S20ACCG2 | ||||||||||||||||||
0In Stock | SMD Disc Varistor, 3225mm | AEC-Q200 | Reel | B72500E140K70 |
- 1
- 2