iTMOV - Varistors
140 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TMOV20RP175ML2T7 TTI: TMOV20RP175ML2T7 Littelfuse Availability: 0In Stock12.000 On Order Expected Varistors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock12.000 On Order Expected | iTMOV | MOVs | PCB Mount | Radial | 175 VAC | 270 VDC | 455 V | 20 mm | 10 kA | 1.4 nF | - 55 C | + 85 C | Reel | |||||||
Mfr: TMOV14RP320M TTI: TMOV14RP320M Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | iTMOV | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 561 V | 840 V | 14 mm | 6 kA | 136 J | 380 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV14RP550M TTI: Not Assigned Littelfuse Availability: 0In StockVaristors Thermally Protected 14MM | 0In Stock | iTMOV | Bulk | ||||||||||||||||||
Mfr: TMOV14RP320ML2T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | iTMOV | MOVs | PCB Mount | Radial | 320 VAC | 510 VDC | 840 V | 14 mm | 6 kA | 380 pF | - 55 C | + 85 C | Reel | |||||||
Mfr: TMOV20RP175ML2B7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | iTMOV | MOVs | PCB Mount | Radial | 175 VAC | 270 VDC | 455 V | 20 mm | 10 kA | 1.4 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV20RP250ML2T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | iTMOV | MOVs | PCB Mount | Radial | 250 VAC | 390 VDC | 650 V | 20 mm | 10 kA | 1 nF | - 55 C | + 85 C | Reel | |||||||
Mfr: TMOV20RP320ML2T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | iTMOV | MOVs | PCB Mount | Radial | 320 VAC | 510 VDC | 840 V | 20 mm | 10 kA | 750 pF | - 55 C | + 85 C | Reel | |||||||
Mfr: TMOV20RP230ML2T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | iTMOV | MOVs | PCB Mount | Radial | 230 VAC | 360 VDC | 595 V | 20 mm | 10 kA | 1.1 nF | - 55 C | + 85 C | Reel | |||||||
Mfr: TMOV14RP420ML2T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | iTMOV | MOVs | PCB Mount | Radial | 420 VAC | 680 VDC | 1.12 kV | 14 mm | 6 kA | 300 pF | - 55 C | + 85 C | Reel | |||||||
Mfr: TMOV20RP550ML1B7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | iTMOV | MOVs | PCB Mount | Radial | 550 VAC | 910 VDC | 1.5 kV | 20 mm | 10 kA | 300 pF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV20RP625ML1B7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | iTMOV | MOVs | PCB Mount | Radial | 625 VAC | 1 kVDC | 1.65 kV | 20 mm | 10 kA | 250 pF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV20RP115ML4B7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | iTMOV | MOVs | PCB Mount | Radial | 125 VAC | 180 VDC | 300 V | 20 mm | 10 kA | 2.4 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV20RP750ML1B7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | iTMOV | MOVs | PCB Mount | Radial | 750 VAC | 1.2 kVDC | 1.98 kV | 20 mm | 10 kA | 175 pF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV20RP140ML2T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | iTMOV | MOVs | PCB Mount | Radial | 140 VAC | 220 VDC | 360 V | 20 mm | 10 kA | 1.75 nF | - 55 C | + 85 C | Reel | |||||||
Mfr: TMOV14RP460M TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | iTMOV | MOVs | PCB Mount | Radial | 460 VAC | 610 VDC | 825 V | 1.24 kV | 14 mm | 6 kA | 180 J | 220 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV14RP750M TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | iTMOV | MOVs | PCB Mount | Radial | 750 VAC | 970 VDC | 1.32 kV | 1.98 kV | 14 mm | 6 kA | 210 J | 140 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV14RP320ML3T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 14MM 320V STRAIGHT INLINE | 0In Stock | iTMOV | Reel | ||||||||||||||||||
Mfr: TMOV20RP200ML2T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | iTMOV | MOVs | PCB Mount | Radial | 200 VAC | 312.5 VDC | 520 V | 20 mm | 10 kA | 1.25 nF | - 55 C | + 85 C | Reel | |||||||
Mfr: TMOV14R320M TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 320Vrms 380pF 14mm Disc | Not Available Online | iTMOV | MOVs | PCB Mount | Radial | 320 VAC | 561 VDC | 840 V | 14 mm | 6 kA | 380 pF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV14RP175M TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | iTMOV | MOVs | PCB Mount | Radial | 175 VAC | 297 VDC | 455 V | 14 mm | 6 kA | 70 J | 700 pF | - 55 C | + 85 C | Bulk | ||||||
Mfr: TMOV20RP115ML2T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | iTMOV | MOVs | PCB Mount | Radial | 125 VAC | 180 VDC | 300 V | 20 mm | 10 kA | 2.4 nF | - 55 C | + 85 C | Reel | |||||||
Mfr: TMOV14RP200ML2T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | iTMOV | MOVs | PCB Mount | Radial | 200 VAC | 312.5 VDC | 520 V | 14 mm | 6 kA | 630 pF | - 55 C | + 85 C | Reel | |||||||
Mfr: TMOV20RP550ML2T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | iTMOV | MOVs | PCB Mount | Radial | 550 VAC | 910 VDC | 1.001 kV | 1.5 kV | 20 mm | 10 kA | 360 J | 300 pF | - 55 C | + 85 C | Reel | |||||
Mfr: TMOV20RP275ML4B7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | iTMOV | MOVs | PCB Mount | Radial | 275 VAC | 430 VDC | 710 V | 20 mm | 10 kA | 900 pF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV14RP140M TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | iTMOV | MOVs | PCB Mount | Radial | 140 VAC | 360 V | 14 mm | 6 kA | 900 pF | - 55 C | + 85 C | Bulk |