05H - Varistors
522 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 05H | MOVs | Through Hole | Radial | 25 VAC | 31 VDC | 39 V | 80 V | 5 mm | 250 A | 1.2 J | 640 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 05H | MOVs | Through Hole | Radial | 25 VAC | 31 VDC | 39 V | 80 V | 5 mm | 250 A | 1.2 J | 640 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 05H | MOVs | Through Hole | Radial | 210 VAC | 275 VDC | 330 V | 570 V | 5 mm | 400 A | 9.5 J | 75 pF | - 40 C | + 125 C | Reel | ||||||
Not Available Online | 05H | MOVs | PCB Mount | Radial | 24 V | 5 mm | 100 A | ||||||||||||||
Not Available Online | 05H | MOVs | PCB Mount | Radial | 24 V | 5 mm | 100 A | ||||||||||||||
Not Available Online | 05H | MOVs | PCB Mount | Radial | 24 V | 5 mm | 100 A | ||||||||||||||
Mfr: 820KH05J-F TTI: Not Assigned YAGEO Availability: Not Available OnlineVaristors 82V 0.8KA MOV Disc 5mm | Not Available Online | 05H | MOVs | Through Hole | Radial | 50 VAC | 65 VDC | 82 V | 150 V | 5 mm | 800 A | 4 J | 300 pF | - 40 C | + 125 C | Bulk | |||||
Not Available Online | 05H | MOVs | PCB Mount | Through Hole | 24 V | 5 mm | 250 A | ||||||||||||||
Not Available Online | 05H | MOVs | PCB Mount | Through Hole | 24 V | 5 mm | 250 A | ||||||||||||||
Not Available Online | 05H | MOVs | PCB Mount | Radial | 24 V | 5 mm | 100 A | ||||||||||||||
Not Available Online | 05H | MOVs | PCB Mount | Through Hole | 24 V | 5 mm | 250 A | ||||||||||||||
Not Available Online | 05H | MOVs | PCB Mount | Through Hole | 24 V | 5 mm | 250 A | ||||||||||||||
Not Available Online | 05H | MOVs | PCB Mount | Through Hole | 24 V | 5 mm | 250 A | ||||||||||||||
Not Available Online | 05H | MOVs | PCB Mount | Radial | 24 V | 5 mm | 100 A | ||||||||||||||
Not Available Online | 05H | MOVs | PCB Mount | Radial | 24 V | 5 mm | 100 A | ||||||||||||||
Not Available Online | 05H | MOVs | PCB Mount | Through Hole | 24 V | 5 mm | 250 A | ||||||||||||||
Not Available Online | 05H | MOVs | PCB Mount | Radial | 24 V | 5 mm | 100 A | ||||||||||||||
Not Available Online | 05H | MOVs | PCB Mount | Through Hole | 24 V | 5 mm | 250 A | ||||||||||||||
Not Available Online | 05H | MOVs | PCB Mount | Through Hole | 24 V | 5 mm | 250 A | ||||||||||||||
Not Available Online | 05H | MOVs | PCB Mount | Through Hole | 24 V | 5 mm | 250 A | ||||||||||||||
Not Available Online | 05H | MOVs | PCB Mount | Radial | 24 V | 5 mm | 100 A | ||||||||||||||
Not Available Online | 05H | MOVs | PCB Mount | Radial | 24 V | 5 mm | 100 A |