10H - Varistors
611 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 10H | MOVs | Through Hole | Radial | 275 VAC | 350 VDC | 430 V | 430 V | 10 mm | 3.5 kA | 80 J | 230 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 10 mm | 1 kA | 15 J | 1.5 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 350 VAC | 460 VDC | 560 V | 925 V | 10 mm | 3.5 kA | 92 J | 180 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 10 mm | 2.5 kA | 85 J | 120 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 10 mm | 3.5 kA | 110 J | 120 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 10 mm | 2.5 kA | 77 J | 130 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 10 mm | 3.5 kA | 110 J | 120 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 10 mm | 2.5 kA | 85 J | 120 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 10 mm | 2.5 kA | 85 J | 120 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 10H | MOVs | PCB Mount | Through Hole | 550 VAC | 745 VDC | 910 V | 1.5 kV | 10 mm | 2.5 kA | 93 J | 110 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 275 VAC | 350 VDC | 430 V | 430 V | 10 mm | 3.5 kA | 80 J | 230 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 275 VAC | 350 VDC | 430 V | 430 V | 10 mm | 3.5 kA | 80 J | 230 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 275 VAC | 350 VDC | 430 V | 430 V | 10 mm | 3.5 kA | 80 J | 230 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 10 mm | 3.5 kA | 70 J | 260 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 10 mm | 3.5 kA | 70 J | 260 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 10 mm | 500 A | 5.5 J | 2.1 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 10 mm | 500 A | 5.5 J | 2.1 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 10 mm | 3.5 kA | 85 J | 210 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 10 mm | 3.5 kA | 85 J | 210 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 320 VAC | 415 VDC | 510 V | 845 V | 10 mm | 3.5 kA | 90 J | 200 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 320 VAC | 415 VDC | 510 V | 845 V | 10 mm | 3.5 kA | 90 J | 200 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 320 VAC | 415 VDC | 510 V | 845 V | 10 mm | 2.5 kA | 69 J | 200 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 10 mm | 1 kA | 13 J | 1.8 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 10 mm | 3.5 kA | 95 J | 160 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 10 mm | 3.5 kA | 95 J | 160 pF | - 40 C | + 125 C | Bulk |