Varistors

29.434 Results
29.434 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: V18MLE0805NH
TTI: V18MLE0805NH
Littelfuse
Availability:

0In Stock

Varistors 18V

0In Stock

Please adjust quantity to Min / Mult value
MLE
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
14 VAC
18 VDC
18 V
50 V
290 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: V39CH8T
TTI: V39CH8T
Littelfuse
Availability:

0In Stock

Other Available Inventory
Varistors 25V 100A 700pF 7 Inch Reel

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
CH
MOVs
PCB Mount
SMD/SMT
3220 (8552 metric)
25 VAC
31 VDC
39 V
79 V
100 A
1 J
900 pF
- 55 C
+ 125 C
Reel
576-V39CH8
V39CH8
Datasheet
Mfr: B72210S0140K151
TTI: B72210S0140K151
TDK
Availability:

0In Stock

Varistors 14VAC 10% 10mm StandarD

0In Stock

Please adjust quantity to Min / Mult value
Disc Varistor, StandarD 10mm
MOVs
PCB Mount
Radial
14 VAC
18 VDC
22 V
43 V
10 mm
500 A
2 J
5.2 nF
- 40 C
+ 105 C
Reel
B72210S140K151
Datasheet
Mfr: B72214S0131K151
TTI: B72214S0131K151
TDK
Availability:

0In Stock

Varistors 130VAC 10% 14mm StandarD

0In Stock

Please adjust quantity to Min / Mult value
Disc Varistor,StandarD 14mm
MOVs
PCB Mount
Radial
130 VAC
170 VDC
205 V
340 V
14 mm
4.5 kA
34 J
880 pF
- 40 C
+ 105 C
Reel
B72214S131K151
Datasheet
Mfr: V68CH8
TTI: V68CH8
Littelfuse
Availability:

0In Stock

Varistors Low Profile SM CH Series

0In Stock

Please adjust quantity to Min / Mult value
CH
MOVs
PCB Mount
SMD/SMT
3220 (8552 metric)
40 VAC
56 VDC
68 V
127 V
100 A
1.5 J
600 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: ERZ-V10D102
TTI: ERZ-V10D102
Panasonic Industry
Availability:

0In Stock

Other Available Inventory
End of Life
Varistors 1KV 2500A ZNR SUR ABSORBER 10MM

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
625 VAC
825 VDC
1 kV
1.65 kV
10 mm
3.5 kA
140 J
110 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V10V112C1
TTI: ERZ-V10V112C1
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

0In Stock

Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
680 VAC
895 VDC
1.1 kV
1.815 kV
10 mm
3.5 kA
110 pF
Bulk
Datasheet
Mfr: B72205S0381K311
TTI: B72205S0381K311
TDK
Availability:

0In Stock

Varistors 385VAC 10% 5mm StandarD

0In Stock

Please adjust quantity to Min / Mult value
Disc Varistor, StandarD 5mm
MOVs
PCB Mount
Radial
385 VAC
505 VDC
620 V
1.025 kV
5 mm
400 A
13 J
45 pF
- 40 C
+ 105 C
Reel
B72205S381K311
Datasheet
Mfr: V385SM7
TTI: V385SM7
Littelfuse
Availability:

0In Stock

Varistors SURFACE MOUNT SM7 VARISTORS

0In Stock

Please adjust quantity to Min / Mult value
SM7
MOVs
PCB Mount
SMD/SMT
385 VAC
505 VDC
682 V
1.025 kV
1.2 kA
27 J
60 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-10D391KTR
TTI: MOV-10D391KTR
Bourns
Availability:

0In Stock

3.500 On Order
Expected 25-Jan-27
Varistors 260pF 390volts 10%

0In Stock

3.500 On Order
Expected 25-Jan-27
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
250 VAC
429 VDC
390 V
650 V
10 mm
2.5 kA
60 J
260 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-10D471K
TTI: MOV-10D471K
Bourns
Availability:

0In Stock

2.000 On Order
Expected 01-Dec-26
Varistors 210pF 470volts 10%

0In Stock

2.000 On Order
Expected 01-Dec-26
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
300 VAC
517 VDC
470 V
775 V
10 mm
2.5 kA
70 J
210 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: B72207S0251K211
TTI: B72207S0251K211
TDK
Availability:

0In Stock

Varistors 250VAC 10% 7mm StandarD

0In Stock

Please adjust quantity to Min / Mult value
Disc Varistor, StandarD 7mm
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
650 V
7 mm
1.2 kA
19 J
120 pF
- 40 C
+ 105 C
Reel
B72207S251K211
Datasheet
Mfr: B72500E5170S260
TTI: B72500E5170S260
TDK
Availability:

0In Stock

Varistors 17Vrms 30A

0In Stock

Please adjust quantity to Min / Mult value
SMD Disc Varistor, 3225mm
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
17 VAC
22 VDC
32.5 V
50 V
30 A
75 mJ
53 pF
- 55 C
+ 150 C
AEC-Q100
Reel
CT0603S17BCCG
Datasheet
Mfr: B72220P3151K101
TTI: B72220P3151K101
TDK
Availability:

0In Stock

Varistors 150VAC 10% 20mm SuperioR MP

0In Stock

Please adjust quantity to Min / Mult value
Disc Varistor, Multi-Pulse SuperioR 20mm
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
22.5 mm
12 kA
155 J
2.05 nF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: V320LA40BPX10X2855
TTI: V320LA40BPX10X2855
Littelfuse
Availability:

0In Stock

Varistors 20MM Radial

0In Stock

Please adjust quantity to Min / Mult value
LA
420 VDC
810 V
Bulk
Datasheet
Mfr: CG0201MLC-05H
TTI: CG0201MLC-05H
Bourns
Availability:

0In Stock

Varistors 5VDC 0.2pF 0201

0In Stock

Please adjust quantity to Min / Mult value
MLC
SMD/SMT
0201 (0603 metric)
30 V
- 55 C
+ 125 C
Reel
Datasheet
Mfr: MOV-14D821KKTR
TTI: MOV-14D821KKTR
Bourns
Availability:

0In Stock

Varistors 14mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Please adjust quantity to Min / Mult value
MOV-14D
Varistors
Through Hole
Radial
16.5 mm x 23 mm
510 VAC
670 VDC
820 V
1.355 kV
16.5 mm
4.5 kA
157 J
300 pF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: CAN0001RP
TTI: CAN0001RP
KYOCERA AVX
Availability:

0In Stock

Varistors 14VAC 18VDC 0.015J 2 2pF 120V 225V

0In Stock

Please adjust quantity to Min / Mult value
CAN FLX
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
14 VAC
18 VDC
120 V
225 V
4 A
15 mJ
22 pF
- 55 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: VCAS080538C770DP
TTI: VCAS080538C770DP
KYOCERA AVX
Availability:

0In Stock

Varistors 30VAC 38VDC 0.3J 200 pF 47 V 77V

0In Stock

Please adjust quantity to Min / Mult value
VCAS
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
30 VAC
38 VDC
47 V
77 V
80 A
300 mJ
200 pF
- 55 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: VC32M02750KBA
TTI: VC32M02750KBA
KYOCERA AVX
Availability:

Not Available Online

Varistors 368 VDC 23J 710 V-CLMP

Not Available Online

Call
or
View Details
VC
PCB Mount
SMD/SMT
710 V
80 pF
Reel
Datasheet
Mfr: VDRS20W550BSE
TTI: VDRS20W550BSE
Vishay / BC Components
Availability:

0In Stock

Varistors 550volts 6500A 20D Radial

0In Stock

Please adjust quantity to Min / Mult value
VDRS
MOVs
PCB Mount
Radial
550 VAC
745 VDC
910 V
1.5 kV
23 mm
6.5 kA
408 J
370 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-07D680K
TTI: MOV-07D680K
Bourns
Availability:

0In Stock

Varistors 740pF 68volts 10%

0In Stock

Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
40 VAC
75 VDC
68 V
135 V
7 mm
250 A
3.6 J
740 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOVGT10V390K
TTI: MOVGT10V390K
Eaton Electronics
Availability:

0In Stock

Varistors MOVGT - MOV & GDT Combination, 10 mm disc size, 390 V MCOV

0In Stock

Please adjust quantity to Min / Mult value
MOVGT
MOVs, GDTs
Axial
Bulk
Datasheet
Mfr: V130LA20BP
TTI: V130LA20BP
Littelfuse
Availability:

0In Stock

Other Available Inventory
Varistors 130V 1900pF

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
130 VAC
175 VDC
184 V to 220 V
325 V
20 mm
6.5 kA
70 J
1.9 nF
- 55 C
+ 85 C
Reel
Datasheet
Mfr: V275LT20AP
TTI: V275LT20AP
Littelfuse
Availability:

0In Stock

Varistors 275V 450pF

0In Stock

Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
275 VAC
369 VDC
473 V
710 V
14 mm
4.5 kA
75 J
450 pF
- 55 C
+ 85 C
Reel
  • ...
  • 22
  • 23
  • 24