C-III - Varistors
650 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | C-III | Reel | |||||||||||||||||||
0In Stock | C-III | Bulk | |||||||||||||||||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 175 VAC | 175 VDC | 455 V | 14 mm | 6 kA | - 55 C | + 85 C | Bulk | |||||||||
0In Stock | C-III | Bulk | |||||||||||||||||||
0In Stock | C-III | Bulk | |||||||||||||||||||
0In Stock | C-III | Bulk | |||||||||||||||||||
0In Stock | C-III | Bulk | |||||||||||||||||||
0In Stock | C-III | Bulk | |||||||||||||||||||
0In Stock | C-III | Bulk | |||||||||||||||||||
0In Stock | C-III | Bulk | |||||||||||||||||||
0In Stock | C-III | Reel | |||||||||||||||||||
0In Stock | C-III | Reel | |||||||||||||||||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 140 VAC | 242 V | 360 V | 10 mm | 3.5 kA | 45 J | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | C-III | 823 VDC | 1.35 kV | Bulk | |||||||||||||||||
0In Stock | C-III | 1 kVDC | 1.65 kV | Bulk | |||||||||||||||||
0In Stock | C-III | Reel | |||||||||||||||||||
Not Available Online | C-III | MOVs | PCB Mount | Radial | 150 VAC | 1.2 kVDC | 395 V | 14 mm | 6 kA | 45 J | - 55 C | + 85 C | |||||||||
Not Available Online | C-III | 902.5 VDC | 1.5 kV | ||||||||||||||||||
Not Available Online | C-III | 680 V | |||||||||||||||||||
Not Available Online | C-III | 745 V | |||||||||||||||||||
Not Available Online | C-III | 431 VDC | 710 V | ||||||||||||||||||
Mfr: V130LA20CX325 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 130VAC SPECIAL | Not Available Online | C-III | MOVs | PCB Mount | Radial | 130 VAC | 325 V | 20 mm | 9 kA | - 55 C | + 85 C | ||||||||||
Not Available Online | C-III | MOVs | PCB Mount | Radial | 140 VAC | 242 VDC | 360 V | 14 mm | 6 kA | 900 pF | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | C-III | MOVs | PCB Mount | Radial | 130 VAC | 228 VDC | 340 V | 14 mm | 6 kA | 1 nF | - 55 C | + 85 C | Bulk | ||||||||
Mfr: V150LA20CX10 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 150V AC RADIAL LEAD VARISTOR | Not Available Online | C-III | - 55 C | + 85 C | Bulk |