kyocera avx - Varistors

679 Results
679 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: MG052L18X500TP
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Varistors 14VAC 18VDC 0.05J 50 pF 28V 50V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MG
MLVs
PCB Mount
SMD/SMT
0508 (1220 metric)
14 VAC
18 VDC
28 V
50 V
20 A
50 mJ
50 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: VC080509A200TP
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Varistors 6.4VAC 9VDC 0.1J 750 pF 12.7 V 22V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VC
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
6.4 VAC
9 VDC
12.7 V
12.7 V
4.5 kA
100 mJ
750 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: VC120614A300TP
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Varistors 10VAC 14VDC 0.1J 600 pF 18.5 V 32V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VC
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
10 VAC
14 VDC
18.5 V
32 V
4.5 kA
100 mJ
600 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: MG064S05A150RP
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Varistors 4VAC 5.6VDC 0.1J 825 pF 8.5V 18V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MG
MLVs
PCB Mount
SMD/SMT
0612 (1632 metric)
4 VAC
5.6 VDC
8.5 V
18 V
30 A
100 mJ
825 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: MG042L18V500RP
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Varistors 14VAC 18VDC 0.02J 40 pF 28V 50V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MG
MLVs
PCB Mount
SMD/SMT
0405 (1013 metric)
14 VAC
18 VDC
28 V
50 V
15 A
20 mJ
40 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: VA100003A100RL
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Varistors 2.3VAC 3.3VDC 0.1J 1 500pF 5 V 12V

0In Stock

Please adjust quantity to Min / Mult value
VA
MLVs
PCB Mount
Axial
2.3 VAC
3.3 VDC
5 V
12 V
2.54 mm
4.5 kA
100 mJ
1.5 nF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: CAN0002TP
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Varistors 14VAC 18VDC 0.015J 5 0pF 70V 145V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
CAN FLX
MLVs
PCB Mount
SMD/SMT
0405 (1012 metric)
14 VAC
18 VDC
70 V
145 V
4 A
15 mJ
50 pF
- 55 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: VA100003A100TL
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Varistors 2.3VAC 3.3VDC 0.1J 5 V 12V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VA
MLVs
PCB Mount
Axial
2.3 VAC
3.3 VDC
5 V
12 V
4.5 kA
100 mJ
50 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: VCUG060050L1TP
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Varistors 3.5VAC 5VDC 0.1J 550 pF 10.8 V 22V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VCUG
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
3.5 VAC
5 VDC
10.8 V
22 V
30 A
100 mJ
550 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: VC080531C650TP
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Varistors 25VAC 31VDC 0.3J 250 pF 39 V 65V

0In Stock

Please adjust quantity to Min / Mult value
VC
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
25 VAC
31 VDC
41 V
65 V
80 A
300 mJ
250 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: CAN0001TP
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Varistors 14VAC 18VDC 0.015J 2 2pF 120V 225V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
CAN FLX
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
14 VAC
18 VDC
120 V
225 V
4 A
15 mJ
22 pF
- 55 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: CAN0002RP
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Varistors 14VAC 18VDC 0.015J 5 0pF 70V 145V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
CAN FLX
MLVs
PCB Mount
SMD/SMT
0405 (1012 metric)
14 VAC
18 VDC
70 V
145 V
4 A
15 mJ
50 pF
- 55 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: CAN0004RP
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Varistors 14VAC 18VDC 0.015J 2 2pF 100V 180V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
CAN FLX
MLVs
PCB Mount
SMD/SMT
0612 (1632 metric)
14 VAC
18 VDC
100 V
180 V
4 A
15 mJ
22 pF
- 55 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: V2F114C300Y1FTP
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Varistors 10VAC 14VDC 0.3J 900 pF 18.5 V 32V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V2F
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
10 VAC
14 VDC
18.5 V
32 V
120 A
300 mJ
900 pF
- 55 C
+ 125 C
Reel
VJ32--0018-00 KYOCERA AVX
Datasheet
Mfr: VJ32--0018-00
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Varistors 175VAC 120pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VJ32
MLVs
Reel
Datasheet
Mfr: CAN0004TP
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Varistors 14VAC 18VDC 0.015J 2 2pF 100V 180V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
CAN FLX
MLVs
PCB Mount
SMD/SMT
0612 (1632 metric)
14 VAC
18 VDC
100 V
180 V
4 A
15 mJ
22 pF
- 55 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: VC080505A150TP
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Varistors 4VAC 5.6VDC 0.1J 110 0pF 8.5 V 18V

0In Stock

Please adjust quantity to Min / Mult value
VC
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
4 VAC
5.6 VDC
8.5 V
18 V
4.5 kA
100 mJ
1.1 nF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: VC120614D300TP
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Varistors 10VAC 14VDC 0.4J 105 0pF 18.5 V 32V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VC
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
10 VAC
14 VDC
18.5 V
32 V
150 A
400 mJ
1.05 nF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: VCUG080150L1TP
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Varistors 11VAC 15VDC 0.1J 120 pF 31.1 V 60V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VCUG
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
11 VAC
15 VDC
31.1 V
60 V
30 A
100 mJ
120 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: V2F118X500Y3DRP
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Varistors 13VAC 18VDC 0.05J 75 pF 25.5 V 50V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V2F
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
13 VAC
18 VDC
25.5 V
50 V
15 A
50 mJ
75 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: VGAH222026Y570DP
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Varistors 26Vdc 6.5-12J 57V 22 20 AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VGAH
MLVs
PCB Mount
SMD/SMT
2220 (5750 metric)
23 VAC
26 VDC
35 V
57 V
1.1 kA
6.8 J
7 nF
- 55 C
+ 150 C
AEC-Q200
Reel
Datasheet
Mfr: VA10LC18A500TL
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Varistors 14VAC 18VDC 0.1J 200 pF 40 V 1V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VA
MLVs
PCB Mount
Axial
14 VAC
18 VDC
40 V
1 V
30 A
100 mJ
200 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: VCUG080050L1TP
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Varistors 3.5VAC 5VDC 0.1J 750 pF 10.8 V 22V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VCUG
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
3.5 VAC
5 VDC
10.8 V
22 V
4.5 kA
100 mJ
750 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: V2F105C150Y1FRP
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Varistors 4VAC 5.6VDC 0.3J 250 0pF 8.5 V 18V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V2F
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
4 VAC
5.6 VDC
8.5 V
18 V
120 A
300 mJ
2.5 nF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: VA200060K121RL
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Varistors 42VAC 60VDC 2J 400pF 76 V 120V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VA
MLVs
PCB Mount
Axial
42 VAC
60 VDC
76 V
120 V
3.56 mm
300 A
2 J
400 pF
- 55 C
+ 125 C
Reel
  • ...
  • 24
  • 25
  • 26