ZA - Varistors
1.219 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ZA | 200 VDC | 395 V | Reel | |||||||||||||||||
0In Stock | ZA | 585 VDC | 1.18 kV | 31 pF | Reel | ||||||||||||||||
0In Stock | ZA | 18 VDC | 43 V | Reel | |||||||||||||||||
0In Stock | ZA | 535 VDC | 20 V | 7.5 nF | Reel | ||||||||||||||||
0In Stock | ZA | 505 VDC | 1.025 kV | 33 pF | Reel | ||||||||||||||||
0In Stock | ZA | 81 VDC | 165 V | Reel | |||||||||||||||||
0In Stock | ZA | 38 VDC | 93 V | Reel | |||||||||||||||||
0In Stock | ZA | 369 VDC | 710 V | Reel | |||||||||||||||||
0In Stock | ZA | 45 VDC | 110 V | Reel | |||||||||||||||||
0In Stock | ZA | 45 VDC | 110 V | 360 pF | Reel | ||||||||||||||||
Mfr: V47ZS1PX2855 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VAR PB FREE NICKEL BARRIER | 0In Stock | ZA | 38 VDC | 93 V | Reel | ||||||||||||||||
0In Stock | ZA | 45 VDC | 110 V | 3.9 nF | Reel | ||||||||||||||||
0In Stock | ZA | 153 VDC | 300 V | Reel | |||||||||||||||||
0In Stock | ZA | 153 VDC | 300 V | Reel | |||||||||||||||||
0In Stock | ZA | 18 VDC | 43 V | Reel | |||||||||||||||||
0In Stock | ZA | 505 VDC | 1.025 kV | Reel | |||||||||||||||||
0In Stock | ZA | 5 VDC | 30 V | Reel | |||||||||||||||||
0In Stock | ZA | 22 VDC | 50 V | Reel | |||||||||||||||||
0In Stock | ZA | 102 VDC | 200 V | Reel | |||||||||||||||||
0In Stock | ZA | 102 VDC | 210 V | Reel | |||||||||||||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 135 V | 7 mm | 100 A | 600 mJ | 300 pF | - 55 C | + 85 C | Reel | |||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 93 V | 10 mm | 500 A | 4.5 J | 2 nF | - 55 C | + 85 C | Reel | |||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 43 V | 7 mm | 250 A | 900 mJ | 1.6 nF | - 55 C | + 85 C | Reel | |||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 6 VAC | 8 VDC | 37 V | 5 mm | 50 A | 1.2 nF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 4 VAC | 535 VDC | 20 V | 10 mm | 250 A | 800 mJ | 7.5 nF | - 55 C | + 85 C | Bulk |