Varistors
29.434 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ZA | MOVs | PCB Mount | Radial | 75 VAC | 102 VDC | 132 V | 210 V | 14 mm | 2 kA | 22 J | 1.7 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: V85MLA1210NH TTI: V85MLA1210NH Littelfuse Availability: 0In Stock10.000 On Order Expected 20-Jan-27 Varistors 67 VAC 2.5J 85VDC 180V-CLMP | 0In Stock10.000 On Order Expected 20-Jan-27 | MLA | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 67 VAC | 85 VDC | 95 V | 180 V | 250 A | 2.5 J | 260 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 423 V to 517 V | 775 V | 10 mm | 3.5 kA | 60 J | 180 pF | - 55 C | + 85 C | Reel | |||||||
0In Stock | DB | MOVs | PCB Mount | SMD/SMT | 275 VAC | 369 VDC | 430 V | 730 V | 40 mm | 40 kA | 400 J | 4.5 nF | - 55 C | + 85 C | Bulk | |||||||
0In Stock | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 75 VAC | 102 VDC | 120 V | 200 V | 250 A | 2 J | 300 pF | - 55 C | + 125 C | Reel | |||||||
Mfr: V18AUMLA2220H TTI: V18AUMLA2220H Littelfuse Availability: 0In StockVaristors 18V 2220 125C AUML AEC-Q200 Low Profile | 0In Stock | AUML | MLVs | PCB Mount | SMD/SMT | 2220 (5650 metric) | 18 VDC | 23 V | 40 V | 10 A | 25 J | - 55 C | + 125 C | AEC-Q100 | Reel | |||||||
0In Stock | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 11 VAC | 14 VDC | 18 V | 35 V | 120 A | 200 mJ | 400 pF | - 55 C | + 125 C | Reel | B72510T110K62 | ||||||
Mfr: EZJ-Z1V500AA TTI: EZJ-Z1V500AA Panasonic Industry Availability: 0In StockVaristors 50V MULTILAYER VARISTOR | 0In Stock | EZJ-Z | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 5 VDC | 50 V | 2.1 pF | - 40 C | + 85 C | Reel | ||||||||||
Mfr: VJ15MA0160KBA TTI: VJ15MA0160KBA KYOCERA AVX Availability: 0In StockVaristors 160V 2220 20% AEC-Q2 00 | 0In Stock | VJ | MLVs | PCB Mount | SMD/SMT | 14 VAC | 16 VDC | 24.5 V | 40 V | 800 A | 5.8 J | 11 nF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||||
Mfr: B72210S0750K151 TTI: B72210S0750K151 TDK Availability: 0In Stock37.500 On Order Expected 20-Nov-26 Varistors 75VAC 10% 10mm StandarD | 0In Stock37.500 On Order Expected 20-Nov-26 | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 12 mm | 25 A | 12 J | 720 pF | - 40 C | + 105 C | Reel | B72210S750K151 | |||||
0In Stock | UltraMOV25S | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 473 V | 700 V | 25 mm | 22 kA | 470 J | 1.61 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: VCAS080526C580RP TTI: VCAS080526C580RP KYOCERA AVX Availability: 0In Stock164.000 On Order Expected 16-Feb-27 Varistors 18VAC 26VDC 0.3J 250 pF 34.5 V 60V | 0In Stock164.000 On Order Expected 16-Feb-27 | VCAS | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 18 VAC | 26 VDC | 34.5 V | 60 V | 100 A | 300 mJ | 250 pF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
0In Stock | CeraDiodes High Speed | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 200 A | 1 J | 550 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72520E1250K62 | |||||
Mfr: VDRS10P275BSE TTI: VDRS10P275BSE Vishay / BC Components Availability: 0In StockVaristors 275vRMS 350DCv MOV | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 12.5 mm | 2.5 kA | 63 J | 270 pF | - 40 C | + 85 C | Bulk | 2381-594-52716 | |||||
0In Stock500 On Order Expected 02-Apr-27 | ZA | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 19.2 V to 26 V | 43 V | 20 mm | 2 kA | 100 J | 18 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: B72240B0271K001 TTI: B72240B0271K001 TDK Availability: 0In Stock20 On Order Expected 22-Dec-26 Varistors 275VAC 10% 40mm High E | 0In Stock20 On Order Expected 22-Dec-26 | Disc Varistor, High-Energy 40mm | MOVs | Chassis Mount | Screw | 275 VAC | 350 VDC | 430 V | 710 V | 40 mm | 40 kA | 550 J | 2.7 nF | - 40 C | + 105 C | Bulk | B72240B271K1 | |||||
Mfr: B72510E1140S272 TTI: B72510E1140S272 TDK Availability: 0In Stock384.000 On Order Expected 05-Apr-27 Varistors 16 VDC .3J 42 V-CLMP | 0In Stock384.000 On Order Expected 05-Apr-27 | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 14 VAC | 16 VDC | 24.5 V | 42 V | 120 A | 300 mJ | 400 pF | - 55 C | + 150 C | AEC-Q100 | Reel | CT0805S14BAUTOG2 | ||||
Mfr: B72214T2301K106 TTI: B72214T2301K106 TDK Availability: Not Available OnlineVaristors 300VAC 10% 14mm AdvanceD Thermofused | Not Available Online | Thermo-fused Varistor, AdvanceD 14mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 6 kA | 125 J | 400 pF | - 40 C | + 85 C | Bulk | |||||||
0In Stock | PV | MOVs | PCB Mount | SMD/SMT | 175 VAC | 225 VDC | 270 V | 455 V | 1.2 kA | 21 J | 250 pF | - 40 C | + 85 C | Reel | ||||||||
Mfr: VDRH14V275ASE TTI: VDRH14V275ASE Vishay / BC Components Availability: Not Available OnlineVaristors 275 VDC 155J 710 V-CLMP | Not Available Online | VDRH | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 16.5 mm | 6 kA | 155 J | 440 pF | - 40 C | + 125 C | Ammo Pack | ||||||
Mfr: VDRH20R025BSE TTI: VDRH20R025BSE Vishay / BC Components Availability: 0In StockVaristors 25 VAC 31 VDC 28J 77V-CL 10% | 0In Stock | VDR | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 23 mm | 3 kA | 28 J | 13 nF | - 40 C | + 125 C | Bulk | ||||||
Mfr: ERZ-E08A511 TTI: ERZ-E08A511 Panasonic Industry Availability: 0In StockVaristors ERZ-E 8mm 510V Bulk ZNR Surge Absorber | 0In Stock | ERZ-E10 | MOVs | PCB Mount | Radial | 320 VAC | 410 VDC | 510 V | 845 V | 10.5 mm | 3.5 kA | 92 J | 150 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: VG181231P650DP TTI: VG181231P650DP KYOCERA AVX Availability: 0In StockVaristors 25VAC 31VDC 3.7J 260 0pF 39 V 65V | 0In Stock | VG | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 800 A | 3.7 J | 2.6 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: V20H550PL2T TTI: V20H550PL2T Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 20MM ROHS/LEAD FREE | 0In Stock | HMOV | MOVs | - 55 C | + 125 C | Reel | ||||||||||||||||
Mfr: MLV1812E32503T TTI: MLV1812E32503T Vishay / BC Components Availability: 0In StockVaristors 1812 25volts 30A 37.0V to 46.0V | 0In Stock | MLV1812E3 | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 25 VAC | 30 VDC | 46 V | 78 V | 800 A | 3.7 J | 2.5 nF | - 55 C | + 85 C | Reel |