14D - Varistors
1.153 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 14D | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 14 mm | 4.5 kA | 100 J | 510 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 14 mm | 1 kA | 8.6 J | 5.1 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 14 mm | 1 kA | 8.6 J | 5.1 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 14 mm | 4.5 kA | 40 J | 1.3 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 14 mm | 6 kA | 99 J | 740 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 14 mm | 1 kA | 5 J | 9.1 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 14 mm | 2 kA | 8 J | 9.1 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 14 mm | 2 kA | 8 J | 9.1 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 14 mm | 2 kA | 8 J | 9.1 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 14 mm | 1 kA | 5 J | 9.1 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 190 VAC | 250 VDC | 300 V | 500 V | 14 mm | 4.5 kA | 77 J | 670 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 14 mm | 2 kA | 12 J | 6.1 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 14 mm | 1 kA | 7.5 J | 6.1 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 190 VAC | 250 VDC | 300 V | 500 V | 14 mm | 6 kA | 108 J | 670 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 190 VAC | 250 VDC | 300 V | 500 V | 14 mm | 4.5 kA | 77 J | 670 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 750 VAC | 990 VDC | 1.2 kV | 1.98 kV | 14 mm | 6 kA | 324 J | 160 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 14 mm | 6 kA | 40 J | 1.7 nF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 14 mm | 4.5 kA | 32 J | 1.7 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 14 mm | 4.5 kA | 40 J | 1.3 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 14 mm | 6 kA | 53 J | 1.3 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 14 mm | 6 kA | 53 J | 1.3 nF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 14 mm | 4.5 kA | 40 J | 1.3 nF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 115 VAC | 150 VDC | 180 V | 300 V | 14 mm | 4.5 kA | 50 J | 1.1 nF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 14 mm | 4.5 kA | 190 J | 200 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 14 mm | 1 kA | 4 J | 11.1 nF | - 40 C | + 105 C | Bulk |