ZA - Varistors
1.219 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ZA | 275 VDC | 540 V | Reel | |||||||||||||||||
0In Stock | ZA | 26 VDC | 65 V | Reel | |||||||||||||||||
0In Stock | ZA | 31 VDC | 63 V | Bulk | |||||||||||||||||
0In Stock | ZA | 31 VDC | 76 V | Bulk | |||||||||||||||||
0In Stock | ZA | 369 VDC | 710 V | Bulk | |||||||||||||||||
0In Stock | ZA | 5 VDC | 30 V | Bulk | |||||||||||||||||
0In Stock | ZA | 535 VDC | 22 V | 3 nF | Bulk | ||||||||||||||||
0In Stock | ZA | 102 VDC | 210 V | Bulk | |||||||||||||||||
0In Stock | ZA | 31 VDC | 76 V | Bulk | |||||||||||||||||
0In Stock | ZA | 56 VDC | 135 V | Reel | |||||||||||||||||
0In Stock | ZA | 56 VDC | 135 V | Bulk | |||||||||||||||||
0In Stock | ZA | 585 VDC | 1.18 kV | Bulk | |||||||||||||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 93 V | 14 mm | 1 kA | 8.8 J | 4.5 nF | - 55 C | + 85 C | Reel | |||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 43 V | 10 mm | 500 A | 2 J | 4 nF | - 55 C | + 85 C | Reel | |||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 93 V | 14 mm | 1 kA | 8.8 J | 4.5 nF | - 55 C | + 85 C | Reel | |||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 110 V | 10 mm | 500 A | 5.5 J | 1.8 nF | - 55 C | + 85 C | Reel | |||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 60 VAC | 81 VDC | 165 V | 5 mm | 400 A | 180 pF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 710 V | 5 mm | 400 A | 11 J | 45 pF | - 55 C | + 85 C | Reel | |||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 95 VAC | 127 VDC | 250 V | 14 mm | 4.5 kA | 1.4 nF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 95 VAC | 127 VDC | 250 V | 14 mm | 4.5 kA | 1.4 nF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 4 VAC | 5 VDC | 30 V | 5 mm | 50 A | 100 mJ | 1.4 nF | - 55 C | + 85 C | Reel | |||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 4 VAC | 535 VDC | 20 V | 10 mm | 250 A | 800 mJ | 7.5 nF | - 55 C | + 85 C | Reel | |||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 36.3 V | 65 V | 14 mm | 1 kA | 6 J | 6 nF | - 55 C | + 85 C | Reel | ||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 53 V | 14 mm | 1 kA | 5 J | 7 nF | - 55 C | + 85 C | Reel | |||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 10 VAC | 14 VDC | 36 V | 10 mm | 500 A | 5 nF | - 55 C | + 85 C | Bulk |