Varistors
29.434 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 4 VAC | 5.5 VDC | 8 V | 17 V | 250 A | 400 mJ | 5 nF | - 55 C | + 125 C | Reel | B72530T40M62 | ||||||
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 4 VAC | 5.5 VDC | 8 V | 17 V | 500 A | 800 mJ | 10 nF | - 55 C | + 125 C | Reel | B72580T40M62 | ||||||
0In Stock | Disc Varistor, High-Energy 32mm | MOVs | PCB Mount | SMD/SMT | 275 VAC | 350 VDC | 430 V | 710 V | 32 mm | 25 kA | 360 J | 2 nF | - 40 C | + 105 C | Bulk | B72232B271K1 | ||||||
Mfr: TMOV20RP625M TTI: TMOV20RP625M Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | iTMOV | MOVs | PCB Mount | Radial | 625 VAC | 1.65 kV | 20 mm | 10 kA | 250 pF | - 55 C | + 85 C | Bulk | |||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 682 V | 1.025 kV | 14 mm | 4.5 kA | 85 J | 360 pF | - 55 C | + 85 C | Reel | |||||||
0In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 10 mm | 2.5 kA | 24 J | 430 pF | - 40 C | + 105 C | Bulk | B72210S151K151 | ||||||
0In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 5 mm | 400 A | 8.2 J | 65 pF | - 40 C | + 105 C | Reel | B72205S251K111 | ||||||
0In Stock | ZV | MLVs | PCB Mount | SMD/SMT | 1812 (4732 metric) | 50 VAC | 65 VDC | 82 V | 135 V | 400 A | 4.8 J | 710 pF | - 55 C | + 125 C | Reel | |||||||
Mfr: MLV1812E39503T TTI: MLV1812E39503T Vishay / BC Components Availability: Not Available OnlineVaristors NiSn 95V | Not Available Online | MLV1812E3 | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 95 VAC | - 55 C | + 85 C | Reel | ||||||||||||
0In Stock | V | MOVs | PCB Mount | Radial | 320 VAC | 410 VDC | 510 V | 845 V | 10 mm | 3.5 kA | 92 J | 210 pF | - 40 C | + 85 C | Bulk | |||||||
0In Stock14.000 On Order Expected | 10D | MOVs | Through Hole | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 10 mm | 500 A | 8.2 J | 1.5 nF | - 40 C | + 105 C | Bulk | |||||||
Mfr: MOV-14D560KTR TTI: MOV-14D560KTR Bourns Availability: 0In Stock6.000 On Order Expected 15-Mar-27 Varistors 56volts 14mm | 0In Stock6.000 On Order Expected 15-Mar-27 | MOV-14DxxxK | MOVs | PCB Mount | Radial | 35 VAC | 56 VDC | 56 V | 110 V | 14 mm | 1 kA | 11 J | 3.6 nF | - 40 C | + 85 C | Reel | ||||||
Mfr: MLVC12V033C400 TTI: MLVC12V033C400 Eaton Electronics Availability: 0In StockVaristors 33 VDC 400PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 23.3 VAC | 33 VDC | 45 V | 79 V | 120 A | 400 mJ | 400 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: MOV-07D560KKTR TTI: MOV-07D560KKTR Bourns Availability: 0In StockVaristors 7mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-07D | Varistors | Through Hole | Radial | 9 mm x 11 mm | 35 VAC | 45 VDC | 56 V | 110 V | 9 mm | 250 A | 3.1 J | 1.44 nF | - 40 C | + 105 C | Bulk | |||||
0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 30 A | 100 mJ | 160 pF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||||
Mfr: B72660M0400K072 TTI: B72660M0400K072 TDK Availability: 0In Stock1.000 On Order Expected 25-Feb-27 Varistors 40VAC 10% 4032mm | 0In Stock1.000 On Order Expected 25-Feb-27 | CeraDiodes High Speed | MLVs | PCB Mount | SMD/SMT | 4032 (10280 metric) | 40 VAC | 56 VDC | 56 V | 135 V | 250 A | 3 J | 900 pF | - 40 C | + 85 C | Reel | B72660M400K72 | |||||
0In Stock | MOV-07DxxxK | MOVs | PCB Mount | Radial | 275 VAC | 473 VDC | 430 V | 710 V | 7 mm | 1.2 kA | 28 J | 115 pF | - 40 C | + 85 C | Reel | |||||||
Mfr: AVRH10C221KT1R5YA8 TTI: AVRH10C221KT1R5YA8 TDK Availability: 0In StockVaristors 1.5pF 70VDC 0402 AEC-Q200, Single Pair Ethernet 1000BASE-T1 | 0In Stock | AVRH | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 70 VDC | 220 V | 400 V | 500 mA | 7 mJ | 1.5 pF | - 55 C | + 150 C | AEC-Q200 | Reel | AVRH10C221KT1R5YA8 - | |||||
0In Stock | PV | MOVs | PCB Mount | SMD/SMT | 275 VAC | 350 VDC | 430 V | 710 V | 1.2 kA | 29 J | 160 pF | - 40 C | + 85 C | Reel | ||||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 16.5 mm | 4.5 kA | 104 J | 440 pF | - 40 C | + 85 C | Bulk | 2381-595-52716 | ||||||
Mfr: V320LA20AP TTI: V320LA20AP Littelfuse Availability: 0In Stock1.800 On Order Expected 07-Apr-27 Varistors 320V 380pF | 0In Stock1.800 On Order Expected 07-Apr-27 | LA | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 462 V to 565 V | 850 V | 14 mm | 4.5 kA | 80 J | 380 pF | - 55 C | + 85 C | Bulk | ||||||
Mfr: B72220S301K151 TTI: B72220S301K151 TDK Availability: Not Available OnlineVaristors 300VAC 10% 20mm StandarD | Not Available Online | B722xxS3/4 | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 20 mm | 8 kA | 173 J | 780 pF | - 40 C | + 105 C | Bulk | B72220S 301K151 | |||||
0In Stock | V2F | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 120 A | 300 mJ | 500 pF | - 55 C | + 125 C | Reel | |||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 480 VAC | 640 VDC | 670 V to 825 V | 1.24 kV | 14 mm | 4.5 kA | 105 J | 270 pF | - 55 C | + 85 C | Bulk | |||||||
Mfr: B72225S4321K101 TTI: B72225S4321K101 TDK Availability: 0In Stock1.800 On Order Expected 16-Feb-27 Varistors 320VAC 10% 25mm SuperioR | 0In Stock1.800 On Order Expected 16-Feb-27 | Disc Varistor, SuperioR 25mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 27.5 mm | 20 kA | 445 J | 1.6 nF | - 40 C | + 105 C | Bulk | S25K320E4R12 |