ZA - Varistors
1.219 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ZA | 45 VDC | 110 V | Bulk | |||||||||||||||||
0In Stock | ZA | 45 VDC | 110 V | Bulk | |||||||||||||||||
0In Stock | ZA | 31 VDC | 79 V | 500 pF | Reel | ||||||||||||||||
0In Stock | ZA | 56 VDC | 135 V | 10 nF | Bulk | ||||||||||||||||
0In Stock | ZA | 31 VDC | 63 V | Bulk | |||||||||||||||||
0In Stock | ZA | 14 VDC | 36 V | Reel | |||||||||||||||||
Mfr: V18ZA3PX1347 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 14MM ROHS/LEAD FREE | 0In Stock | ZA | 14 VDC | 36 V | Bulk | ||||||||||||||||
Mfr: V180ZA1PX2855 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR PBFREE NICKEL BARR | 0In Stock | ZA | 153 VDC | 300 V | Bulk | ||||||||||||||||
0In Stock | ZA | 81 VDC | 175 V | Reel | |||||||||||||||||
0In Stock | ZA | 127 VDC | 250 V | Reel | |||||||||||||||||
0In Stock | ZA | Bulk | |||||||||||||||||||
0In Stock | ZA | 18 VDC | 43 V | Bulk | |||||||||||||||||
0In Stock | ZA | 385 VDC | 775 V | 35 pF | Bulk | ||||||||||||||||
0In Stock | ZA | 300 VDC | 595 V | Reel | |||||||||||||||||
0In Stock | ZA | 8 VDC | 30 V | Reel | |||||||||||||||||
0In Stock | ZA | 14 VDC | 36 V | Bulk | |||||||||||||||||
0In Stock | ZA | 18 VDC | 43 V | Reel | |||||||||||||||||
0In Stock | ZA | 102 VDC | 205 V | Bulk | |||||||||||||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 4 VAC | 535 VDC | 20 V | 10 mm | 250 A | 800 mJ | 7.5 nF | - 55 C | + 85 C | Reel | |||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 10 VAC | 14 VDC | 36 V | 5 mm | 100 A | 1 nF | - 55 C | + 85 C | Reel | ||||||||
Not Available Online | ZA | Reel | |||||||||||||||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 455 V | 5 mm | 400 A | 7.5 J | 70 pF | - 55 C | + 85 C | Reel | |||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 60 VAC | 81 VDC | 165 V | 10 mm | 2.5 kA | 900 pF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | ZA | 56 VDC | 135 V | Reel | |||||||||||||||||
0In Stock | ZA | 153 VDC | 300 V | Reel |