Disc Varistor,StandarD 14mm - Varistors
117 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72214S0461K151 TTI: B72214S0461K151 TDK Availability: 0In StockVaristors 460VAC 10% 14mm StandarD | 0In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 700 V | 1.24 kV | 15.5 mm | 4.5 kA | 100 J | 260 pF | - 40 C | + 105 C | Reel | B72214S461K151 | |||||
Mfr: B72214S0381K151 TTI: B72214S0381K151 TDK Availability: 0In StockVaristors 385VAC 10% 14mm StandarD | 0In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 14 mm | 4.5 kA | 80 J | 315 pF | - 40 C | + 105 C | Reel | B72214S381K151 | |||||
Mfr: B72214S0511K331 TTI: B72214S0511K331 TDK Availability: Not Available OnlineVaristors 510VAC 10% 14mm StandarD | Not Available Online | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 14 mm | 4.5 kA | 110 J | 240 pF | - 40 C | + 105 C | Reel | B72214S511K331 | |||||
Mfr: B72214S0231K151 TTI: B72214S0231K151 TDK Availability: 0In StockVaristors 230VAC 10% 14mm StandarD | 0In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 14 mm | 4.5 kA | 60 J | 530 pF | - 40 C | + 105 C | Bulk | B72214S231K151 | |||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 15.5 mm | 4.5 kA | 370 pF | - 40 C | + 105 C | Reel | B72214S321K331 | |||||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 14 mm | 1 kA | 4 J | 9.95 nF | - 40 C | + 105 C | Reel | B72214S140K151 | ||||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | 385 VAC | Bulk | B72214S381K303 | |||||||||||||||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | 275 VAC | Bulk | B72214S271K104 | |||||||||||||||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | 385 VAC | Bulk | B72214S381K505 | |||||||||||||||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 14 mm | 1 kA | 10 J | 4.2 nF | - 40 C | + 105 C | Reel | B72214S350K151 | ||||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 14 mm | 4.5 kA | 90 J | 290 pF | - 40 C | + 105 C | Bulk | B72214S421K201 | ||||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 14 mm | 1 kA | 15 J | 1.8 nF | - 40 C | + 105 C | Reel | B72214S500K551 | ||||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 14 mm | 4.5 kA | 46 J | 670 pF | - 40 C | + 105 C | Reel | B72214S171K551 | ||||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | 420 VAC | Ammo Pack | B72214S421K675 | |||||||||||||||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 15.5 mm | 4.5 kA | 290 pF | - 40 C | + 105 C | Reel | B72214S421K151 | |||||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 350 VAC | 460 VDC | 560 V | 910 V | 14 mm | 4.5 kA | 80 J | 350 pF | - 40 C | + 105 C | Bulk | B72214S351K103 | ||||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | 300 VAC | Bulk | B72214S301K503 | |||||||||||||||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 14 mm | 1 kA | 13 J | 3.55 nF | - 40 C | + 105 C | Reel | B72214S400K551 | ||||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 14 mm | 4.5 kA | 40 J | 750 pF | - 40 C | + 105 C | Reel | B72214S151K151 | ||||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | 300 VAC | Reel | B72214S301K331 | |||||||||||||||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 14 mm | 4.5 kA | 76 J | 400 pF | - 40 C | + 105 C | Bulk | B72214S301K303 | ||||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 14 mm | 4.5 kA | 84 J | 370 pF | - 40 C | + 105 C | Bulk | B72214S321K501 | ||||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 14 mm | 4.5 kA | 84 J | 370 pF | - 40 C | + 105 C | Reel | B72214S321K531 | ||||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | 300 VAC | Reel | B72214S301K532 | |||||||||||||||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | 320 VAC | Bulk | B72214S321K504 |