MOV-07DxxxK - Varistors

60 Results
60 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: MOV-07D361KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 140pF 360volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
230 VAC
396 VDC
360 V
595 V
7 mm
1.2 kA
25 J
140 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-07D621K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 80pF 620volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
385 VAC
682 VDC
620 V
1.025 kV
7 mm
1.2 kA
33 J
80 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-07D151KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 330pF 150volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
95 VAC
165 VDC
150 V
250 V
7 mm
1.2 kA
9.7 J
330 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-07D180K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 2800pF 18volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
11 VAC
20 VDC
18 V
36 V
7 mm
250 A
900 mJ
2.8 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-07D301K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 165pF 300volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
190 VAC
330 VDC
300 V
250 V
7 mm
1.2 kA
20 J
165 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-07D680KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 740pF 68volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
40 VAC
75 VDC
68 V
135 V
7 mm
250 A
3.6 J
740 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-07D220KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 2300pF 22volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
14 VAC
24 VDC
22 V
43 V
7 mm
250 A
1.1 J
2.3 nF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-07D470KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Other Available Inventory
Varistors 1100pF 47volts 10%

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
30 VAC
52 VDC
47 V
93 V
7 mm
250 A
2.5 J
1.1 nF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-07D201K
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Varistors 250pF 200volts 10%

Not Available Online

Call
or
View Details
MOV-07DxxxK
MOVs
PCB Mount
Radial
130 VAC
225 VDC
200 V
340 V
9 mm
1.2 kA
13 J
250 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-07D391K
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Varistors 130pF 390volts 10%

Not Available Online

Call
or
View Details
MOV-07DxxxK
MOVs
PCB Mount
Radial
250 VAC
429 VDC
390 V
650 V
7 mm
1.2 kA
25 J
130 pF
- 40 C
+ 85 C
Bulk
  • 1
  • 2
  • 3