MOV-10DxxxK - Varistors
60 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MOV-10DxxxK | MOVs | PCB Mount | Radial | 175 VAC | 297 VDC | 270 V | 455 V | 10 mm | 2.5 kA | 40 J | 370 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | MOV-10DxxxK | MOVs | PCB Mount | Radial | 420 VAC | 748 VDC | 680 V | 1.12 kV | 10 mm | 2.5 kA | 70 J | 150 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MOV-10DxxxK | MOVs | PCB Mount | Radial | 25 VAC | 43 VDC | 39 V | 77 V | 10 mm | 500 A | 4.6 J | 2.4 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MOV-10DxxxK | PCB Mount | Radial | 242 VDC | 360 V | 10 mm | 2.5 kA | 32 J | 450 pF | - 40 C | + 85 C | Reel | |||||||||
0In Stock | MOV-10DxxxK | MOVs | PCB Mount | Radial | 150 VAC | 264 VDC | 240 V | 395 V | 10 mm | 2.5 kA | 35 J | 420 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MOV-10DxxxK | MOVs | PCB Mount | Radial | 350 VAC | 616 VDC | 560 V | 925 V | 10 mm | 2.5 kA | 70 J | 180 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | MOV-10DxxxK | MOVs | PCB Mount | Radial | 275 VAC | 473 VDC | 430 V | 710 V | 10 mm | 2.5 kA | 65 J | 230 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: MOV-10D391K TTI: Not Assigned Bourns Availability: Not Available OnlineVaristors 260pF 390volts 10% | Not Available Online | MOV-10DxxxK | MOVs | PCB Mount | Radial | 250 VAC | 429 VDC | 390 V | 650 V | 10 mm | 2.5 kA | 60 J | 260 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: MOV-10D361K TTI: Not Assigned Bourns Availability: Not Available OnlineVaristors 280pF 360volts 10% | Not Available Online | MOV-10DxxxK | MOVs | PCB Mount | Radial | 230 VAC | 396 VDC | 360 V | 595 V | 10 mm | 2.5 kA | 47 J | 280 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: MOV-10D201K TTI: Not Assigned Bourns Availability: Not Available OnlineVaristors 250pF 200volts 10% | Not Available Online | MOV-10DxxxK | MOVs | PCB Mount | Radial | 130 VAC | 225 VDC | 200 V | 340 V | 10 mm | 2.5 kA | 30 J | 250 pF | - 40 C | + 85 C | Bulk |