Standard - Varistors

74 Results
74 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: B72540T0080L062
TTI: Not Assigned
TDK
Availability:

Not Available Online

Obsolete
Varistors Chip Varistors / Ceramic Transient Voltage Suppressors, Maximum continuous voltage=11V, Maximum Clamping Voltage (8/20 s)=30V

Not Available Online

Call
or
View Details
Standard
MLVs
PCB Mount
SMD/SMT
2220 (5750 metric)
8 VAC
11 VDC
15 V
30 V
1.2 kA
4.2 J
16 nF
- 55 C
+ 125 C
Reel
B72540T
80L
62
B72540T80L62
CT2220L8G
CT0603S14BG TDK
Datasheet
Mfr: CT0603S14BG
TTI: Not Assigned
TDK
Availability:

Not Available Online

Varistors

Not Available Online

Call
or
View Details
Call to Verify
Standard
B72500E8250L60 TDK
Datasheet
Mfr: B72500E8250L60
TTI: Not Assigned
TDK
Availability:

Not Available Online

Varistors COMPLETE MFG PN 871-B72500E8250L060

Not Available Online

Call
or
View Details
Standard
AEC-Q100
Reel
B72500E8250L
60
Datasheet
Mfr: B72580T0131K072 (Standard)
TTI: Not Assigned
TDK
Availability:

Not Available Online

Varistors

Not Available Online

Call
or
View Details
Call to Verify
Standard
1812 (4532 metric)
130 VAC
170 VDC
205 V
340 V
250 A
3.5 J
200 pF
- 55 C
+ 125 C
Datasheet
Mfr: B72510T0300K062 (Standard)
TTI: Not Assigned
TDK
Availability:

Not Available Online

Varistors

Not Available Online

Call
or
View Details
Call to Verify
Standard
0805 (2012 metric)
30 VAC
38 VDC
47 V
77 V
80 A
300 mJ
200 pF
- 55 C
+ 125 C
B72580T060072 TDK
Datasheet
Mfr: B72580T060072
TTI: Not Assigned
TDK
Availability:

Not Available Online

Varistors

Not Available Online

Call
or
View Details
Call to Verify
Standard
Datasheet
Mfr: B72590T0110S460
TTI: Not Assigned
TDK
Availability:

Not Available Online

End of Life
Varistors

Not Available Online

Call
or
View Details
Call to Verify
Standard
MLVs
PCB Mount
SMD/SMT
0402 (1005 metric)
11 VAC
12 VDC
18 V
40 V
22 A
7.5 mJ
120 pF
- 40 C
+ 125 C
Datasheet
Mfr: B72510T0350K062 (Standard)
TTI: Not Assigned
TDK
Availability:

Not Available Online

Varistors

Not Available Online

Call
or
View Details
Call to Verify
Standard
0805 (2012 metric)
35 VAC
45 VDC
56 V
95 V
80 A
300 mJ
150 pF
- 55 C
+ 125 C
Datasheet
Mfr: B72510T200K62
TTI: Not Assigned
TDK
Availability:

Not Available Online

Other Available Inventory
Varistors 0805 20V 80A 300pF CT0805K20G

Not Available Online

Other Available Inventory
Call
or
View Details
Standard
- 55 C
+ 125 C
Reel
B72510T
200K
62
CT0402V275RFG TDK
Datasheet
Mfr: CT0402V275RFG
TTI: Not Assigned
TDK
Availability:

Not Available Online

Varistors

Not Available Online

Call
or
View Details
Call to Verify
Standard
CT0603V150RFG TDK
Datasheet
Mfr: CT0603V150RFG
TTI: Not Assigned
TDK
Availability:

Not Available Online

Varistors

Not Available Online

Call
or
View Details
Call to Verify
Standard
Datasheet
Mfr: B72590T0040L060
TTI: Not Assigned
TDK
Availability:

Not Available Online

Obsolete
Varistors Chip Varistors / Ceramic Transient Voltage Suppressors, Maximum continuous voltage=5.5V, Maximum Clamping Voltage (8/20 s)=46V

Not Available Online

Call
or
View Details
Standard
MLVs
PCB Mount
SMD/SMT
0402 (1005 metric)
4 VAC
5.5 VDC
23.5 V
46 V
20 A
30 mJ
47 pF
- 40 C
+ 125 C
Reel
B72590T
40L
60
B72590T40L60
CT0402L4G
Datasheet
Mfr: B72520T0400K062 (Standard)
TTI: Not Assigned
TDK
Availability:

Not Available Online

Varistors

Not Available Online

Call
or
View Details
Call to Verify
Standard
1206 (3216 metric)
40 VAC
56 VDC
68 V
110 V
100 A
500 mJ
200 pF
- 55 C
+ 125 C
Datasheet
Mfr: B72530T0350K062 (Standard)
TTI: Not Assigned
TDK
Availability:

Not Available Online

Varistors

Not Available Online

Call
or
View Details
Call to Verify
Standard
1210 (3225 metric)
35 VAC
45 VDC
56 V
90 V
250 A
2 J
600 pF
- 55 C
+ 125 C
Datasheet
Mfr: B72580T0350K062 (Standard)
TTI: Not Assigned
TDK
Availability:

Not Available Online

Varistors

Not Available Online

Call
or
View Details
Call to Verify
Standard
1812 (4532 metric)
35 VAC
45 VDC
56 V
90 V
500 A
4 J
1.2 nF
- 55 C
+ 125 C
Datasheet
Mfr: B72580T0500K062 (Standard)
TTI: Not Assigned
TDK
Availability:

Not Available Online

Varistors

Not Available Online

Call
or
View Details
Call to Verify
Standard
1812 (4532 metric)
50 VAC
65 VDC
82 V
135 V
400 A
4.5 J
500 pF
- 55 C
+ 125 C
Datasheet
Mfr: B72540T0110K062
TTI: Not Assigned
TDK
Availability:

Not Available Online

Obsolete
Varistors Chip Varistors / Ceramic Transient Voltage Suppressors, Maximum continuous voltage=14V, Maximum Clamping Voltage (8/20 s)=33V

Not Available Online

Call
or
View Details
Standard
MLVs
PCB Mount
SMD/SMT
2220 (5750 metric)
11 VAC
14 VDC
18 V
33 V
1.2 kA
5.4 J
12 nF
- 55 C
+ 125 C
Reel
B72540T
110K
62
B72540T110K62
CT2220K11G
Datasheet
Mfr: B72530T0170K062
TTI: Not Assigned
TDK
Availability:

Not Available Online

Obsolete
Varistors 1210 17V 400A 1800pF

Not Available Online

Call
or
View Details
Standard
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
44 V
- 55 C
+ 125 C
Reel
CT1210K17G
Datasheet
Mfr: B72540T0060M062
TTI: Not Assigned
TDK
Availability:

Not Available Online

Obsolete
Varistors 2220 6V RMS 1200A

Not Available Online

Call
or
View Details
Standard
MLVs
PCB Mount
SMD/SMT
2220 (5750 metric)
6 VAC
8 VDC
11 V
25 V
1.2 kA
3.6 J
24 nF
- 55 C
+ 125 C
Reel
B72540T
60M
62
B72540T60M62
CT2220M6G
B72500E814060 TDK
Datasheet
Mfr: B72500E814060
TTI: Not Assigned
TDK
Availability:

Not Available Online

Varistors

Not Available Online

Call
or
View Details
Call to Verify
Standard
Datasheet
Mfr: B72520T0300K062 (Standard)
TTI: Not Assigned
TDK
Availability:

Not Available Online

Varistors

Not Available Online

Call
or
View Details
Call to Verify
Standard
1206 (3216 metric)
30 VAC
38 VDC
47 V
77 V
200 A
1.1 J
350 pF
- 55 C
+ 125 C
Datasheet
Mfr: B72540T0600K062 (Standard)
TTI: Not Assigned
TDK
Availability:

Not Available Online

Varistors

Not Available Online

Call
or
View Details
Call to Verify
Standard
2220 (5750 metric)
60 VAC
85 VDC
100 V
165 V
800 A
6.8 J
800 pF
- 55 C
+ 125 C
Datasheet
Mfr: B72580T0300K062 (Standard)
TTI: Not Assigned
TDK
Availability:

Not Available Online

Varistors

Not Available Online

Call
or
View Details
Call to Verify
Standard
1812 (4532 metric)
30 VAC
38 VDC
47 V
77 V
800 A
4.2 J
2 nF
- 55 C
+ 125 C
Datasheet
Mfr: B72520T0600K062 (Standard)
TTI: Not Assigned
TDK
Availability:

Not Available Online

Varistors

Not Available Online

Call
or
View Details
Call to Verify
Standard
1206 (3216 metric)
60 VAC
85 VDC
100 V
165 V
100 A
700 mJ
100 pF
- 55 C
+ 125 C
  • 1
  • 2
  • 3