ZV - Varistors
217 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ZV | MLVs | Reel | ||||||||||||||||||
0In Stock | ZV | MLVs | Reel | ||||||||||||||||||
0In Stock | ZV | MLVs | Reel | ||||||||||||||||||
0In Stock | ZV | MLVs | - 55 C | + 125 C | Reel | ||||||||||||||||
0In Stock | ZV | MLVs | Reel | ||||||||||||||||||
0In Stock | ZV | MLVs | Reel | ||||||||||||||||||
0In Stock | ZV | MLVs | Reel | ||||||||||||||||||
0In Stock | ZV | Reel | |||||||||||||||||||
0In Stock | ZV | MLVs | Reel | ||||||||||||||||||
0In Stock | ZV | MLVs | - 55 C | + 125 C | Reel | ||||||||||||||||
Mfr: ZV25K1210401GNR1 TTI: ZV25K1210401GNR1 Bourns Availability: Not Available OnlineVaristors ZV 14 K 2220 122 NI R1 | Not Available Online | ZV | MLVs | - 55 C | + 125 C | Reel | |||||||||||||||
Not Available Online | ZV | MLVs | - 55 C | + 125 C | Reel | ||||||||||||||||
Not Available Online | ZV | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 130 VAC | 170 VDC | 205 V | 340 V | 500 A | 7.4 J | 500 pF | - 55 C | + 125 C | |||||||
Not Available Online | ZV | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 22 V | 38 V | 30 A | 0.3 J | 195 pF | - 55 C | + 125 C | |||||||
Not Available Online | ZV | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 17 VAC | 22 VDC | 27 V | 44 V | 30 A | 0.3 J | 185 pF | - 55 C | + 125 C | |||||||
Not Available Online | ZV | MLVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 44 V | 500 A | 2.6 J | 1.37 nF | - 55 C | + 125 C | ||||||||
Not Available Online | ZV | MLVs | PCB Mount | SMD/SMT | 1812 (4732 metric) | 17 VAC | 22 VDC | 27 V | 44 V | 800 A | 2.8 J | 3.5 nF | - 55 C | + 125 C | |||||||
Not Available Online | ZV | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 17 VAC | 22 VDC | 27 V | 44 V | 1.2 kA | 7.5 J | 7.7 nF | - 55 C | + 125 C | |||||||
Not Available Online | ZV | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 20 VAC | 26 VDC | 33 V | 54 V | 200 A | 0.8 J | 620 pF | - 55 C | + 125 C | |||||||
Not Available Online | ZV | MLVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 54 V | 1 kA | 6.4 J | 2.49 nF | - 55 C | + 125 C | ||||||||
Not Available Online | ZV | MLVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 54 V | 2 kA | 18.2 J | 5.67 nF | - 55 C | + 125 C | ||||||||
Not Available Online | ZV | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 30 A | 0.1 J | 165 pF | - 55 C | + 125 C | |||||||
Not Available Online | ZV | MLVs | PCB Mount | SMD/SMT | 1812 (4732 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 800 A | 3.9 J | 2.3 nF | - 55 C | + 125 C | |||||||
Not Available Online | ZV | MLVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 65 V | 100 A | 0.7 J | 315 pF | - 55 C | + 125 C | ||||||||
Not Available Online | ZV | MLVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 77 V | 250 A | 2.2 J | 790 pF | - 55 C | + 125 C |