05D - Varistors
1.033 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 05D | MOVs | Through Hole | Radial | 275 VAC | 350 VDC | 430 V | 745 V | 5 mm | 800 A | 20 J | 60 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 320 VAC | 415 VDC | 510 V | 845 V | 5 mm | 400 A | 16 J | 50 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 350 VAC | 460 VDC | 560 V | 920 V | 5 mm | 800 A | 24 J | 45 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 350 VAC | 460 VDC | 560 V | 925 V | 7 mm | 1.75 kA | 49 J | 90 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 350 VAC | 460 VDC | 560 V | 925 V | 7 mm | 1.75 kA | 49 J | 90 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 320 VAC | 415 VDC | 510 V | 845 V | 5 mm | 400 A | 16 J | 50 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 320 VAC | 415 VDC | 510 V | 845 V | 5 mm | 800 A | 22.5 J | 50 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 320 VAC | 415 VDC | 510 V | 845 V | 5 mm | 800 A | 22.5 J | 50 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 320 VAC | 415 VDC | 510 V | 845 V | 5 mm | 800 A | 22.5 J | 50 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 320 VAC | 415 VDC | 510 V | 845 V | 5 mm | 400 A | 16 J | 50 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 320 VAC | 415 VDC | 510 V | 845 V | 7 mm | 1.2 kA | 31 J | 100 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 320 VAC | 415 VDC | 510 V | 845 V | 7 mm | 1.75 kA | 45 J | 100 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 320 VAC | 415 VDC | 510 V | 845 V | 7 mm | 1.2 kA | 31 J | 100 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 320 VAC | 415 VDC | 510 V | 845 V | 7 mm | 1.2 kA | 31 J | 100 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 35 VAC | 45 VDC | 56 V | 123 V | 5 mm | 1 kA | 1.3 J | 450 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 35 VAC | 45 VDC | 56 V | 123 V | 5 mm | 250 A | 1.8 J | 450 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 35 VAC | 45 VDC | 56 V | 123 V | 5 mm | 1 kA | 1.3 J | 450 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 485 VAC | 640 VDC | 780 V | 1.29 kV | 7 mm | 1.75 kA | 69 J | 65 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 485 VAC | 640 VDC | 780 V | 1.29 kV | 7 mm | 1.75 kA | 69 J | 65 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 485 VAC | 640 VDC | 780 V | 1.29 kV | 7 mm | 1.75 kA | 69 J | 65 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 5 mm | 400 A | 17.7 J | 40 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 5 mm | 800 A | 25 J | 40 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 5 mm | 800 A | 25 J | 40 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 5 mm | 800 A | 25 J | 40 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 5 mm | 400 A | 17.7 J | 40 pF | - 40 C | + 105 C | Bulk |