LA - Varistors
1.284 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | LA | 369 VDC | 710 V | Bulk | |||||||||||||||||
0In Stock | LA | Bulk | |||||||||||||||||||
0In Stock | LA | 175 VDC | 340 V | Reel | |||||||||||||||||
Mfr: V420LA10PX2855 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 10MM ROHS/LEAD FREE | 0In Stock | LA | 560 VDC | 1.12 kV | Bulk | ||||||||||||||||
Mfr: V575LC40APX2855 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR PB FREE D14 | 0In Stock | LA | 730 VDC | 1.5 kV | Bulk | ||||||||||||||||
Mfr: V300LT4PX2855 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 07MM ROHS / PB FREE | 0In Stock | LA | 405 VDC | 775 V | Reel | ||||||||||||||||
Mfr: V625LA10PX2855 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR LEAD FREE | 0In Stock | LA | 825 VDC | 1.65 kV | Bulk | ||||||||||||||||
0In Stock | LA | 180 VDC | 340 V | Bulk | |||||||||||||||||
Mfr: V150LA2PX1347 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 07MM Radial | Not Available Online | LA | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 264 V | 395 V | 7 mm | 6.5 kA | 13 J | 150 pF | - 55 C | + 85 C | Bulk | |||||
0In Stock | LA | PCB Mount | Through Hole | 200 VDC | 395 V | Reel | |||||||||||||||
0In Stock | LA | 369 VDC | 710 V | Bulk | |||||||||||||||||
0In Stock | LA | 850 VDC | 1.82 kV | Reel | |||||||||||||||||
0In Stock | LA | 200 VDC | 395 V | Bulk | |||||||||||||||||
0In Stock | LA | 300 VDC | 595 V | Bulk | |||||||||||||||||
0In Stock | LA | 850 VDC | 1.82 kV | Reel | |||||||||||||||||
0In Stock | LA | 875 VDC | 1.875 kV | 190 pF | Reel | ||||||||||||||||
0In Stock | LA | 615 VDC | 1.24 kV | Reel | |||||||||||||||||
0In Stock | LA | 875 VDC | 1.875 kV | 190 pF | Reel | ||||||||||||||||
0In Stock | LA | 875 VDC | 1.7 kV | Bulk | |||||||||||||||||
0In Stock | LA | 825 VDC | 1.65 kV | Reel | |||||||||||||||||
0In Stock | LA | 850 VDC | 1.82 kV | Bulk | |||||||||||||||||
0In Stock | LA | 175 VDC | 340 V | Bulk | |||||||||||||||||
0In Stock | LA | Reel | |||||||||||||||||||
Not Available Online | LA | 150 VAC | 240 VDC | 395 V | 20 mm | 6 kA | 1.6 nF | - 55 C | + 85 C | Bulk | |||||||||||
0In Stock | LA | 180 VDC | 340 V | Reel |