Varistors
29.434 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VA100005D150DL TTI: VA100005D150DL KYOCERA AVX Availability: 0In StockVaristors 4VAC 5.6VDC 0.1J 280 0pF 8.5 V 18V | 0In Stock | VA | MLVs | PCB Mount | Axial | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 2.54 mm | 150 A | 100 mJ | 2.8 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: VC040209X200WP TTI: VC040209X200WP KYOCERA AVX Availability: 0In StockVaristors 6.4VAC 9VDC 0.05J 17 5pF 12.7 V 22V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 6.4 VAC | 9 VDC | 12.7 V | 22 V | 20 A | 50 mJ | 175 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 125 VAC | 153 VDC | 162 V to 198 V | 300 V | 14 mm | 3 kA | 35 J | 1.1 nF | - 55 C | + 85 C | Bulk | |||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 480 VAC | 640 VDC | 825 V | 1.24 kV | 10 mm | 2.5 kA | 60 J | 120 pF | - 55 C | + 85 C | Bulk | |||||||
Mfr: V680LA100BP TTI: V680LA100BP Littelfuse Availability: 0In StockVaristors 130V to 1000V LA Varistor | 0In Stock | LA | MOVs | PCB Mount | Radial | 680 VAC | 875 VDC | 1.13 kV | 1.7 kV | 20 mm | 6.5 kA | 260 J | 380 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 51.7 V | 93 V | 7 mm | 250 A | 1.8 J | 800 pF | - 55 C | + 85 C | Reel | |||||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1.1 kV | 1.65 kV | 10 mm | 3.5 kA | 100 J | 90 pF | - 55 C | + 85 C | Bulk | |||||||
Mfr: B72280B0251K001 TTI: B72280B0251K001 TDK Availability: Not Available OnlineVaristors 250VAC 10% 80mm High E | Not Available Online | Disc Varistor, High-Energy 80mm | MOVs | PCB Mount | SMD/SMT | 250 VAC | 320 VDC | 390 V | 650 V | 80 mm | 100 kA | 1.3 kJ | 14 nF | - 40 C | + 105 C | Reel | B72280B251K1 | |||||
0In Stock | SM10 | Varistors | SMD/SMT | SMD/SMT | 15.26 mm x 8.5 mm x 14 mm | 275 VAC | 350 VDC | 430 V | 710 V | 5 kA | 83 J | 420 pF | - 40 C | + 125 C | Reel | |||||||
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 50 VAC | 65 VDC | 82 V | 135 V | 4.5 kA | 15 J | 3 nF | - 55 C | + 125 C | Reel | B72540T6500K62 | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 10 mm | 3.5 kA | 98 J | 150 pF | - 40 C | + 105 C | Bulk | |||||||
Mfr: MOV-07D390KKTR TTI: MOV-07D390KKTR Bourns Availability: 0In StockVaristors 7mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-07D | Varistors | Through Hole | Radial | 9 mm x 11 mm | 25 VAC | 31 VDC | 39 V | 77 V | 9 mm | 250 A | 2.1 J | 2.4 nF | - 40 C | + 105 C | Bulk | |||||
Mfr: ERZ-V05D391 TTI: ERZ-V05D391 Panasonic Industry Availability: 0In StockVaristors 390V 600A ZNR SUR ABSORBER 5MM | 0In Stock | V | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 675 V | 5 mm | 800 A | 17 J | 80 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: B72220P3511K101 TTI: B72220P3511K101 TDK Availability: 0In StockVaristors 510VAC 10% 20mm SuperioR MP | 0In Stock | Disc Varistor, Multi-Pulse SuperioR 20mm | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 23 mm | 10 kA | 445 J | 600 pF | - 40 C | + 105 C | Bulk | S20K510E3K1 | |||||
Mfr: VC0603K300R020 TTI: VC0603K300R020 KEMET Availability: 0In Stock52.500 On Order Expected 11-Jan-30 Varistors 26V 30A 0603 AEC-Q200 | 0In Stock52.500 On Order Expected 11-Jan-30 | VC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 20 VAC | 26 VDC | 33 V | 54 V | 30 A | 300 mJ | 175 pF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||
Mfr: V14P460AUTO TTI: V14P460AUTO Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR750V 6.5K A | 0In Stock | AUMOV | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 17 mm | 6.5 kA | 190 J | 220 pF | - 40 C | + 125 C | AEC-Q200 | Reel | |||||
Not Available Online | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 50 VAC | 63 VDC | 77.5 V | 127 V | 4.5 kA | 15 J | 8.8 nF | - 55 C | + 125 C | Reel | CT2220K50E3G | ||||||
Mfr: VDRS14G035BSE TTI: VDRS14G035BSE Vishay / BC Components Availability: 0In StockVaristors 35volts 17mm | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 16.5 mm | 1 kA | 14 J | 4.8 nF | - 40 C | + 85 C | Ammo Pack | ||||||
Mfr: VC080509A200DP TTI: VC080509A200DP KYOCERA AVX Availability: 0In StockVaristors 6.4VAC 9VDC 0.1J 750 pF 12.7 V 22V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 6.4 VAC | 9 VDC | 12.7 V | 12.7 V | 4.5 kA | 100 mJ | 750 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | SM10 | Varistors | SMD/SMT | SMD/SMT | 15.26 mm x 8.5 mm x 14 mm | 250 VAC | 320 VDC | 390 V | 650 V | 5 kA | 80 J | 490 pF | - 40 C | + 125 C | Reel | |||||||
0In Stock | ZV | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 50 VAC | 65 VDC | 82 V | 135 V | 120 A | 0.8 J | 340 pF | - 55 C | + 125 C | Reel | |||||||
Mfr: VDRS14G040BSE TTI: VDRS14G040BSE Vishay / BC Components Availability: 0In StockVaristors 40volts 17mm | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 16.5 mm | 1 kA | 17 J | 3.8 nF | - 40 C | + 85 C | Ammo Pack | ||||||
0In Stock | ZVHT | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 50 VAC | 65 VDC | 82 V | 135 V | 250 A | 1.7 J | 470 pF | - 55 C | + 125 C | Reel | |||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 748 V | 1.12 kV | 7 mm | 1.2 kA | 30 J | 55 pF | - 55 C | + 85 C | Bulk | |||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 473 V | 710 V | 5 mm | 400 A | 11 J | 45 pF | - 55 C | + 85 C | Bulk |