Varistors
29.434 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VCAS060318A400RP TTI: VCAS060318A400RP KYOCERA AVX Availability: 0In StockVaristors 13VAC 18VDC 0.1J 150 pF 25.5 V 42V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 30 A | 100 mJ | 150 pF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
Mfr: MLV1812E33003T TTI: MLV1812E33003T Vishay / BC Components Availability: Not Available OnlineVaristors 1812 30volts 38A 42.3V to 51.7V | Not Available Online | MLV1812E3 | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 30 VAC | 38 VDC | 51.7 V | 88 V | 800 A | 4.2 J | 2 nF | - 55 C | + 85 C | Reel | ||||||
0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 20 VAC | 26 VDC | 33 V | 54 V | 120 A | 400 mJ | 290 pF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 510 VAC | 675 VDC | 902 V | 1.35 kV | 10 mm | 2.5 kA | 63 J | 100 pF | - 55 C | + 85 C | Bulk | |||||||
Mfr: VDRH10S275BSE TTI: VDRH10S275BSE Vishay / BC Components Availability: 0In StockVaristors 275 VAC 80J | 0In Stock | VDR | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 12.5 mm | 3.5 kA | 80 J | 270 pF | - 40 C | + 125 C | Ammo Pack | ||||||
0In Stock | DV | MOVs | PCB Mount | SMD/SMT | 3225 (8063 metric) | 275 VAC | 350 VDC | 430 V | 710 V | 400 A | 13 J | 90 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: VC121030H620TP TTI: VC121030H620TP KYOCERA AVX Availability: 0In StockVaristors 21VAC 30VDC 1.2J 185 0pF 41 V 67V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 21 VAC | 30 VDC | 41 V | 67 V | 220 A | 1.2 J | 1.85 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: LVM2P-015R10431 TTI: LVM2P-015R10431 Littelfuse Availability: 0In StockVaristors 10mm utilize 3 leads 2PRO CIRCUIT PROT | 0In Stock | LVM2P | MOVs | PCB Mount | Radial | 240 VAC | 430 VDC | 430 V | 710 V | 12 mm | 1 kA | Bulk | RF1261-000 RF1132-000 RF4130-000 | |||||||||
Mfr: ERZ-V10D390 TTI: ERZ-V10D390 Panasonic Industry Availability: 0In StockVaristors 39V 500A ZNR SUR ABSORBER 10MM | 0In Stock | V | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 11.5 mm | 1 kA | 5.6 J | 5.2 nF | - 40 C | + 85 C | Bulk | ||||||
Mfr: VDRH14V300BSE TTI: VDRH14V300BSE Vishay / BC Components Availability: 0In StockVaristors 300 VAC 175J | 0In Stock | VDR | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 16.5 mm | 6 kA | 175 J | 400 pF | - 40 C | + 125 C | Ammo Pack | ||||||
0In Stock6.000 On Order Expected 24-Feb-27 | ZA | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 68 V | 7 mm | 250 A | 1.2 J | 1.62 nF | - 55 C | + 85 C | Bulk | |||||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 423 V to 517 V | 775 V | 14 mm | 6 kA | 125 J | 400 pF | - 55 C | + 85 C | Reel | |||||||
Mfr: VDRH20X210BSE TTI: VDRH20X210BSE Vishay / BC Components Availability: 0In StockVaristors 210 VAC 228J | 0In Stock | VDR | MOVs | PCB Mount | Radial | 210 VAC | 275 VDC | 330 V | 550 V | 23 mm | 10 kA | 228 J | 1.25 nF | - 40 C | + 125 C | Ammo Pack | ||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 810 V | 20 mm | 6.5 kA | 750 pF | - 55 C | + 85 C | Reel | |||||||||
0In Stock2.800 On Order Expected 07-Apr-27 | ZA | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 35 V to 43 V | 76 V | 14 mm | 1 kA | 6 J | 5 nF | - 55 C | + 85 C | Bulk | |||||||
0In Stock | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 275 VAC | 369 VDC | 430 V | 710 V | 250 A | 8 J | 80 pF | - 55 C | + 125 C | Reel | |||||||
Mfr: VDRH20X320BSE TTI: VDRH20X320BSE Vishay / BC Components Availability: 0In StockVaristors 320V 20MM | 0In Stock | VDRH | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 842 V | 23 mm | 10 kA | 382 J | 750 pF | - 40 C | + 125 C | Ammo Pack | ||||||
0In Stock6.000 On Order Expected 24-Feb-27 | ZA | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 18.7 V to 26 V | 47 V | 7 mm | 150 A | 900 mJ | 1.6 nF | - 55 C | + 85 C | Reel | |||||||
0In Stock | Automotive High Speed Dataline Ethernet, CAN/FD, FLEXRAY | MLVs | PCB Mount | SMD/SMT | 4032 (10280 metric) | 60 VAC | 85 VDC | 120 V | 200 V | 1.2 kA | 4.8 J | 430 pF | - 40 C | + 85 C | Reel | B72660M600K72 | ||||||
Mfr: VDRH14V320BSE TTI: VDRH14V320BSE Vishay / BC Components Availability: 0In StockVaristors 320 VAC 190J | 0In Stock | VDR | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 842 V | 16.5 mm | 6 kA | 190 J | 370 pF | - 40 C | + 125 C | Ammo Pack | ||||||
Mfr: VDRH10S300BSE TTI: VDRH10S300BSE Vishay / BC Components Availability: 0In StockVaristors 300V 10MM | 0In Stock | VDRH | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 12.5 mm | 3.5 kA | 85 J | 240 pF | - 40 C | + 125 C | Ammo Pack | ||||||
Mfr: VDRH10G017BSE TTI: VDRH10G017BSE Vishay / BC Components Availability: 0In StockVaristors 17 VAC 3.9J | 0In Stock | VDRH | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 12.5 mm | 1 kA | 3.9 J | 4 nF | - 40 C | + 125 C | Ammo Pack | ||||||
Mfr: VDRH20X300BSE TTI: VDRH20X300BSE Vishay / BC Components Availability: 0In StockVaristors 300 VAC 350J | 0In Stock | VDR | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 23 mm | 10 kA | 350 J | 810 pF | - 40 C | + 125 C | Ammo Pack | ||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 61.6 V | 110 V | 7 mm | 250 A | 2.3 J | 700 pF | - 55 C | + 85 C | Reel | |||||||
0In Stock | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 250 VAC | 330 VDC | 390 V | 650 V | 250 A | 7 J | 90 pF | - 55 C | + 125 C | Reel |