LA - Varistors
1.284 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | LA | 615 VDC | 1.19 kV | Reel | |||||||||||||||||
0In Stock | LA | 850 VDC | 1.65 kV | Reel | |||||||||||||||||
0In Stock | LA | 420 VDC | 810 V | Reel | |||||||||||||||||
0In Stock | LA | 300 VDC | 595 V | Reel | |||||||||||||||||
0In Stock | LA | 200 VDC | 395 V | Reel | |||||||||||||||||
0In Stock | LA | 420 VDC | 850 V | Reel | |||||||||||||||||
0In Stock | LA | 505 VDC | 1.025 kV | Reel | |||||||||||||||||
0In Stock | LA | 300 VDC | 595 V | Reel | |||||||||||||||||
0In Stock | LA | 505 VDC | 1.025 kV | Reel | |||||||||||||||||
0In Stock | LA | 300 VDC | 595 V | Reel | |||||||||||||||||
0In Stock | LA | 730 VDC | 1.41 kV | Reel | |||||||||||||||||
0In Stock | LA | Bulk | |||||||||||||||||||
0In Stock | LA | PCB Mount | Through Hole | 200 VDC | 395 V | Reel | |||||||||||||||
0In Stock | LA | 560 VDC | 1.06 kV | Reel | |||||||||||||||||
Mfr: V275LT20APX2855 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR PB FREE D14 | 0In Stock | LA | 369 VDC | 710 V | Reel | ||||||||||||||||
Mfr: V480LS40APX1347 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 480V 4500A 14MM DISC PHENOLIC | 0In Stock | LA | Reel | ||||||||||||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 130 VAC | 175 VDC | 340 V | 7 mm | 1.2 kA | 180 pF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 710 V | 10 mm | 2.5 kA | 200 pF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 360 V | 7 mm | 1.2 kA | 160 pF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 300 VAC | 405 VDC | 775 V | 14 mm | 1.2 kA | 70 pF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | LA | 875 VDC | 1.875 kV | 65 pF | Reel | ||||||||||||||||
0In Stock | LA | 225 VDC | 455 V | Reel | |||||||||||||||||
Mfr: V300LA2PX1347 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 7MM ROHS / LEAD FREE | 0In Stock | LA | 405 VDC | 870 V | Bulk | ||||||||||||||||
Mfr: V420LA7PX2855 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 07MM ROHS / PB FREE | 0In Stock | LA | 560 VDC | 1.12 kV | Bulk | ||||||||||||||||
Mfr: V575LA80BPX2855 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR LEAD FREE | 0In Stock | LA | 730 VDC | 1.41 kV | Bulk |