14H - Varistors
1.152 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 14H | MOVs | Through Hole | Radial | 115 VAC | 150 VDC | 180 V | 300 V | 14 mm | 6 kA | 60 J | 1.1 nF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 14H | MOVs | PCB Mount | Through Hole | 115 VAC | 150 VDC | 180 V | 300 V | 14 mm | 6 kA | 60 J | 1.1 nF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 14 mm | 4.5 kA | 213 J | 180 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 14 mm | 6 kA | 310 J | 180 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 14 mm | 6 kA | 310 J | 180 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 14 mm | 6 kA | 84 J | 830 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 14 mm | 4.5 kA | 63 J | 830 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 190 VAC | 250 VDC | 300 V | 500 V | 14 mm | 4.5 kA | 77 J | 670 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 190 VAC | 250 VDC | 300 V | 500 V | 14 mm | 6 kA | 108 J | 670 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 190 VAC | 250 VDC | 300 V | 500 V | 14 mm | 6 kA | 108 J | 670 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 190 VAC | 250 VDC | 300 V | 500 V | 14 mm | 6 kA | 108 J | 670 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 14 mm | 6 kA | 99 J | 740 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 14 mm | 6 kA | 99 J | 740 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 14 mm | 6 kA | 99 J | 740 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 14 mm | 4.5 kA | 70 J | 740 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 14 mm | 6 kA | 175 J | 430 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 14 mm | 6 kA | 175 J | 430 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 14 mm | 6 kA | 175 J | 430 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 350 VAC | 460 VDC | 560 V | 925 V | 14 mm | 4.5 kA | 125 J | 360 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 350 VAC | 460 VDC | 560 V | 925 V | 14 mm | 4.5 kA | 125 J | 360 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 14 mm | 4.5 kA | 118 J | 430 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 14 mm | 4.5 kA | 118 J | 430 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 350 VAC | 460 VDC | 560 V | 925 V | 14 mm | 6 kA | 185 J | 360 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 320 VAC | 415 VDC | 510 V | 845 V | 14 mm | 6 kA | 180 J | 390 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 320 VAC | 415 VDC | 510 V | 845 V | 14 mm | 6 kA | 180 J | 390 pF | - 40 C | + 125 C | Reel |