Varistors
29.434 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MOV-14DxxxK | MOVs | PCB Mount | Radial | 180 VDC | 300 V | 14 mm | 4.5 kA | 50 J | 1.1 nF | - 40 C | + 85 C | Reel | |||||||||
0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 35 VAC | 45 VDC | 56 V | 90 V | 250 A | 2.2 J | 670 pF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||||
Mfr: B72214P2271K151 TTI: B72214P2271K151 TDK Availability: 0In StockVaristors 275VAC 10% 14mm MP AdvanceD | 0In Stock | Disc Varistor, Multi_Pulse AdvanceD 14mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 14 mm | 6 kA | 130 J | 530 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | PV | MOVs | PCB Mount | SMD/SMT | 300 VAC | 385 VDC | 470 V | 775 V | 1.2 kA | 30 J | 150 pF | - 40 C | + 85 C | Reel | ||||||||
0In Stock | HB34 | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 830 V | 34 mm | 40 kA | 460 J | 3.8 nF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | CAN FLX | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 14 VAC | 18 VDC | 33 V | 55 V | 10 A | 50 mJ | 37 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||||
0In Stock | MOV-07DxxxK | MOVs | PCB Mount | Radial | 50 VAC | 90 VDC | 82 V | 135 V | 7 mm | 1.2 kA | 5.5 J | 600 pF | - 40 C | + 85 C | Bulk | |||||||
0In Stock | MOV-10DxxxK | MOVs | PCB Mount | Radial | 300 VAC | 517 VDC | 470 V | 775 V | 10 mm | 2.5 kA | 70 J | 210 pF | - 40 C | + 85 C | Reel | |||||||
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 20 VAC | 26 VDC | 33 V | 54 V | 400 A | 1.9 J | 1.5 nF | - 55 C | + 125 C | Reel | B72530T200K62 | ||||||
Mfr: V5.5MLA0603NHAUTO TTI: V5.5MLA0603NHAUTO Littelfuse Availability: 0In StockVaristors 5.5V 500pF 0603 AEC-Q200 MLA AUTO | 0In Stock | MLA AUTO | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 4 VAC | 5 VDC | 9.3 V | 17.5 V | 30 A | 100 mJ | 960 pF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 475 V | 710 V | 7 mm | 1.75 kA | 28 J | 80 pF | - 55 C | + 85 C | Bulk | |||||||
0In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 10 mm | 500 A | 10 J | 870 pF | - 40 C | + 105 C | Reel | B72210S600K551 | ||||||
Mfr: TMOV20RP385EL2T7 TTI: TMOV20RP385EL2T7 Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 385 VAC | 620 VDC | 1.025 kV | 20 mm | 10 kA | 700 pF | - 55 C | + 85 C | Reel | ||||||||
Mfr: VDRH14M030BSE TTI: VDRH14M030BSE Vishay / BC Components Availability: 0In StockVaristors VDR HS 14D 2000A 030V STLDS | 0In Stock | VDR | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 16.5 mm | 2 kA | 14 J | 6 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | CeraDiodes High Speed | PCB Mount | SMD/SMT | SOT-23-6 | 195 V | - 40 C | + 85 C | Reel | B72735D50H62 | |||||||||||||
0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 80 A | 300 mJ | 200 pF | - 55 C | + 125 C | Reel | |||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 10 VAC | 14 VDC | 14.4 V to 21.6 V | 36 V | 10 mm | 500 A | 1.5 J | 5 nF | - 55 C | + 85 C | Bulk | |||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 396 V | 595 V | 7 mm | 1.2 kA | 20 J | 100 pF | - 55 C | + 85 C | Bulk | |||||||
Mfr: V1000LA80AP TTI: V1000LA80AP Littelfuse Availability: 0In Stock1.800 On Order Expected 03-Mar-27 Varistors 1000V 130pF | 0In Stock1.800 On Order Expected 03-Mar-27 | LA | MOVs | PCB Mount | Radial | 1 kVAC | 1.2 kVDC | 1.8 kV | 2.7 kV | 14 mm | 4.5 kA | 220 J | 130 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock6.000 On Order Expected 24-Feb-27 | ZA | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 50 V to 62 V | 107 V | 7 mm | 700 A | 2.3 J | 700 pF | - 55 C | + 85 C | Bulk | |||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 565 V | 850 V | 14 mm | 4.5 kA | 80 J | 380 pF | - 55 C | + 85 C | Reel | |||||||
0In Stock6.000 On Order Expected 24-Feb-27 | ZA | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 42 V to 52 V | 93 V | 7 mm | 250 A | 1.8 J | 800 pF | - 55 C | + 85 C | Bulk | |||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 130 VAC | 175 VDC | 225.5 V | 340 V | 14 mm | 4.5 kA | 38 J | 1 nF | - 55 C | + 85 C | Reel | |||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 10 VAC | 14 VDC | 21.5 V | 34.5 V | 30 A | 100 mJ | 180 pF | - 55 C | + 125 C | Reel | |||||||
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 11 VAC | 14 VDC | 18 V | 33 V | 400 A | 1.2 J | 2.4 nF | - 55 C | + 125 C | Reel | B72530T110K62 |