14D - Varistors
1.153 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 14D | MOVs | Through Hole | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 14 mm | 6 kA | 27 J | 2.4 nF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 14 mm | 1 kA | 14 J | 2.9 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 14 mm | 2 kA | 24 J | 2.9 nF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 14 mm | 6 kA | 27 J | 2.4 nF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 14 mm | 6 kA | 210 J | 270 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 14 mm | 6 kA | 210 J | 270 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 14 mm | 6 kA | 210 J | 270 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 14 mm | 4.5 kA | 128 J | 320 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 14 mm | 6 kA | 310 J | 180 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 14 mm | 6 kA | 70 J | 1 nF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 14 mm | 6 kA | 70 J | 1 nF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 14 mm | 6 kA | 84 J | 830 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 14 mm | 1 kA | 5 J | 9.1 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 14 mm | 2 kA | 8 J | 9.1 nF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 14 mm | 2 kA | 8 J | 9.1 nF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 14 mm | 2 kA | 8 J | 9.1 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 14 mm | 2 kA | 8 J | 9.1 nF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 14 mm | 1 kA | 5 J | 9.1 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 14 mm | 2 kA | 13 J | 5.1 nF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 14 mm | 1 kA | 7.5 J | 6.1 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 14 mm | 1 kA | 7.5 J | 6.1 nF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 14 mm | 2 kA | 17 J | 4.3 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 14 mm | 1 kA | 11 J | 3.6 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 14 mm | 2 kA | 20 J | 3.6 nF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 14 mm | 6 kA | 175 J | 430 pF | - 40 C | + 105 C | Reel |