Varistors
29.434 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72214S0381K101 TTI: B72214S0381K101 TDK Availability: 68.500In Stock48.750 On Order Expected Varistors 385VAC 10% 14mm StandarD | 68.500In Stock48.750 On Order Expected | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 14 mm | 4.5 kA | 80 J | 240 pF | - 40 C | + 105 C | Bulk | B72214S381K101 | |||||
Mfr: B72214S0500K101 TTI: B72214S0500K101 TDK Availability: 35.500In Stock50.000 On Order Expected Varistors 50VAC 10% 14mm StandarD | 35.500In Stock50.000 On Order Expected | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 14 mm | 4.5 kA | 15 J | 1.8 nF | - 40 C | + 105 C | Bulk | B72214S500K101 | |||||
Mfr: B72214S0950K101 TTI: B72214S0950K101 TDK Availability: 10.500In Stock105.000 On Order Expected Varistors 95VAC 10% 14mm StandarD | 10.500In Stock105.000 On Order Expected | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 14 mm | 4.5 kA | 25 J | 870 pF | - 40 C | + 105 C | Bulk | B72214S950K101 | |||||
Mfr: B72210S2271K101 TTI: B72210S2271K101 TDK Availability: 237.500In Stock59.000 On Order Expected 02-Mar-27 Varistors 275VAC 10% 10mm AdvanceD | 237.500In Stock59.000 On Order Expected 02-Mar-27 | Disc Varistor, AdvanceD 10mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 12 mm | 3.5 kA | 55 J | 220 pF | - 40 C | + 105 C | Bulk | S10K275E2 | |||||
Mfr: B72214S0300K101 TTI: B72214S0300K101 TDK Availability: 88.000In Stock29.500 On Order Expected 29-Jan-27 Varistors 30VAC 10% 14mm StandarD | 88.000In Stock29.500 On Order Expected 29-Jan-27 | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 14 mm | 1 kA | 9 J | 4.95 nF | - 40 C | + 105 C | Bulk | B72214S300K101 | |||||
Mfr: B72214S0350K101 TTI: B72214S0350K101 TDK Availability: 11.500In Stock49.500 On Order Expected 21-Jan-27 Varistors 35VAC 10% 14mm StandarD | 11.500In Stock49.500 On Order Expected 21-Jan-27 | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 14 mm | 1 kA | 10 J | 4.2 nF | - 40 C | + 105 C | Bulk | B72214S350K101 | |||||
Mfr: B72214S0461K101 TTI: B72214S0461K101 TDK Availability: 57.050In Stock53.900 On Order Expected 16-Feb-27 Varistors 460VAC 10% 14mm StandarD | 57.050In Stock53.900 On Order Expected 16-Feb-27 | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 700 V | 1.24 kV | 14 mm | 4.5 kA | 100 J | 200 pF | - 40 C | + 105 C | Bulk | B72214S461K101 | |||||
Mfr: B72214S0681K101 TTI: B72214S0681K101 TDK Availability: 9.250In Stock27.000 On Order Expected 15-Jan-27 Varistors 680VAC 10% 14mm StandarD | 9.250In Stock27.000 On Order Expected 15-Jan-27 | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 14 mm | 4.5 kA | 140 J | 180 pF | - 40 C | + 105 C | Bulk | B72214S681K101 | |||||
Mfr: B72220S0171K101 TTI: B72220S0171K101 TDK Availability: 19.950In Stock33.600 On Order Expected Varistors 175VAC 10% 20mm StandarD | 19.950In Stock33.600 On Order Expected | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 20 mm | 8 kA | 98 J | 1 nF | - 40 C | + 105 C | Bulk | B72220S171K101 | |||||
Mfr: B72500D0160H060 TTI: B72500D0160H060 TDK Availability: 252.000In Stock168.000 On Order Expected 25-Feb-27 Varistors 0603 16Vdc 3pF | 252.000In Stock168.000 On Order Expected 25-Feb-27 | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 16 VDC | 65 V | 290 V | 5 pF | - 40 C | + 85 C | Reel | B72500D160H60 | ||||||||
Mfr: VC120618D400DP TTI: VC120618D400DP KYOCERA AVX Availability: 55.000In StockVaristors 13VAC 18VDC 0.4J 900 pF 25.5 V 42V | 55.000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 150 A | 400 mJ | 900 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: B72530E0200K062 TTI: B72530E0200K062 TDK Availability: 87.000In Stock165.000 On Order Expected Varistors 1210 20Vrms 400A | 87.000In Stock165.000 On Order Expected | Standard | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 20 VAC | 26 VDC | 33 V | 54 V | 400 A | 1.9 J | 1.5 nF | - 55 C | + 150 C | AEC-Q100 | Reel | B72530E200K62 | ||||
Mfr: B72205S0421K101 TTI: B72205S0421K101 TDK Availability: 44.000In Stock206.000 On Order Expected Varistors 420VAC 10% 5mm StandarD | 44.000In Stock206.000 On Order Expected | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 7 mm | 400 A | 14 J | 40 pF | - 40 C | + 105 C | Bulk | B72205S421K101 | |||||
Mfr: B72520T0400K062 TTI: B72520T0400K062 TDK Availability: 18.000In Stock90.000 On Order Expected Varistors 1206 40V 100A 250pF | 18.000In Stock90.000 On Order Expected | Automotive High Speed Dataline Ethernet, CAN/FD, FLEXRAY | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 40 VAC | 56 VDC | 68 V | 110 V | 100 A | 500 mJ | 250 pF | - 55 C | + 125 C | Reel | B72520T400K62 | |||||
Mfr: B72540T0300K062 TTI: B72540T0300K062 TDK Availability: 2.000In Stock88.000 On Order Expected Varistors 2220 30V 1200A 4000pF | 2.000In Stock88.000 On Order Expected | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 1.2 kA | 12 J | 4 nF | - 55 C | + 125 C | Reel | B72540T300K62 | |||||
Mfr: B72220S2551K101 TTI: B72220S2551K101 TDK Availability: 4.000In Stock22.800 On Order Expected Varistors 550VAC 10% 20mm AdvanceD | 4.000In Stock22.800 On Order Expected | Disc Varistor, AdvanceD 20mm | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 21.5 mm | 10 kA | 360 J | 320 pF | - 40 C | + 105 C | Reel | S20K550E2 | |||||
Mfr: B72220S1300K102 TTI: B72220S1300K102 TDK Availability: 24.000In Stock15.750 On Order Expected 30-Dec-26 Varistors 30VAC 10% 20mm AEC-Q200 | 24.000In Stock15.750 On Order Expected 30-Dec-26 | Disc Varistor, Auto-Grade 20mm | MOVs | PCB Mount | Radial | 30 VAC | 34 VDC | 47 V | 93 V | 23 mm | 2 kA | 100 J | 9.4 nF | - 40 C | + 105 C | AEC-Q100 | Bulk | S20K30AUTO | ||||
Mfr: B72214S0131K101 TTI: B72214S0131K101 TDK Availability: 60.000In Stock29.000 On Order Expected 21-Jan-27 Varistors 130VAC 10% 14mm StandarD | 60.000In Stock29.000 On Order Expected 21-Jan-27 | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 340 V | 14 mm | 4.5 kA | 34 J | 650 pF | - 40 C | + 105 C | Bulk | B72214S131K101 | |||||
Mfr: B72220S0131K101 TTI: B72220S0131K101 TDK Availability: 50.050In StockVaristors 130VAC 10% 20mm StandarD | 50.050In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 340 V | 20 mm | 8 kA | 74 J | 1.34 nF | - 40 C | + 105 C | Bulk | B72220S131K101 | |||||
Mfr: B72220S0200K101 TTI: B72220S0200K101 TDK Availability: 54.500In StockVaristors 20VAC 10% 20mm StandarD | 54.500In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 20 mm | 2 kA | 18 J | 13 nF | - 40 C | + 105 C | Bulk | B72220S200K101 | |||||
Mfr: B72220S0321K101 TTI: B72220S0321K101 TDK Availability: 18.750In Stock60.750 On Order Expected Varistors 320VAC 10% 20mm StandarD | 18.750In Stock60.750 On Order Expected | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 20 mm | 8 kA | 184 J | 540 pF | - 40 C | + 105 C | Bulk | B72220S321K101 | |||||
Mfr: B72220S0400K101 TTI: B72220S0400K101 TDK Availability: 57.000In StockVaristors 40VAC 10% 20mm StandarD | 57.000In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 20 mm | 2 kA | 37 J | 6.75 nF | - 40 C | + 105 C | Bulk | B72220S400K101 | |||||
Mfr: B72220S0511K101 TTI: B72220S0511K101 TDK Availability: 24.750In Stock80.750 On Order Expected Varistors 510VAC 10% 20mm StandarD | 24.750In Stock80.750 On Order Expected | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 20 mm | 2.5 kA | 190 J | 340 pF | - 40 C | + 105 C | Bulk | B72220S511K101 | |||||
Mfr: B72220S0750K101 TTI: B72220S0750K101 TDK Availability: 20.950In Stock36.900 On Order Expected Varistors 75VAC 10% 20mm StandarD | 20.950In Stock36.900 On Order Expected | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 20 mm | 6.5 kA | 40 J | 2.9 nF | - 40 C | + 105 C | Box | B72220S750K101 | |||||
Mfr: B72520T0350K062 TTI: B72520T0350K062 TDK Availability: 32.000In Stock708.000 On Order Expected Varistors 1206 35V 100A 200pF | 32.000In Stock708.000 On Order Expected | Automotive High Speed Dataline CAN/FD, FLEXRAY | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 35 VAC | 45 VDC | 56 V | 90 V | 100 A | 400 mJ | 200 pF | - 55 C | + 125 C | Reel | B72520T350K62 |