Disc Varistor, StandarD 7mm - Varistors
95 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 300 VAC | 7 mm | Bulk | B72207S301K103 | ||||||||||||||
0In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 7 mm | 1.2 kA | 10 J | 230 pF | - 40 C | + 105 C | Reel | B72207S141K111 | ||||||
Mfr: B72207S0111K101 TTI: B72207S0111K101 TDK Availability: 0In Stock74.000 On Order Expected Varistors 115VAC 10% 7mm StandarD | 0In Stock74.000 On Order Expected | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 125 VAC | 150 VDC | 180 V | 300 V | 7 mm | 1.2 kA | 8.4 J | 220 pF | - 40 C | + 105 C | Bulk | B72207S111K101 | |||||
0In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 60 VAC | 7 mm | Ammo Pack | B72207S600K191 | ||||||||||||||
0In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 7 mm | 1.2 kA | 10 J | 230 pF | - 40 C | + 105 C | Reel | B72207S141K211 | ||||||
0In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 7 mm | 250 A | 1.3 J | 1.6 nF | - 40 C | + 105 C | Bulk | B72207S200K104 | ||||||
0In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 7 mm | 1.2 kA | 19 J | 120 pF | - 40 C | + 105 C | Reel | B72207S251K311 | ||||||
0In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 7 mm | 250 A | 900 mJ | 2.3 nF | - 40 C | + 105 C | Bulk | B72207S140K104 | ||||||
0In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 275 VAC | 7 mm | Reel | B72207S271K261 | ||||||||||||||
0In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 275 VAC | 7 mm | Bulk | B72207S271K302 | ||||||||||||||
0In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 7 mm | 250 A | 1.1 J | 1.9 nF | - 40 C | + 105 C | Reel | B72207S170K111 | ||||||
Mfr: B72207S0300K211 TTI: B72207S0300K211 TDK Availability: 0In Stock49.500 On Order Expected 02-Feb-27 Varistors Varistor S07K30GS2 | 0In Stock49.500 On Order Expected 02-Feb-27 | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 7 mm | 250 A | 2 J | 1.2 nF | - 40 C | + 105 C | Reel | B72207S300K211 | |||||
0In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 20 VAC | 7 mm | Reel | B72207S200K112 | ||||||||||||||
0In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 7 mm | 250 A | 1.3 J | 1.6 nF | - 40 C | + 105 C | Bulk | B72207S200K106 | ||||||
0In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 320 VAC | 7 mm | Bulk | B72207S321K103 | ||||||||||||||
0In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 30 VAC | 7 mm | Reel | B72207S300K161 | ||||||||||||||
0In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 340 V | 7 mm | 1.2 kA | 9.5 J | 245 pF | - 40 C | + 105 C | Bulk | B72207S131K111 | ||||||
Mfr: B72207S0170K411 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 17VAC 10% 7mm StandarD | Not Available Online | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 7 mm | 250 A | 1.1 J | 1.9 nF | - 40 C | + 105 C | Reel | B72207S170K411 | |||||
Mfr: B72207S0171K111 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 175VAC 10% 7mm StandarD | Not Available Online | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 7 mm | 1.2 kA | 13 J | 190 pF | - 40 C | + 105 C | Reel | B72207S171K111 | |||||
Mfr: B72207S0170K201 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 17VAC 10% 7mm StandarD | Not Available Online | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 7 mm | 250 A | 1.1 J | 1.9 nF | - 40 C | + 105 C | Reel | B72207S170K201 |