MLA - Varistors
397 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MLA | 0603 (1608 metric) | 14 VDC | 34.5 V | 180 pF | Bulk | ||||||||||||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 6.5 VAC | 9 VDC | 11 V | 25.5 V | 30 A | 100 mJ | 490 pF | - 55 C | + 125 C | Reel | |||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 25 VAC | 30 VDC | 46 V | 72 V | 30 A | 0.1 J | 90 pF | - 55 C | + 85 C | Reel | |||||||
0In Stock | MLA | 0805 (2012 metric) | 12 VDC | 29 V | 410 pF | Bulk | ||||||||||||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 5 VDC | 17.5 V | 1.84 nF | - 55 C | + 125 C | Reel | |||||||||||
Mfr: V14MLA1210HX2532 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 14VDC .3J 38V-CLAMP100A-PK | Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 120 VDC | - 55 C | + 125 C | Reel | ||||||||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 30 VDC | 72 V | 90 pF | - 55 C | + 85 C | Bulk | |||||||||||
0In Stock | MLA | 0805 (2012 metric) | 18 VDC | 44 V | 520 pF | Bulk | ||||||||||||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 3.5 VDC | 13 V | 2.53 nF | - 55 C | + 125 C | Bulk | |||||||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 9 VDC | 25.5 V | 520 pF | - 55 C | + 125 C | Bulk | |||||||||||
Mfr: V38MLA1812NT TTI: Not Assigned Littelfuse Availability: 0In StockVaristors MULTI-LAYER VARISTOR SURFACE MOUNT | 0In Stock | MLA | Reel | |||||||||||||||||||
0In Stock | MLA | SMD/SMT | 0201 (0603 metric) | 28 V | - 40 C | + 85 C | Reel | |||||||||||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 68 VDC | 140 V | 100 pF | - 55 C | + 125 C | Reel | |||||||||||
Mfr: V18MLA0402NR TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 18V VARISTOR | Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 14 VAC | 18 VDC | 22 V | 50 V | 20 A | 50 mJ | 40 pF | - 55 C | + 125 C | Reel | V18MLA0402NH | |||||
Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 9 VDC | 490 pF | - 55 C | + 125 C | Bulk | ||||||||||||
Mfr: V18MLA0805LWH TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 14V 40A 250pF | Not Available Online | MLA | Reel | |||||||||||||||||||
0In Stock | MLA | 1210 (3225 metric) | 120 VDC | 260 V | 80 pF | Bulk | ||||||||||||||||
Mfr: V14MLA0603WH TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 10V 30A 150pF | Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VDC | 180 pF | - 55 C | + 125 C | Reel | |||||||||||
Mfr: V30MLA0603WA TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 30V 30A 90pF | Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 30 VDC | 90 pF | - 55 C | + 85 C | Bulk | |||||||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 5 VDC | 17.5 V | 3.5 nF | - 55 C | + 125 C | Bulk | |||||||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 33 VDC | 75 V | 500 pF | - 55 C | + 125 C | Reel | |||||||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 5 VDC | 17.5 V | 1.84 nF | - 55 C | + 125 C | Bulk | |||||||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 33 VDC | 75 V | 500 pF | - 55 C | + 125 C | Bulk | |||||||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 4 VAC | 5 VDC | 9.3 V | 17.5 V | 30 A | 100 mJ | 760 pF | - 55 C | + 125 C | Bulk | |||||||
0In Stock | MLA | 0805 (2012 metric) | 14 VDC | 32 V | 320 pF | Reel |