SV - Varistors
188 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TND10SV751KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 615VDC 750V 2500A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 750 V | 1.24 kV | 10 mm | 235 pF | - 55 C | + 125 C | Bulk | ||||||||||
Mfr: TND10SV821KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 670VDC 820V 2500A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 820 V | 1.355 kV | 10 mm | 220 pF | - 55 C | + 125 C | Bulk | ||||||||||
Mfr: TND20SV390KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 28VDC 39V 2000A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 77 V | 20 mm | 36 nF | - 55 C | + 125 C | Bulk | |||||||||||
Mfr: TND07SV220KTBAAAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 16VDC 22V 250A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 43 V | 7 mm | 5.4 nF | - 55 C | + 125 C | Ammo Pack | |||||||||||
Mfr: TND07SV221KTBAAAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 180VDC 220V 1250A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 220 V | 360 V | 7 mm | 230 pF | - 55 C | + 125 C | Ammo Pack | ||||||||||
Mfr: TND10SV220KTBAAAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 16VDC 22V 500A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 43 V | 10 mm | 12 nF | - 55 C | + 125 C | Ammo Pack | |||||||||||
Mfr: TND10SV271KTLBPAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 225VDC 270V 2500A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 270 V | 455 V | 10 mm | 350 pF | - 55 C | + 125 C | Ammo Pack | ||||||||||
Mfr: TND10SV431KTLBPAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 350VDC 430V 2500A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 430 V | 710 V | 10 mm | 240 pF | - 55 C | + 125 C | Ammo Pack | ||||||||||
Mfr: TND10SV470KTBAAAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 34VDC 47V 500A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 93 V | 10 mm | 6.8 nF | - 55 C | + 125 C | Ammo Pack | |||||||||||
Mfr: TND10SV560KTBAAAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 42VDC 56V 500A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 110 V | 10 mm | 6 nF | - 55 C | + 125 C | Ammo Pack | |||||||||||
Mfr: TND20SV221KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 180VDC 220V 7000A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 220 V | 360 V | 20 mm | 2.5 nF | - 55 C | + 125 C | Bulk | ||||||||||
Mfr: TND20SV271KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 225VDC 270V 7000A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 270 V | 455 V | 20 mm | 2 nF | - 55 C | + 125 C | Bulk | ||||||||||
Mfr: TND20SV330KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 24VDC 33V 2000A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 65 V | 20 mm | 41 nF | - 55 C | + 125 C | Bulk | |||||||||||
Mfr: TND05SV330KTBAAAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 24VDC 33V 125A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 73 V | 5 mm | 2.5 nF | - 55 C | + 125 C | Ammo Pack | |||||||||||
Mfr: TND07SV560KTBAAAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 42VDC 56V 250A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 110 V | 7 mm | 2.9 nF | - 55 C | + 125 C | Ammo Pack | |||||||||||
Mfr: TND14SV471KTLBPAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 385VDC 470V 5000A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 470 V | 775 V | 14 mm | 420 pF | - 55 C | + 125 C | Ammo Pack | ||||||||||
Mfr: TND14SV681KTLBPAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 560VDC 680V 4500A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 1.12 kV | 14 mm | 310 pF | - 55 C | + 125 C | Ammo Pack | |||||||||||
Mfr: TND14SV751KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 615VDC 750V 4500A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 750 V | 1.24 kV | 14 mm | 280 pF | - 55 C | + 125 C | Bulk | ||||||||||
Mfr: TND14SV911KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 745VDC 910V 4500A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 910 V | 1.5 kV | 14 mm | 230 pF | - 55 C | + 125 C | Bulk | ||||||||||
Mfr: TND14SV560KTBAAAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 42VDC 56V 1000A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 110 V | 14 mm | 13 nF | - 55 C | + 125 C | Ammo Pack | |||||||||||
0In Stock | SV | Bulk | |||||||||||||||||||
0In Stock | SV | MOVs | Through Hole | Radial | 300 VAC | 385 VDC | 470 V | 700 V | 22.5 mm | 12 kA | 437 J | 940 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | SV | Reel | |||||||||||||||||||
0In Stock | SV | MOVs | Through Hole | Radial | 300 VAC | 385 VDC | 470 V | 700 V | 9 mm | 1.75 kA | 46 J | 200 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | SV | Reel |