TMOV - Varistors
490 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TMOV25SP440E TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 440V 20kASQ 25MM PB FREE 25S | 0In Stock | TMOV | Varistors | PCB Mount | Radial | 44 VAC | 585 VDC | 643.5 VD to 786.5 VDC | 1.16 kV | 20 kA | 470 J | 790 pF | - 55 C | + 85 C | Bulk | ||||||
Mfr: TMOV14RP320EL2B7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | TMOV | Varistors | PCB Mount | Radial | 320 VAC | 420 VDC | 459 VDC to 561 VDC | 840 V | 14 mm | 6 kA | 136 J | 380 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV25SP140E TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 140V 20kASQ 25MM PB FREE 25S | 0In Stock | TMOV | Varistors | PCB Mount | Radial | 140 VAC | 180 VDC | 198 VDC to 242 VDC | 355 V | 20 kA | 210 J | 2.5 nF | - 55 C | + 85 C | Bulk | ||||||
Mfr: TMOV25SP230E TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 230V 20kASQ 25MM PB FREE 25S | 0In Stock | TMOV | Varistors | PCB Mount | Radial | 230 VAC | 300 VDC | 324 VDC to 396 VDC | 585 V | 20 kA | 300 J | 1.5 nF | - 55 C | + 85 C | Bulk | ||||||
Mfr: TMOV25SP250E TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 250V 20kASQ 25MM PB FREE 25S | 0In Stock | TMOV | Varistors | PCB Mount | Radial | 250 VAC | 320 VDC | 351 VDC to 429 VDC | 640 V | 20 kA | 330 J | 1.4 nF | - 55 C | + 85 C | Bulk | ||||||
Mfr: TMOV25SP420E TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 420V 20kASQ 25MM PB FREE 25S | 0In Stock | TMOV | Varistors | PCB Mount | Radial | 250 VAC | 320 VDC | 351 VDC to 429 VDC | 640 V | 20 kA | 330 J | 1.4 nF | - 55 C | + 85 C | Bulk | ||||||
Mfr: TMOV25SP460E TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 460V 20kASQ 25MM PB FREE 25S | 0In Stock | TMOV | Varistors | PCB Mount | Radial | 460 VAC | 615 VDC | 675 VD to 825 VDC | 1.22 kV | 20 kA | 490 J | 750 pF | - 55 C | + 85 C | Bulk | ||||||
Mfr: TMOV14RP385EL3T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | TMOV | Varistors | PCB Mount | Radial | 385 VAC | 505 VDC | 558 VDC to 682 VDC | 1.025 kV | 14 mm | 6 kA | 150 J | 360 pF | - 55 C | + 85 C | Reel | |||||
Mfr: TMOV34S321MPX2696 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors Thermally Protected 34MM | 0In Stock | TMOV | Varistors | PCB Mount | Radial | 320 VAC | 420 VDC | 459 VDC to 561 VDC | 830 V | 40 kA | 640 J | 3.8 nF | - 55 C | + 85 C | Bulk | ||||||
Mfr: TMOV34S571MPX2696 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors Thermally Protected 34MM | 0In Stock | TMOV | Varistors | PCB Mount | Radial | 575 VAC | 730 VDC | 819 VDC to 1.001 kVDC | 1.48 kV | 40 kA | 990 J | 2.2 nF | - 55 C | + 85 C | Bulk | ||||||
Mfr: TMOV34S461MPX2696 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors Thermally Protected 34MM | 0In Stock | TMOV | Varistors | PCB Mount | Radial | 460 VAC | 610 VDC | 643.5 VDC to 786.5 VDC | 1.188 kV | 40 kA | 960 J | 2.8 nF | - 55 C | + 85 C | Bulk | ||||||
Mfr: TMOV20RP130EL2T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 130 VAC | 205 VDC | 340 V | 20 mm | 10 kA | 1.9 nF | - 55 C | + 85 C | Reel | |||||||
Mfr: TMOV20RP550EL2B7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors Thermally Protected 20MM | 0In Stock | TMOV | Varistors | PCB Mount | Radial | 550 VAC | 715 VDC | 819 VDC to 1.001 kVDC | 1.5 kV | 20 mm | 10 kA | 360 J | 300 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV34S681EP TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 34 MM DISC | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 680 VAC | 890 VDC | 1.172 kV | 34 mm | 40 kA | 1.97 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV14RP420EL2T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 420 VAC | 680 VDC | 748 V | 1.12 kV | 14 mm | 6 kA | 460 J | 300 pF | - 55 C | + 85 C | Reel | |||||
Mfr: TMOV34S661EP TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 34 MM DISC | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 660 VAC | 850 VDC | 1.72 kV | 34 mm | 40 kA | 2 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV25SP230M TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 230V 20KA SQ 25MM PB FREE 25S | Not Available Online | TMOV | Varistors | PCB Mount | Radial | 230 VAC | 300 VDC | 324 VDC to 396 VDC | 585 V | 20 kA | 300 J | 1.5 nF | - 55 C | + 85 C | Bulk | ||||||
Mfr: TMOV20RP230EL2T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 360 VDC | 595 V | 20 mm | 10 kA | - 55 C | + 85 C | Reel | |||||||||
Mfr: TMOV25SP460M TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 460V 20KA SQ 25MM PB FREE 25S | 0In Stock | TMOV | Varistors | PCB Mount | Radial | 460 VAC | 615 VDC | 675 VDC to 825 VDC | 1.22 kV | 20 kA | 490 J | 750 pF | - 55 C | + 85 C | Bulk | ||||||
Mfr: TMOV25SP510M TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 510V 20KA SQ 25MM PB FREE 25S | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 902 V | 1.335 kV | 25 mm | 20 kA | 520 J | 680 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV34S201MPX2696 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 34MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 200 VAC | 265 VDC | 540 V | 34 mm | 40 kA | 6.5 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV14RP150EL2T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 150 VAC | 240 VDC | 395 V | 14 mm | 6 kA | 800 pF | - 55 C | + 85 C | Reel | |||||||
Mfr: TMOV20RP200EL2T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 200 VAC | 312.5 VDC | 520 V | 20 mm | 10 kA | 1.25 nF | - 55 C | + 85 C | Reel | |||||||
Mfr: TMOV34S131MPX2696 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors Thermally Protected 34MM | 0In Stock | TMOV | Varistors | PCB Mount | Radial | 130 VAC | 175 VDC | 184.5 VDC to 225.5 VDC | 345 V | 40 kA | 310 J | 10 nF | - 55 C | + 85 C | Bulk | ||||||
Mfr: TMOV34S661MPX2696 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors Thermally Protected 34MM | 0In Stock | TMOV | Varistors | PCB Mount | Radial | 660 VAC | 850 VDC | 945 VDC to 1.155 kVDC | 1.72 kV | 40 kA | 1030 J | 2 nF | - 55 C | + 85 C | Bulk |