V - Varistors
856 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERZ-VA9V121 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 9 mm | 3.5 kA | 20 J | 1.4 nF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V09D820 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 9 mm | 3.5 kA | 2 nF | |||||||||
Mfr: TND05V-470KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 37VDC 47V 125A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 30 VAC | 37 VDC | 47 V | 104 V | 5 mm | 250 A | 1.1 J | 1.14 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V10D511CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 320 VAC | 410 VDC | 510 V | 845 V | 10 mm | 3.5 kA | 92 J | 210 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-VA7V121 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 7 mm | 1.75 kA | 10 J | 590 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-VGED751 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 14 mm | 5 kA | 310 pF | |||||||||
Mfr: ERZ-V05D241CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 415 V | 5 mm | 800 A | 10.5 J | 100 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V05D470CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 104 V | 5 mm | 250 A | 1.5 J | 650 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V05V271CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 475 V | 5 mm | 800 A | 90 pF | |||||||||
Mfr: ERZ-VA7V220 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 7 mm | 500 A | 1.3 J | 3.6 nF | - 40 C | + 85 C | ||||||
Mfr: TND12V-102KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 825VDC 1000V 3000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 12 mm | 4.2 kA | 100 J | 180 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND14V-122KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 980VDC 1200V 4500A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 720 VAC | 980 VDC | 1.2 kV | 1.95 kV | 14 mm | 5 kA | 340 j | 170 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND05V-221KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 180VDC 220V 600A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 380 V | 5 mm | 800 A | 6.5 J | 110 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND10V-182KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 1465VDC 1800V 2500A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 1 kVAC | 1.465 kVDC | 1.8 kV | 2.97 kV | 10 mm | 3.5 kA | 183 J | 70 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND14V-330KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 26VDC 33V 1000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 14 mm | 2 kA | 7.9 J | 10 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND20V-271KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 225VDC 270V 7000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 20 mm | 10 kA | 135 J | 2 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND20V-330KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 26VDC 33V 2000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 20 mm | 3 kA | 21 J | 24 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND14V-101KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 85VDC 100V 5000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 14 mm | 6 kA | 25 J | 2.7 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND20V-201KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 170VDC 200V 7000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 20 mm | 10 kA | 100 J | 2.7 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND20V-621KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 505VDC 620V 6500A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 20 mm | 7.5 kA | 273 J | 900 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND12V-182KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 1465VDC 1800V 3000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 1 kVAC | 1.465 kVDC | 1.8 kV | 2.97 kV | 12 mm | 4.2 kA | 183 J | 110 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND12V-911KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 745VDC 910V 3000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 12 mm | 4.2 kA | 90 J | 195 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V09D180 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 9 mm | 1 kA | 2.6 J | 16 nF | - 40 C | + 85 C | ||||||
Mfr: TND10V-681KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 560VDC 680V 2500A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 10 mm | 3.5 kA | 67 J | 165 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND10V-201KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 170VDC 200V 2500A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 10 mm | 3.5 kA | 25 J | 500 pF | - 40 C | + 85 C | Bulk |