ZA - Varistors
1.219 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ZA | MOVs | PCB Mount | Radial | 125 VAC | 153 VDC | 198 V | 290 V | 10 mm | 400 A | 5 J | 50 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | ZA | 14 VDC | 300 V | Bulk | |||||||||||||||||
0In Stock | ZA | PCB Mount | Radial | Bulk | |||||||||||||||||
0In Stock | ZA | 14 VDC | 37 V | Bulk | |||||||||||||||||
0In Stock | ZA | Bulk | |||||||||||||||||||
Mfr: V100ZA15PX1347 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 14MM ROHS / LEAD FREE | 0In Stock | ZA | PCB Mount | Radial | 81 VDC | 175 V | Bulk | ||||||||||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 21 VAC | 27 VDC | 58 V | 20 mm | 2 kA | 13 nF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | ZA | 38 VDC | 93 V | Bulk | |||||||||||||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 60 VAC | 81 VDC | 110 V | 175 V | 20 mm | 6.5 kA | 30 J | 6.5 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 23 VAC | 31 VDC | 39.6 V | 63 V | 20 mm | 2 kA | 80 J | 12 nF | - 55 C | + 85 C | Reel | ||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 36.3 V | 65 V | 7 mm | 250 A | 1.2 J | 1.1 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | ZA | 38 VDC | 93 V | 11 nF | Reel | ||||||||||||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 36.3 V | 64 V | 10 mm | 500 A | 3 J | 3.495 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 42.9 V | 79 V | 5 mm | 100 A | 300 mJ | 220 pF | - 55 C | + 85 C | Bulk | ||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 10 VAC | 14 VDC | 19.8 V | 36 V | 7 mm | 250 A | 0.8 J | 2 nF | - 55 C | + 85 C | Reel | ||||||
Mfr: V33ZA70PX10 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 20MM ROHS / LEAD FREE | 0In Stock | ZA | MOVs | PCB Mount | Radial | 21 VAC | 27 VDC | 36.5 V | 58 V | 20 mm | 2 A | 150 J | 13 nF | - 55 C | + 85 C | Bulk | |||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 18.7 V to 26 V | 51 V | 5 mm | 400 A | 200 mJ | 400 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 18.7 V to 26 V | 43 V | 14 mm | 1 kA | 4 J | 9 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 61.6 V | 108 V | 5 mm | 100 A | 500 mJ | 180 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 92 VAC | 127 VDC | 240 V | 5 mm | 100 A | 60 pF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 775 V | 775 V | 5 mm | 400 A | 12 J | 35 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 42.9 V | 79 V | 7 mm | 250 A | 1.2 J | 1.1 nF | - 55 C | + 85 C | Reel | ||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 50 V to 62 V | 103 V | 14 mm | 1 kA | 10 J | 3.9 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 24.2 V | 43 V | 7 mm | 250 A | 900 mJ | 1.6 nF | - 55 C | + 85 C | Reel | ||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 75 VAC | 102 VDC | 132 V | 205 V | 7 mm | 400 A | 6 J | 300 pF | - 55 C | + 85 C | Bulk |