iTMOV - Varistors
140 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TMOV20RP575ML2B7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | iTMOV | Bulk | ||||||||||||||||||
Mfr: TMOV20RP625ML2B7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | iTMOV | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1.1 kV | 1.65 kV | 20 mm | 10 kA | 400 J | 250 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV20RP460ML2T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors Thermally Protected 20MM | 0In Stock | iTMOV | 750 VDC | 1.24 kV | Reel | ||||||||||||||||
Mfr: TMOV20RP230ML4B7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | iTMOV | MOVs | PCB Mount | Radial | 230 VAC | 360 VDC | 595 V | 20 mm | 10 kA | 1.1 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV14RP115M TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | iTMOV | MOVs | PCB Mount | Radial | 125 VAC | 300 V | 14 mm | 6 kA | 1.1 nF | - 55 C | + 85 C | Bulk | ||||||||
Mfr: TMOV20RP420ML2T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | iTMOV | MOVs | PCB Mount | Radial | 420 VAC | 680 VDC | 1.12 kV | 20 mm | 10 kA | 600 pF | - 55 C | + 85 C | Reel | |||||||
Mfr: TMOV20RP320ML4B7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | iTMOV | MOVs | PCB Mount | Radial | 320 VAC | 510 VDC | 840 V | 20 mm | 10 kA | 750 pF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV20RP550ML2B7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors Thermally Protected 20MM | 0In Stock | iTMOV | 910 VDC | 1.5 kV | Bulk | ||||||||||||||||
Mfr: TMOV14RP625M TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | iTMOV | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1.1 kV | 1.65 kV | 14 mm | 6 kA | 200 J | 160 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV14RP230M TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors THERMALLY PROTECTED VARISTOR 14MM | Not Available Online | iTMOV | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 396 V | 595 V | 14 mm | 6 kA | 80 J | 550 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV14RP385M TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | iTMOV | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 682 V | 1.025 kV | 14 mm | 6 kA | 150 J | 360 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV20RP275ML4B7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | iTMOV | MOVs | PCB Mount | Radial | 275 VAC | 430 VDC | 710 V | 20 mm | 10 kA | 900 pF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV14RP140M TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | iTMOV | MOVs | PCB Mount | Radial | 140 VAC | 360 V | 14 mm | 6 kA | 900 pF | - 55 C | + 85 C | Bulk | ||||||||
Mfr: TMOV20RP460M TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | iTMOV | MOVs | PCB Mount | Radial | 460 VAC | 1.24 kV | 20 mm | 10 kA | 200 pF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | iTMOV | Bulk | |||||||||||||||||||
Mfr: TMOV20RP460ML3T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | iTMOV | Reel | ||||||||||||||||||
Mfr: TMOV20RP385ML2T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | iTMOV | MOVs | PCB Mount | Radial | 385 VAC | 620 VDC | 1.025 kV | 20 mm | 10 kA | 700 pF | - 55 C | + 85 C | Reel | |||||||
Mfr: TMOV14RP175ML3T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 14MM 175V STRAIGHT INLINE | 0In Stock | iTMOV | Reel | ||||||||||||||||||
Mfr: TMOV20RP300ML2T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | iTMOV | MOVs | PCB Mount | Radial | 320 VAC | 385 VDC | 517 V | 775 V | 20 mm | 10 kA | 250 J | 800 pF | - 55 C | + 85 C | Reel | |||||
Not Available Online | iTMOV | 510 VDC | 840 V | ||||||||||||||||||
Mfr: TMOV20R625M TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 625Vrms 250pF 20mm Disc | Not Available Online | iTMOV | MOVs | PCB Mount | Radial | 625 VAC | 1.1 kVDC | 1.32 kV | 1.65 kV | 20 mm | 10 kA | 100 J | 250 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV20R115M TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 115Vrms 2400pF 20mm Disc | Not Available Online | iTMOV | MOVs | PCB Mount | Radial | 125 VAC | 198 VDC | 351 V to 429 V | 300 V | 20 mm | 10 kA | 170 J | 2.4 nF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV20R250M TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 250Vrms 1000pF 20mm Disc | Not Available Online | iTMOV | MOVs | PCB Mount | Radial | 250 VAC | 429 VDC | 281 V to 344 V | 650 V | 20 mm | 10 kA | 154 J | 1 nF | - 55 C | + 85 C | Bulk | |||||
Not Available Online | iTMOV | 270 VDC | 455 V | ||||||||||||||||||
Not Available Online | iTMOV | 910 VDC | 1.5 kV |