Varistors

29.434 Results
29.434 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: V271HA40
TTI: V271HA40
Littelfuse
Availability:

0In Stock

Varistors 275V 40kA 4500pF 40mm Disc

0In Stock

Please adjust quantity to Min / Mult value
HA
MOVs
PCB Mount
SMD/SMT
275 VAC
369 VDC
430 V
690 V
40 mm
40 kA
400 J
4.5 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V430MA7B
TTI: V430MA7B
Littelfuse
Availability:

0In Stock

Other Available Inventory
Varistors 275V 100A 11pF

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
MA
MOVs
PCB Mount
Radial
264 VAC
365 VDC
430 V
700 V
3 mm
100 A
1.7 J
11 pF
- 55 C
+ 85 C
Reel
Datasheet
Mfr: V18MLA0805NH
TTI: V18MLA0805NH
Littelfuse
Availability:

0In Stock

Varistors 18 VDC 14 VAC .3J 44 V-CLMP

0In Stock

Please adjust quantity to Min / Mult value
MLA
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
14 VAC
18 VDC
28 V
44 V
120 A
300 mJ
520 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: B72520T0170K062
TTI: B72520T0170K062
TDK
Availability:

0In Stock

Varistors 1206 17V 200A 650pF

0In Stock

Please adjust quantity to Min / Mult value
Automotive High Speed Dataline CAN/FD, FLEXRAY
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
17 VAC
22 VDC
27 V
44 V
200 A
600 mJ
200 pF
- 55 C
+ 125 C
Reel
B72520T170K62
Datasheet
Mfr: B72205S0131K211
TTI: B72205S0131K211
TDK
Availability:

0In Stock

Varistors 130VAC 10% 5mm StandarD

0In Stock

Please adjust quantity to Min / Mult value
Disc Varistor, StandarD 5mm
MOVs
PCB Mount
Radial
130 VAC
170 VDC
205 V
340 V
5 mm
400 A
4.2 J
135 pF
- 40 C
+ 105 C
Reel
B72205S131K211
Datasheet
Mfr: V18MLA0805NHAUTO
TTI: V18MLA0805NHAUTO
Littelfuse
Availability:

0In Stock

Varistors 18V 520pF 0805 AEC-Q200 MLA AUTO

0In Stock

Please adjust quantity to Min / Mult value
MLA AUTO
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
14 VAC
18 VDC
28 V
44 V
120 A
300 mJ
520 pF
- 55 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: EZJ-Z1V650DA
TTI: EZJ-Z1V650DA
Panasonic Industry
Availability:

0In Stock

Varistors 0603 40V 27pF

0In Stock

Please adjust quantity to Min / Mult value
EZJ-Z
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
40 VDC
65 V
5 A
27 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-20D182KK
TTI: MOV-20D182KK
Bourns
Availability:

0In Stock

Varistors 20mm Radial Disc MOV - Kinked Leads, Bulk

0In Stock

Please adjust quantity to Min / Mult value
MOV-20D
Varistors
Through Hole
Radial
1.1 kVAC
1.465 kVDC
1.8 kV
2.97 kV
23 mm
6.5 kA
625 J
312 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: B72214S0350K551
TTI: B72214S0350K551
TDK
Availability:

0In Stock

Varistors 35VAC 10% 14mm StandarD

0In Stock

Please adjust quantity to Min / Mult value
Disc Varistor,StandarD 14mm
MOVs
PCB Mount
Radial
35 VAC
45 VDC
56 V
110 V
14 mm
1 kA
10 J
4.2 nF
- 40 C
+ 105 C
Reel
B72214S350K551
Datasheet
Mfr: V275SM7
TTI: V275SM7
Littelfuse
Availability:

0In Stock

Varistors SURFACE MOUNT SM7 VARISTOR

0In Stock

Please adjust quantity to Min / Mult value
SM7
MOVs
PCB Mount
SMD/SMT
275 VAC
369 VDC
473 V
710 V
1.2 kA
23 J
80 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: V10E30P
TTI: V10E30P
Littelfuse
Availability:

0In Stock

Varistors 30V 10mm Epoxy UltraMOV

0In Stock

Please adjust quantity to Min / Mult value
LV UltraMOV
MOVs
PCB Mount
Radial
30 VAC
38 VDC
47 V
93 V
10 mm
2 kA
15.5 J
2.55 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: VP4032K122R275
TTI: VP4032K122R275
KEMET
Availability:

0In Stock

Varistors 350V 1200A 4032

0In Stock

Please adjust quantity to Min / Mult value
VP
MLVs
PCB Mount
SMD/SMT
4032 (10080 metric)
275 VAC
350 VDC
430 V
710 V
1.2 kA
29 J
160 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: VGAH181226P570DP
TTI: VGAH181226P570DP
KYOCERA AVX
Availability:

0In Stock

Varistors 26Vdc 2.5-3.7J 57V 1 812 AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
VGAH
MLVs
PCB Mount
SMD/SMT
1812 (4532 metric)
23 VAC
26 VDC
35 V
57 V
600 A
3 J
3 nF
- 55 C
+ 150 C
AEC-Q200
Reel
Datasheet
Mfr: CG0603MLU-3.3E
TTI: CG0603MLU-3.3E
Bourns
Availability:

0In Stock

Varistors CHIP GUARD 3.3VOLT

0In Stock

Please adjust quantity to Min / Mult value
MLU
SMD/SMT
0603 (1608 metric)
25 V
- 40 C
+ 125 C
Reel
Datasheet
Mfr: V275LA20APX2855
TTI: V275LA20APX2855
Littelfuse
Availability:

0In Stock

Varistors RADIAL VARISTOR 20MM ROHS / LEAD FREE

0In Stock

Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
275 VAC
369 VDC
473 V
710 V
14 mm
4.5 kA
75 J
450 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V14H300AUTO
TTI: V14H300AUTO
Littelfuse
Availability:

0In Stock

Varistors 385VDC 140J 775 V-CLMP

0In Stock

Please adjust quantity to Min / Mult value
AUMOV
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
17 mm
6.5 kA
140 J
400 pF
- 40 C
+ 125 C
AEC-Q200
Bulk
Datasheet
Mfr: VDRS05C460BSE
TTI: VDRS05C460BSE
Vishay / BC Components
Availability:

0In Stock

Varistors 460volts 7mm 5mm

0In Stock

Please adjust quantity to Min / Mult value
VDRS
MOVs
PCB Mount
Radial
460 VAC
615 VDC
750 V
1.24 kV
7 mm
400 A
21 J
30 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: VDRS07B040BSE
TTI: VDRS07B040BSE
Vishay / BC Components
Availability:

0In Stock

Varistors 40volts 9mm 5mm

0In Stock

Please adjust quantity to Min / Mult value
VDRS
MOVs
PCB Mount
Radial
40 VAC
56 VDC
68 V
135 V
9 mm
250 A
5.2 J
1 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MLV0603E31103T
TTI: MLV0603E31103T
Vishay / BC Components
Availability:

0In Stock

Varistors 0603 11volts 30A 16.0V to 20.0V

0In Stock

Please adjust quantity to Min / Mult value
MLV0603E3
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
11 VAC
14 VDC
20 V
30 V
30 A
0.1 J
425 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: MOV-20D621K
TTI: MOV-20D621K
Bourns
Availability:

0In Stock

Varistors 620volts 20mm

0In Stock

Please adjust quantity to Min / Mult value
MOV-20DxxxK
MOVs
PCB Mount
Radial
385 VAC
620 VDC
620 V
1.025 kV
20 mm
4.5 kA
125 J
320 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E14A511S1
TTI: ERZ-E14A511S1
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 510VDC 1W 7500A L/S=10mm Long LD

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E-S1
MOVs
PCB Mount
Radial
320 VAC
410 VDC
510 V
845 V
16.5 mm
7.5 kA
382 J
700 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: VDRUS14X300BSE
TTI: VDRUS14X300BSE
Vishay / BC Components
Availability:

0In Stock

Varistors 300V 8000A 14D Radial

0In Stock

Please adjust quantity to Min / Mult value
VDRUS
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
16.5 mm
8 kA
205 J
400 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-V05D431
TTI: ERZ-V05D431
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 275V 5A CLAMP

0In Stock

Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
745 V
5 mm
800 A
13.5 J
70 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V20D390
TTI: ERZ-V20D390
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 39V 2000A ZNR SUR ABSORBER 20MM

0In Stock

Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
25 VAC
31 VDC
39 V
77 V
20 mm
3 A
28 J
13.8 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: VJ13MC0600KBA
TTI: VJ13MC0600KBA
KYOCERA AVX
Availability:

0In Stock

Varistors 60VDC 1.5J 600pF 60 V 126V

0In Stock

Please adjust quantity to Min / Mult value
VJ
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
50 VAC
60 VDC
60 V
126 V
250 A
1.5 J
600 pF
- 55 C
+ 125 C
AEC-Q100
Reel
  • ...
  • 39
  • 40
  • 41