Varistors

29.434 Results
29.434 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: TND10SV390KTBAAAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 28VDC 39V 500A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
77 V
10 mm
7.6 nF
- 55 C
+ 125 C
Ammo Pack
Datasheet
Mfr: TND10SV511KTLBPAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 410VDC 510V 2500A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
510 V
845 V
10 mm
210 pF
- 55 C
+ 125 C
Ammo Pack
Datasheet
Mfr: TND10SV511KTLBPSA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 410VDC 510V 2500A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
510 V
845 V
10 mm
210 pF
- 55 C
+ 125 C
Ammo Pack
Datasheet
Mfr: TND10SV680KTBAAAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 55VDC 68V 500A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
135 V
10 mm
5.4 nF
- 55 C
+ 125 C
Ammo Pack
Datasheet
Mfr: V10X300E
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
12.5 mm
4.5 kA
76 J
270 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V10X510E
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
510 VAC
670 VDC
820 V
1.355 kV
12.5 mm
4.5 kA
110 J
170 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: AMLV04V18C040
TTI: Not Assigned
Eaton Electronics
Availability:

0In Stock

Varistors Surface Mount Automotive MLV, AMLV04, 0402 MLV 18 Vdc

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AMLV04
MLVs
PCB Mount
SMD/SMT
14 VAC
18 VDC
28 V
50 V
20 A
0.05 J
40 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: V20P14AUTOL2B
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
Bulk
Datasheet
Mfr: MOVGT14V060K
TTI: Not Assigned
Eaton Electronics
Availability:

0In Stock

Varistors MOVGT - MOV & GDT Combination, 14 mm disc size, 60 V MCOV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOVGT
MOVs, GDTs
Axial
Bulk
Datasheet
Mfr: MOVGT14V480K
TTI: Not Assigned
Eaton Electronics
Availability:

0In Stock

Varistors MOVGT - MOV & GDT Combination, 14 mm disc size, 480 V MCOV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOVGT
MOVs, GDTs
Axial
Bulk
Datasheet
Mfr: MOVGT20V360K
TTI: Not Assigned
Eaton Electronics
Availability:

0In Stock

Varistors MOVGT - MOV & GDT Combination, 20 mm disc size, 360 V MCOV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOVGT
MOVs, GDTs
Axial
Bulk
Datasheet
Mfr: V20E11PL1B1
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LV UltraMOV
Bulk
Datasheet
Mfr: VC121030S620DP
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Varistors 30Vdc 1.9-2.0J 67V S uppressor

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VC
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
31 VAC
30 VDC
67 V
300 A
2 J
1.5 nF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: VCUG060150L1RP
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Varistors 15V 1 element 0603

0In Stock

Please adjust quantity to Min / Mult value
VCUG
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
11 VAC
15 VDC
31.1 V
60 V
30 A
100 mJ
155 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: EZJ-Z1V220JM
TTI: Not Assigned
Panasonic Industry
Availability:

0In Stock

Varistors 0603 13volts 220pF VV=22volts AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
EZJZ-M
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
13 VDC
22 V
20 A
220 pF
- 55 C
+ 125 C
AEC-Q200
Reel
Datasheet
Mfr: MLV1206E32003T
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Varistors 1206 20volts 26A 31.0V to 38.0V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLV1206E3
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
20 VAC
26 VDC
38 V
62 V
200 A
1 J
900 pF
- 55 C
+ 85 C
Reel
Datasheet
Mfr: V07P50AUTO
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AUMOV
MOVs
PCB Mount
Radial
50 VAC
65 VDC
82 V
135 V
9 mm
1.75 kA
10 J
800 pF
- 40 C
+ 85 C
AEC-Q200
Reel
Datasheet
Mfr: ERZ-C20EK361Y
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 360V 8KA 48x42x14mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
1805 (4814 metric)
209 VAC
300 VDC
360 V
595 V
8 kA
120 J
1.3 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-C20EK751Y
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 750V 8KA 48x42x14mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
1805 (4814 metric)
418 VAC
615 VDC
750 V
1.24 kV
8 kA
190 J
800 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-C20EK911Y
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 910V 8KA 48x42x14mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
1805 (4814 metric)
500 VAC
745 VDC
910 V
1.5 kV
8 kA
240 J
700 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-C32EK112Y
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 1000V 25KA 60x55x14mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
600 VAC
895 VDC
1.1 kV
1.815 kV
25 kA
640 J
800 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: V60MLA1210NHAUTO
TTI: Not Assigned
Littelfuse
Availability:

Not Available Online

Varistors

Not Available Online

Call
or
View Details
Call to Verify
MLA AUTO
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
50 VAC
60 VDC
83 V
130 V
250 A
1.5 J
230 pF
- 55 C
+ 125 C
Datasheet
Mfr: ERZ-C32EK361Y
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 360V 25KA 60x55x14mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
209 VAC
300 VDC
360 V
595 V
25 kA
325 J
3.5 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: VGAH121031R650DP
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Varistors 31Vdc 1.7J 57V 1210 AEC-Q200

Not Available Online

Call
or
View Details
VGAH
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
25 VAC
31 VDC
39 V
57 V
300 A
1.7 J
1.2 nF
- 55 C
+ 150 C
AEC-Q200
Reel
Datasheet
Mfr: 621KD07
TTI: Not Assigned
YAGEO
Availability:

0In Stock

Varistors 385 VAC 38J1K025 V-CLAMP

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
07D
MOVs
PCB Mount
Radial
385 VAC
505 VDC
620 V
1.025 kV
7 mm
1.2 kA
38 J
80 pF
- 40 C
+ 105 C
Bulk
  • ...
  • 45
  • 46
  • 47