ZA - Varistors
1.219 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | ZA | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 76 V | 14 mm | 1 kA | 6 J | 6 nF | - 55 C | + 85 C | Reel | |||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 93 V | 14 mm | 1 kA | 4.5 nF | - 55 C | + 85 C | Reel | ||||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 6 VAC | 8 VDC | 37 V | 5 mm | 50 A | 140 mJ | 1.2 nF | - 55 C | + 85 C | Reel | |||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 210 VAC | 275 VDC | 540 V | 5 mm | 400 A | 60 pF | - 55 C | + 85 C | Reel | ||||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 93 V | 5 mm | 100 A | 400 pF | - 55 C | + 85 C | Reel | ||||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 76 V | 10 mm | 500 A | 2.7 nF | - 55 C | + 85 C | Reel | ||||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 50 V | 20 mm | 1.5 kA | 15 nF | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 75 VAC | 102 VDC | 200 V | 10 mm | 2.5 kA | 750 pF | - 55 C | + 85 C | Reel | ||||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 125 VAC | 153 VDC | 300 V | 7 mm | 1.2 kA | 200 pF | - 55 C | + 85 C | Reel | ||||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 710 V | 5 mm | 400 A | 45 pF | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 60 VAC | 81 VDC | 165 V | 10 mm | 2.5 kA | 900 pF | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 43 V | 20 mm | 2 kA | 18 nF | - 55 C | + 85 C | Reel | ||||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 1.24 kV | 5 mm | 400 A | 30 pF | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 340 V | 5 mm | 400 A | 100 pF | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 4 VAC | 5 VDC | 22 V | 7 mm | 100 A | 400 mJ | 3 nF | - 55 C | + 85 C | Bulk | |||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 10 VAC | 14 VDC | 36 V | 5 mm | 100 A | 1 nF | - 55 C | + 85 C | Reel | ||||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 95 VAC | 127 VDC | 250 V | 7 mm | 1.2 kA | 250 pF | - 55 C | + 85 C | Reel | ||||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 6 VAC | 8 VDC | 30 V | 10 mm | 250 A | 6 nF | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 95 VAC | 127 VDC | 250 V | 14 mm | 4.5 kA | 1.4 nF | - 55 C | + 85 C | Reel | ||||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 125 VAC | 153 VDC | 300 V | 20 mm | 6.5 kA | 2.4 nF | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 360 V | 5 mm | 400 A | 90 pF | - 55 C | + 85 C | Reel | ||||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 6 VAC | 8 VDC | 30 V | 10 mm | 250 A | 6 nF | - 55 C | + 85 C | Reel | ||||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 43 V | 10 mm | 500 A | 2 J | 4 nF | - 55 C | + 85 C | Bulk | |||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 53 V | 14 mm | 1 kA | 7 nF | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 1.12 kV | 5 mm | 400 A | 32 pF | - 55 C | + 85 C | Bulk |