Varistors
29.434 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERZ-U12JP541B TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x191x141mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 264 VAC | 540 V | 785 V | 25 kA | 730 J | 4.3 nF | - 40 C | + 70 C | Bulk | ||||||||
Mfr: ERZ-U14JP511 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x158x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 242 VAC | 342 VDC | 510 V | 760 V | 45 kA | 1.24 kJ | 9.3 nF | - 40 C | + 70 C | Bulk | |||||||
Mfr: ERZ-U16JP541 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x192x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 264 VAC | 373 VDC | 540 V | 785 V | 45 kA | 1.935 kJ | 12.7 nF | - 40 C | + 70 C | Bulk | |||||||
Mfr: ERZ-U21JP132H TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x233x141mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 660 VAC | 1.3 kV | 1.9 kV | 15 kA | 900 J | 1 nF | - 40 C | + 70 C | Bulk | ||||||||
Mfr: ERZ-U21JP192F TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x172x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 990 VAC | 1.4 kVDC | 1.9 kV | 2.85 kV | 20 kA | 1.32 kJ | 580 pF | - 40 C | + 70 C | Bulk | |||||||
Mfr: ERZ-U21JP222H TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x247x141mm | Not Available Online | ZNR | MOVs | Chassis Mount | 1.1 kVAC | 2.2 kV | 3.325 kV | 20 kA | 1.46 kJ | 500 pF | - 40 C | + 70 C | Bulk | |||||||||
Mfr: ERZ-U22JP132H TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x329x141mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 660 VAC | 1.3 kV | 1.9 kV | 25 kA | 1.53 kJ | 1.9 nF | - 40 C | + 70 C | Bulk | ||||||||
Mfr: ERZ-U25JP192F TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x312x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | 990 VAC | 1.4 kVDC | 1.9 kV | 2.85 kV | 45 kA | 5.015 kJ | 2.78 nF | - 40 C | + 70 C | Bulk | ||||||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 17 mm | 6.5 kA | 210 J | 180 pF | - 40 C | + 125 C | AEC-Q200 | Bulk | ||||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 23 mm | 6.5 kA | 325 J | 700 pF | - 40 C | + 85 C | AEC-Q200 | Bulk | ||||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 23 mm | 10 kA | 410 J | 350 pF | - 40 C | + 125 C | AEC-Q200 | Bulk | ||||||
Mfr: ERZ-C32EK751Y TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 750V 25KA 60x55x14mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 418 VAC | 615 VDC | 750 V | 1.24 kV | 25 kA | 500 J | 2 nF | - 40 C | + 85 C | Bulk | |||||||
Mfr: VGAH181216P390DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 16Vdc 2.5-3.7J 40V 1 812 AEC-Q200 | 0In Stock | VGAH | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 11 VAC | 16 VDC | 24.5 V | 40 V | 1 kA | 2.9 J | 7 nF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||
0In Stock | Automotive Standard | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 300 A | 2 J | 1.5 nF | - 55 C | + 150 C | AEC-Q200 | Reel | B72530G300K62 | |||||
Mfr: ERZ-E14A331S1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 330VDC 1W 7500A L/S=10mm Long LD | Not Available Online | ERZ-E-S1 | MOVs | PCB Mount | Radial | 210 VAC | 270 VDC | 330 V | 545 V | 16.5 mm | 7.5 kA | 228 J | 900 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: ERZ-U34JP252F TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x340x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 1.32 kVAC | 1.867 kVDC | 2.5 kV | 3.8 kV | 45 kA | 5.58 kJ | 1.54 nF | - 40 C | + 70 C | Bulk | |||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 17 VAC | 22 VDC | 27 V | 60 V | 5 mm | 1 kA | 0.6 J | 930 pF | - 40 C | + 105 C | Reel | |||||||
0In Stock | 7D | MOVs | Through Hole | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 7 mm | 250 A | 1.4 J | 1.8 nF | - 40 C | + 105 C | Reel | |||||||
0In Stock | 7D | MOVs | Through Hole | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 7 mm | 500 A | 3 J | 1.8 nF | - 40 C | + 105 C | Bulk | |||||||
0In Stock | 7D | MOVs | Through Hole | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 7 mm | 500 A | 3 J | 1.8 nF | - 40 C | + 105 C | Bulk | |||||||
0In Stock | 7D | MOVs | Through Hole | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 7 mm | 250 A | 1.4 J | 1.8 nF | - 40 C | + 105 C | Reel | |||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 10 mm | 1 kA | 6 J | 3.7 nF | - 40 C | + 105 C | Bulk | |||||||
0In Stock | 20D | MOVs | Through Hole | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 20 mm | 3 kA | 16 J | 18.5 nF | - 40 C | + 105 C | Bulk | |||||||
0In Stock | 05H | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 415 V | 5 mm | 800 A | 10.5 J | 100 pF | - 40 C | + 125 C | Bulk | |||||||
0In Stock | 05H | MOVs | PCB Mount | Through Hole | 150 VAC | 200 VDC | 240 V | 415 V | 5 mm | 800 A | 10.5 J | 100 pF | - 40 C | + 125 C | Reel |