Varistors
29.434 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72214P2301K101 TTI: B72214P2301K101 TDK Availability: 18.500In Stock81.500 On Order Expected Varistors 300VAC 10% 14mm MP AdvanceD | 18.500In Stock81.500 On Order Expected | Disc Varistor, Multi_Pulse AdvanceD 14mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 16 mm | 6 kA | 140 J | 485 pF | - 40 C | + 105 C | Bulk | ||||||
Mfr: B72510E0200K062 TTI: B72510E0200K062 TDK Availability: 45.000In Stock54.000 On Order Expected Varistors 20Vrms 80A | 45.000In Stock54.000 On Order Expected | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 20 VAC | 26 VDC | 33 V | 56 V | 80 A | 300 mJ | 300 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72510E200K62 | ||||
Mfr: VC080505A150DP TTI: VC080505A150DP KYOCERA AVX Availability: 45.000In StockVaristors 4VAC 5.6VDC 0.1J 110 0pF 8.5 V 18V | 45.000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 4.5 kA | 100 mJ | 1.1 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: B72214S0251K101 TTI: B72214S0251K101 TDK Availability: 122.500In Stock54.000 On Order Expected 09-Feb-27 Varistors 250VAC 10% 14mm StandarD | 122.500In Stock54.000 On Order Expected 09-Feb-27 | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 14 mm | 4.5 kA | 65 J | 350 pF | - 40 C | + 105 C | Bulk | B72214S251K101 | |||||
Mfr: VC120614D300DP TTI: VC120614D300DP KYOCERA AVX Availability: 0In Stock219.000 On Order Expected Varistors 10VAC 14VDC 0.4J 105 0pF 18.5 V 32V | 0In Stock219.000 On Order Expected | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 150 A | 400 mJ | 1.05 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: VC080526A580DP TTI: VC080526A580DP KYOCERA AVX Availability: 51.000In StockVaristors 18VAC 26VDC 0.1J 120 pF 34.5 V 60V | 51.000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 18 VAC | 26 VDC | 34.5 V | 60 V | 30 A | 100 mJ | 120 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VC080514C300DP TTI: VC080514C300DP KYOCERA AVX Availability: 3.000In Stock60.000 On Order Expected 19-Jan-27 Varistors 10VAC 14VDC 0.3J 900 pF 18.5 V 32V | 3.000In Stock60.000 On Order Expected 19-Jan-27 | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 120 A | 300 mJ | 900 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: B72210S0500K101 TTI: B72210S0500K101 TDK Availability: 58.092In Stock60.500 On Order Expected 21-Jan-27 Varistors 50VAC 10% 10mm StandarD | 58.092In Stock60.500 On Order Expected 21-Jan-27 | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 10 mm | 2.5 kA | 8.4 J | 950 pF | - 40 C | + 105 C | Bulk | B72210S500K101 | |||||
Mfr: B72214S0250K101 TTI: B72214S0250K101 TDK Availability: 24.500In Stock60.000 On Order Expected 21-Jan-27 Varistors 25VAC 10% 14mm StandarD | 24.500In Stock60.000 On Order Expected 21-Jan-27 | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 14 mm | 1 kA | 7 J | 5.85 nF | - 40 C | + 105 C | Bulk | B72214S250K101 | |||||
Mfr: B72220S0231K101 TTI: B72220S0231K101 TDK Availability: 4.900In Stock37.800 On Order Expected Varistors 230VAC 10% 20mm StandarD | 4.900In Stock37.800 On Order Expected | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 20 mm | 8 kA | 130 J | 760 pF | - 40 C | + 105 C | Bulk | B72220S231K101 | |||||
Mfr: B72220S0350K101 TTI: B72220S0350K101 TDK Availability: 6.300In Stock33.600 On Order Expected 16-Feb-27 Varistors 35VAC 10% 20mm StandarD | 6.300In Stock33.600 On Order Expected 16-Feb-27 | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 20 mm | 2 kA | 33 J | 8 nF | - 40 C | + 105 C | Box | B72220S350K101 | |||||
Mfr: B72220S0600K101 TTI: B72220S0600K101 TDK Availability: 3.750In Stock9.500 On Order Expected 14-Jan-27 Varistors 60VAC 10% 20mm StandarD | 3.750In Stock9.500 On Order Expected 14-Jan-27 | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 20 mm | 6.5 kA | 33 J | 3.6 nF | - 40 C | + 105 C | Bulk | B72220S600K101 | |||||
Mfr: B72500T0040M060 TTI: B72500T0040M060 TDK Availability: 216.000In Stock276.000 On Order Expected Varistors 0603 4.0V 30A | 216.000In Stock276.000 On Order Expected | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 4 VAC | 5.5 VDC | 8 V | 19 V | 30 A | 100 mJ | 200 pF | - 55 C | + 125 C | Reel | B72500T40M60 | |||||
Mfr: VC120648D101DP TTI: VC120648D101DP KYOCERA AVX Availability: 85.000In StockVaristors 34VAC 48VDC 0.4J 225 pF 62 V 100V | 85.000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 34 VAC | 48 VDC | 62 V | 100 V | 100 A | 400 mJ | 225 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VC120648D101RP TTI: VC120648D101RP KYOCERA AVX Availability: 280.000In Stock80.000 On Order Expected 26-Jan-27 Varistors 34VAC 48VDC 0.4J 225 pF 62 V 100V | 280.000In Stock80.000 On Order Expected 26-Jan-27 | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 34 VAC | 48 VDC | 62 V | 100 V | 100 A | 400 mJ | 225 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: B72207S0321K101 TTI: B72207S0321K101 TDK Availability: 2.000In Stock240.000 On Order Expected Varistors 320VAC 10% 7mm StandarD | 2.000In Stock240.000 On Order Expected | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 7 mm | 1.2 kA | 25 J | 90 pF | - 40 C | + 105 C | Bulk | B72207S321K101 | |||||
Mfr: B72520E0400K062 TTI: B72520E0400K062 TDK Availability: 0In Stock268.000 On Order Expected Varistors 1206 40Vrms 100A | 0In Stock268.000 On Order Expected | SMD Disc Varistor, Auto-Grade 4032mm | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 40 VAC | 56 VDC | 68 V | 110 V | 100 A | 500 mJ | 250 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72520E400K62 | ||||
Mfr: B72210P2321K101 TTI: B72210P2321K101 TDK Availability: 97.500In StockVaristors 320VAC 10% 10mm MP AdvanceD | 97.500In Stock | Disc Varistor, Multi-Pulse AdvanceD 10mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 12 mm | 3.5 kA | 72 J | 265 pF | - 40 C | + 105 C | Bulk | ||||||
26.000In Stock | CAN FLX | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 120 V | 225 V | 4 A | 15 mJ | 22 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||||
Mfr: B72500T0250K060 TTI: B72500T0250K060 TDK Availability: 52.000In Stock244.000 On Order Expected Varistors 0603 25V 30A 300mJ | 52.000In Stock244.000 On Order Expected | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 25 VAC | 31 VDC | 39 V | 67 V | 30 A | 300 mJ | 90 pF | - 55 C | + 125 C | Reel | B72500T250K60 | |||||
Mfr: VC060303A100DP TTI: VC060303A100DP KYOCERA AVX Availability: 126.000In StockVaristors 2.3VAC 3.3VDC 0.1J 1 450pF 5 V 12V | 126.000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 2.3 VAC | 3.3 VDC | 5 V | 12 V | 30 A | 100 mJ | 1.45 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: VC080518A400DP TTI: VC080518A400DP KYOCERA AVX Availability: 82.000In StockVaristors 13VAC 18VDC 0.1J 225 pF 25.5 V 42V | 82.000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 30 A | 100 mJ | 225 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: B72214S0621K101 TTI: B72214S0621K101 TDK Availability: 31.250In Stock162.750 On Order Expected Varistors 625VAC 10% 14mm StandarD | 31.250In Stock162.750 On Order Expected | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 14 mm | 4.5 kA | 130 J | 200 pF | - 40 C | + 105 C | Bulk | B72214S621K101 | |||||
Mfr: B72207S0231K101 TTI: B72207S0231K101 TDK Availability: 77.000In StockVaristors 230VAC 10% 7mm StandarD | 77.000In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 7 mm | 1.2 kA | 17 J | 115 pF | - 40 C | + 105 C | Bulk | B72207S231K101 | |||||
Mfr: B72580T0350K062 TTI: B72580T0350K062 TDK Availability: 0In Stock39.000 On Order Expected Varistors 1812 35V 500A 1200pF | 0In Stock39.000 On Order Expected | Automotive Standard | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 35 VAC | 45 VDC | 56 V | 90 V | 500 A | 4 J | 1.2 nF | - 55 C | + 125 C | Reel | B72580T350K62 |