Automotive with Load Dump and Jump Start - Varistors
104 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72530T0400K072 TTI: Not Assigned TDK Availability: 0In StockVaristors 10% 350Vac 580Vdc LS 52.5mm | 0In Stock | Automotive with Load Dump and Jump Start | Reel | B72530T400K72 | ||||||||||||||||||
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | Radial | 14 VAC | Reel | SR1S14BM474X | |||||||||||||||
Mfr: B72540T0600K062 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors COMPLETE MFG PN 871-B72540T600K62 | Not Available Online | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 60 VAC | 85 VDC | 100 V | 165 V | 800 A | 6.8 J | 800 pF | - 55 C | + 125 C | Reel | B72540T600K62 | |||||
Mfr: B72542V6300K062 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors RECOMMENDED ALT 871-B72540T6300K62 | Not Available Online | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 6 kA | 15 J | 10 nF | - 55 C | + 125 C | Reel | B72542V6300K62 |