MLA - Varistors
397 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 3.5 VDC | 13 V | 1.38 nF | - 55 C | + 125 C | Reel | ||||||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 20 VAC | 26 VDC | 38 V | 60 V | 30 A | 0.1 J | 110 pF | - 55 C | + 125 C | Bulk | ||||||
Mfr: V18MLA0805WH TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 18V 120A 250pF | Not Available Online | MLA | Reel | ||||||||||||||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 4 VDC | 17.5 V | 990 pF | - 55 C | + 125 C | Bulk | ||||||||||
Mfr: V14MLA0603WA TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 10V 30A 150pF | Not Available Online | MLA | Bulk | ||||||||||||||||||
Not Available Online | MLA | Reel | |||||||||||||||||||
Not Available Online | MLA | Bulk | |||||||||||||||||||
Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 9 VDC | 520 pF | - 55 C | + 125 C | Bulk | |||||||||||
Mfr: V9MLA0402NR TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 9V 20A 120pF 22V-CLAMP@1A-PK | 0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 6.5 VAC | 9 VDC | 16 V | 30 V | 20 A | 500 mJ | 140 pF | - 55 C | + 125 C | Reel | |||||
0In Stock | MLA | 1206 (3216 metric) | 18 VDC | 44 V | 1.27 nF | Bulk | |||||||||||||||
0In Stock | MLA | 0805 (2012 metric) | 14 VDC | 32 V | 560 pF | Reel | |||||||||||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 68 VDC | 140 V | 100 pF | - 55 C | + 125 C | Bulk | ||||||||||
0In Stock | MLA | 1206 (3216 metric) | 48 VDC | 100 V | 350 pF | Reel | |||||||||||||||
Not Available Online | MLA | Reel | |||||||||||||||||||
0In Stock | MLA | 0805 (2012 metric) | 18 VDC | 44 V | 290 pF | Reel | |||||||||||||||
Mfr: V14MLA0805WA TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 10V 120A 270pF | Not Available Online | MLA | Bulk | ||||||||||||||||||
Mfr: V26MLA0805LWA TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 26V 40A 115pF | Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 26 VDC | 140 pF | - 55 C | + 125 C | Bulk | ||||||||||
Mfr: V68MLA1206WH TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 68V 180A 100pF | Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 68 VDC | 180 pF | - 55 C | + 125 C | Reel | ||||||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 2.5 VAC | 3.5 VDC | 7 V | 13 V | 30 A | 0.1 J | 1.27 nF | - 55 C | + 125 C | Bulk | ||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 25 VAC | 30 VDC | 46 V | 74 V | 30 A | 0.1 J | 90 pF | - 55 C | + 85 C | Reel | ||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 20 VAC | 26 VDC | 38.5 V | 60 V | 300 A | 1.2 J | 1.25 nF | - 55 C | + 125 C | Reel | |||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 10 VAC | 14 VDC | 21.5 V | 38 V | 20 A | 50 mJ | 70 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 25 VAC | 30 VDC | 74 V | 30 A | 100 mJ | 90 pF | - 55 C | + 125 C | Bulk | |||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 6.5 VAC | 9 VDC | 16 V | 35 V | 4 A | 0.02 J | 33 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | MLA | Bulk |