MLVC - Varistors
138 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 17 VAC | 24 VDC | 33 V | 58 V | 500 A | 2.5 J | 1.5 nF | - 55 C | + 125 C | Reel | ||||||
0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 2220 (5750 metric) | 48 VAC | 68 VDC | 86 V | 151 V | 600 A | 2.5 J | 700 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 3225 (8063 metric) | 95 VAC | 125 VDC | 150 V | 264 V | 400 A | 3.4 J | 650 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 4032 (10280 metric) | 14 VAC | 18 VDC | 22 V | 44 V | 250 A | 900 mJ | 4.5 nF | - 55 C | + 125 C | Reel | ||||||
0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 2220 (5750 metric) | 15.6 VAC | 22 VDC | 30 V | 53 V | 600 A | 2.5 J | 3.5 nF | - 55 C | + 125 C | Reel | ||||||
0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 2220 (5750 metric) | 18.4 VAC | 26 VDC | 36 V | 63 V | 600 A | 2.5 J | 2.5 nF | - 55 C | + 125 C | Reel | ||||||
0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 4032 (10280 metric) | 95 VAC | 125 VDC | 150 V | 264 V | 1.2 kA | 7.6 J | 1.35 nF | - 55 C | + 125 C | Reel | ||||||
0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 4032 (10280 metric) | 17 VAC | 22 VDC | 27 V | 53 V | 250 A | 1.1 J | 4 nF | - 55 C | + 125 C | Reel | ||||||
0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 46 VAC | 65 VDC | 82 V | 144 V | 35 A | 100 mJ | 100 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 23.3 VAC | 33 VDC | 45 V | 79 V | 35 A | 100 mJ | 180 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 10 VAC | 14 VDC | 20 V | 35 V | 500 A | 2.5 J | 2.2 nF | - 55 C | + 125 C | Reel | ||||||
0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 23.3 VAC | 33 VDC | 45 V | 79 V | 500 A | 2.5 J | 1.1 nF | - 55 C | + 125 C | Reel | ||||||
Not Available Online | MLVC | MLVs | SMD/SMT | SMD/SMT | 2220 (5750 metric) | 34 VAC | 48 VDC | 62 V | 110 V | 600 A | 2.5 J | 1.4 nF | - 55 C | + 125 C | Reel | ||||||
0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 15.6 VAC | 22 VDC | 30 V | 53 V | 35 A | 100 mJ | 250 pF | - 55 C | + 125 C | Reel | ||||||
Not Available Online | MLVC | MLVs | SMD/SMT | SMD/SMT | 3225 (8063 metric) | 14 VAC | 18 VDC | 22 V | 44 V | 100 A | 400 mJ | 3.5 nF | - 55 C | + 125 C | Reel | ||||||
0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 4032 (10280 metric) | 50 VAC | 65 VDC | 82 V | 144 V | 1.2 kA | 4.2 J | 1.9 nF | - 55 C | + 125 C | Reel | ||||||
0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 3225 (8063 metric) | 25 VAC | 31 VDC | 39 V | 69 V | 100 A | 700 mJ | 2.2 nF | - 55 C | + 125 C | Reel | ||||||
0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 3225 (8063 metric) | 17 VAC | 22 VDC | 27 V | 53 V | 100 A | 500 mJ | 3 nF | - 55 C | + 125 C | Reel | ||||||
0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 11.3 VAC | 16 VDC | 22 V | 39 V | 120 A | 300 mJ | 380 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 8.5 VAC | 12 VDC | 18 V | 34 V | 35 A | 100 mJ | 450 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 18.4 VAC | 26 VDC | 36 V | 63 V | 35 A | 100 mJ | 220 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 2220 (5750 metric) | 45 VAC | 60 VDC | 76 V | 134 V | 600 A | 2.5 J | 800 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1210 (3225 metric) | 23.3 VAC | 33 VDC | 45 V | 79 V | 280 A | 1.5 J | 700 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 3225 (8063 metric) | 40 VAC | 56 VDC | 68 V | 127 V | 100 A | 1.3 J | 1.2 nF | - 55 C | + 125 C | Reel | ||||||
0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1210 (3225 metric) | 7.8 VAC | 11 VDC | 16 V | 33 V | 300 A | 1.5 J | 1.8 nF | - 55 C | + 125 C | Reel |