TMOV - Varistors
490 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TMOV34S481MPX2696 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 34MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 480 VAC | 640 VDC | 1.24 kV | 34 mm | 40 kA | 2.7 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV20RP460EL2B7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 20MM 460V CRIMPED INLINE | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 460 VAC | 610 VDC | 825 V | 1.24 kV | 20 mm | 10 kA | 360 J | 200 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV14RP550EL2T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 14MM 550V CRIMPED INLINE | 0In Stock | TMOV | Varistors | PCB Mount | Radial | 625 VAC | 825 VDC | 900 VDC to 1.1 kVDC | 1.65 kV | 14 mm | 10 kA | 400 J | 250 pF | - 55 C | + 85 C | Reel | |||||
Mfr: TMOV34S131MPX2696 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors Thermally Protected 34MM | 0In Stock | TMOV | Varistors | PCB Mount | Radial | 130 VAC | 175 VDC | 184.5 VDC to 225.5 VDC | 345 V | 40 kA | 310 J | 10 nF | - 55 C | + 85 C | Bulk | ||||||
Mfr: TMOV34S201MPX2696 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 34MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 200 VAC | 265 VDC | 540 V | 34 mm | 40 kA | 6.5 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV14RP150EL2T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 150 VAC | 240 VDC | 395 V | 14 mm | 6 kA | 800 pF | - 55 C | + 85 C | Reel | |||||||
Mfr: TMOV20RP200EL2T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 200 VAC | 312.5 VDC | 520 V | 20 mm | 10 kA | 1.25 nF | - 55 C | + 85 C | Reel | |||||||
Mfr: TMOV34S321EP TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 34 MM DISC | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 561 V | 830 V | 34 mm | 40 kA | 3.8 nF | - 55 C | + 85 C | Bulk | ||||||
Mfr: TMOV34S151EP TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 34 MM DISC | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 268 V | 405 V | 34 mm | 40 kA | 8 nF | - 55 C | + 85 C | Bulk | ||||||
Mfr: TMOV34S181EP TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 34 MM DISC | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 180 VAC | 240 VDC | 488 V | 34 mm | 40 kA | 6.8 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV34S571MP TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 34MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 575 VAC | 730 VDC | 1.48 kV | 34 mm | 40 kA | 2.2 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV25SP550E TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 550V 20kASQ 25MM PB FREE 25S | 0In Stock | TMOV | Varistors | PCB Mount | Radial | 550 VAC | 745 VDC | 819 VDC to 1.001 kVDC | 1.475 kV | 20 kA | 550 J | 630 pF | - 55 C | + 85 C | Bulk | ||||||
Mfr: TMOV34S621EP TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 34 MM DISC | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 620 VAC | 800 VDC | 1.589 kV | 34 mm | 40 kA | 2.1 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV34S461MP TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 34MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 460 VAC | 610 VDC | 1.188 kV | 34 mm | 40 kA | 2.8 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV34S751MP TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 34MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 750 VAC | 970 VDC | 2 kV | 34 mm | 40 kA | 1.8 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV34S481EP TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 34 MM DISC | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 480 VAC | 640 VDC | 1.24 kV | 34 mm | 40 kA | 2.7 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV34S481MP TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 34MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 480 VAC | 640 VDC | 1.24 kV | 34 mm | 40 kA | 2.7 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV34S351EP TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 34 MM DISC | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 350 VAC | 460 VDC | 910 V | 34 mm | 40 kA | 3.5 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV25SP440M TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 440V 20KA SQ 25MM PB FREE 25S | 0In Stock | TMOV | Varistors | PCB Mount | Radial | 440 VAC | 585 VDC | 643.5 VDC to 786.5 VDC | 1.16 kV | 20 kA | 470 J | 790 pF | - 55 C | + 85 C | Bulk | ||||||
Mfr: TMOV25SP750M TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 750V 20KA SQ 25MM 25S ROHS/PB FREE | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 750 VAC | 970 VDC | 1.32 kV | 1.95 kV | 25 mm | 20 kA | 670 J | 460 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV25SP750E TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 750V 20kASQ 25MM PB FREE 25S | 0In Stock | TMOV | Varistors | PCB Mount | Radial | 750 VAC | 970 VDC | 1.08 kVDC to 1.32 kVDC | 1.95 kV | 20 kA | 670 J | 460 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | TMOV | Varistors | PCB Mount | Radial | 130 VAC | 170 VDC | 184.5 VDC to 225.5 VDC | 335 V | 20 kA | 190 J | 2.8 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV25SP200E TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 200V 20kASQ 25MM PB FREE 25S | 0In Stock | TMOV | Varistors | PCB Mount | Radial | 200 VAC | 265 VDC | 283 VAC to 345 VAC | 530 V | 20 kA | 270 J | 1.7 nF | - 55 C | + 85 C | Bulk | ||||||
Mfr: TMOV34S551MPX2696 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 34MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 550 VAC | 700 VDC | 1.415 kV | 34 mm | 40 kA | 2.25 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV20RP230EL2B7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 360 VDC | 595 V | 20 mm | 10 kA | - 55 C | + 85 C | Bulk |