V - Varistors
856 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | V | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 10 mm | 3.5 kA | 100 J | 160 pF | - 40 C | + 85 C | |||||||
Mfr: ERZ-V14D201CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 14 mm | 6 kA | 770 pF | |||||||||
Mfr: ERZ-V14D241CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 14 mm | 6 kA | 84 J | 700 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V14V241CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 200V 50A CLAMP | Not Available Online | V | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 14 mm | 6 kA | 700 pF | Bulk | ||||||||
Not Available Online | V | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 20 mm | 3 A | 49 J | 11.5 nF | - 40 C | + 85 C | |||||||
Mfr: ERZ-V05V391CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 675 V | 5 mm | 800 A | 12 J | 80 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V07D361 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors NEW SMALLER VERSION 667-ERZ-E05A361 | Not Available Online | V | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 7 mm | 1.75 kA | 32 J | 130 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V09D221 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 9 mm | 3.5 kA | 39 J | 410 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-VA7D390 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 7 mm | 500 A | 1.6 nF | |||||||||
Mfr: ERZ-V14V431CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 14 mm | 6 kA | 450 pF | |||||||||
Not Available Online | V | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 20 mm | 10 kA | 40 J | 6.7 nF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-VA7D820 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 7 mm | 1.75 kA | 810 pF | |||||||||
Mfr: ERZ-V14D330 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 33V 1000A ZNR SUR ABSORBER 14MM | Not Available Online | V | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 14 mm | 2 kA | 9.5 J | 12.2 nF | - 40 C | + 85 C | ||||||
Mfr: ERZ-VGED511 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 320 VAC | 410 VDC | 510 V | 845 V | 14 mm | 6 kA | 350 pF | |||||||||
Mfr: ERZ-V05D101 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 100V 600A ZNR SUR ABSORBER 5MM | Not Available Online | V | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 175 V | 5 mm | 800 A | 4 J | 400 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V05D271CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 475 V | 5 mm | 800 A | 11 J | 90 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V07D271CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 7 mm | 1.75 kA | 24 J | 150 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V10D361 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors NEW SMALLER VERSION 667-ERZ-E08A361 | Not Available Online | V | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 10 mm | 3.5 kA | 65 J | 300 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V10D821C1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 10 mm | 3.5 kA | 140 pF | |||||||||
Mfr: ERZ-V10V121CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 10 mm | 3.5 kA | 1.4 nF | |||||||||
Mfr: ERZ-V10V330CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 10 mm | 1 kA | 6.3 nF | |||||||||
Mfr: ERZ-V14D121 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 120V 4500A ZNR SUR ABSORBER 14MM | Not Available Online | V | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 14 mm | 6 kA | 42 J | 2.7 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V14D431CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 14 mm | 6 kA | 155 J | 450 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V14D751 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors NEW SMALLER VERSION 667-ERZ-E11A751 | Not Available Online | V | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 14 mm | 5 kA | 210 J | 310 pF | - 40 C | + 85 C | ||||||
Not Available Online | V | MOVs | PCB Mount | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 20 mm | 3 A | 13 J | 40 nF | - 40 C | + 85 C |