ZV - Varistors
217 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | ZV | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 130 VAC | 170 VDC | 205 V | 340 V | 200 A | 2.6 J | 150 pF | - 55 C | + 125 C | |||||||
Mfr: ZV14K2220122NR1R TTI: Not Assigned Bourns Availability: Not Available OnlineVaristors VDC J V-CLMP | Not Available Online | ZV | MLVs | ||||||||||||||||||
Not Available Online | ZV | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 6 VAC | 8 VDC | 11 V | 21 V | 30 A | 0.1 J | 260 pF | - 55 C | + 125 C | |||||||
Not Available Online | ZV | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 6 VAC | 8 VDC | 11 V | 21 V | 300 A | 0.8 J | 4.1 nF | - 55 C | + 125 C | |||||||
Not Available Online | ZV | MLVs | PCB Mount | SMD/SMT | 1812 (4732 metric) | 60 VAC | 85 VDC | 100 V | 165 V | 400 A | 5.8 J | 580 pF | - 55 C | + 125 C | |||||||
Not Available Online | ZV | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 60 VAC | 85 VDC | 100 V | 165 V | 800 A | 6.2 J | 1 nF | - 55 C | + 125 C | |||||||
Not Available Online | ZV | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 8 VAC | 11 VDC | 15 V | 25 V | 30 A | 0.1 J | 240 pF | - 55 C | + 125 C | |||||||
Not Available Online | ZV | MLVs | PCB Mount | SMD/SMT | 1812 (4732 metric) | 8 VAC | 11 VDC | 15 V | 25 V | 500 A | 1.9 J | 6.3 nF | - 55 C | + 125 C | |||||||
Not Available Online | ZV | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 300 A | 2.1 J | 850 pF | - 55 C | + 125 C | |||||||
Not Available Online | ZV | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 35 VAC | 45 VDC | 56 V | 90 V | 1 kA | 7.6 J | 3 nF | - 55 C | + 125 C | |||||||
Not Available Online | ZV | MLVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 90 V | 250 A | 2.6 J | 790 pF | - 55 C | + 125 C | ||||||||
Not Available Online | ZV | ||||||||||||||||||||
Not Available Online | ZV | MLVs | - 55 C | + 125 C | |||||||||||||||||
Not Available Online | ZV | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 4 VAC | 5.5 VDC | 8 V | 14 V | 250 A | 0.4 J | 5 nF | - 55 C | + 125 C | |||||||
Not Available Online | ZV | MLVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 110 V | 1 kA | 13.4 J | 1.07 nF | - 55 C | + 125 C | ||||||||
Not Available Online | ZV | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 50 VAC | 65 VDC | 82 V | 135 V | 120 A | 1.7 J | 340 pF | - 55 C | + 125 C | |||||||
Not Available Online | ZV | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 60 VAC | 85 VDC | 100 V | 165 V | 120 A | 2.2 J | 330 pF | - 55 C | + 125 C | |||||||
Not Available Online | ZV | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 75 VAC | 100 VDC | 120 V | 200 V | 250 A | 2.2 J | 330 pF | - 55 C | + 125 C | |||||||
Not Available Online | ZV | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 8 VAC | 11 VDC | 15 V | 25 V | 200 A | 0.6 J | 2 nF | - 55 C | + 125 C | |||||||
Not Available Online | ZV | MLVs | PCB Mount | SMD/SMT | 1812 (4732 metric) | 95 VAC | 125 VDC | 150 V | 250 V | 300 A | 5.2 J | 340 pF | - 55 C | + 125 C | |||||||
Not Available Online | ZV | MLVs | PCB Mount | Radial | 11 VAC | 14 VDC | 18 V | 33 V | 2 kA | 10.5 J | 9.27 nF | - 55 C | + 125 C | ||||||||
Not Available Online | ZV | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 11 VAC | 14 VDC | 18 V | 33 V | 1.2 kA | 5.5 J | 12 nF | - 55 C | + 125 C | |||||||
Not Available Online | ZV | MLVs | PCB Mount | Radial | 11 VAC | 14 VDC | 18 V | 33 V | 100 A | 0.3 J | 480 pF | - 55 C | + 125 C | ||||||||
Not Available Online | ZV | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 130 VAC | 170 VDC | 205 V | 340 V | 500 A | 7.4 J | 500 pF | - 55 C | + 125 C | |||||||
Not Available Online | ZV | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 22 V | 38 V | 30 A | 0.3 J | 195 pF | - 55 C | + 125 C |