ZVHT - Varistors
138 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | ZVHT | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 4 VAC | 5.5 VDC | 8 V | 14 V | 30 A | 0.1 J | 295 pF | - 55 C | + 150 C | |||||||
Not Available Online | ZVHT | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 4 VAC | 5.5 VDC | 8 V | 14 V | 100 A | 0.1 J | 695 pF | - 55 C | + 150 C | |||||||
Not Available Online | ZVHT | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 40 VAC | 56 VDC | 68 V | 110 V | 120 A | 0.8 J | 370 pF | - 55 C | + 150 C | |||||||
Not Available Online | ZVHT | MLVs | PCB Mount | SMD/SMT | 1812 (4732 metric) | 40 VAC | 56 VDC | 68 V | 110 V | 600 A | 4.8 J | 1 nF | - 55 C | + 150 C | |||||||
Not Available Online | ZVHT | MLVs | PCB Mount | SMD/SMT | 1812 (4732 metric) | 11 VAC | 14 VDC | 18 V | 33 V | 800 A | 2 J | 5.1 nF | - 55 C | + 150 C | |||||||
Not Available Online | ZVHT | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 11 VAC | 14 VDC | 18 V | 33 V | 1.2 kA | 5.5 J | 12 nF | - 55 C | + 150 C | |||||||
Not Available Online | ZVHT | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 130 VAC | 170 VDC | 205 V | 340 V | 200 A | 2.6 J | 150 pF | - 55 C | + 150 C | |||||||
Not Available Online | ZVHT | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 30 A | 0.1 J | 165 pF | - 55 C | + 150 C | |||||||
Not Available Online | ZVHT | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 120 A | 0.2 J | 230 pF | - 55 C | + 150 C | |||||||
Not Available Online | ZVHT | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 14 VAC | 18 VDC | 22 V | 38 V | 400 A | 1.6 J | 2 nF | - 55 C | + 150 C | |||||||
Not Available Online | ZVHT | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 14 VAC | 18 VDC | 22 V | 38 V | 1.2 kA | 6 J | 9.4 nF | - 55 C | + 150 C | |||||||
Not Available Online | ZVHT | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 17 VAC | 22 VDC | 27 V | 44 V | 400 A | 1.8 J | 1.7 nF | - 55 C | + 150 C | |||||||
Not Available Online | ZVHT | MLVs | PCB Mount | SMD/SMT | 1812 (4732 metric) | 17 VAC | 22 VDC | 27 V | 44 V | 800 A | 2.8 J | 3.5 nF | - 55 C | + 150 C | |||||||
Not Available Online | ZVHT | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 2 VAC | 3 VDC | 4 V | 10 V | 30 A | 0.1 J | 360 pF | - 55 C | + 150 C | |||||||
Not Available Online | ZVHT | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 1.2 kA | 12.2 J | 4 nF | - 55 C | + 150 C | |||||||
Not Available Online | ZVHT | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 35 VAC | 45 VDC | 56 V | 90 V | 120 A | 0.6 J | 400 pF | - 55 C | + 150 C | |||||||
Not Available Online | ZVHT | MLVs | PCB Mount | SMD/SMT | 1812 (4732 metric) | 50 VAC | 65 VDC | 82 V | 135 V | 400 A | 4.8 J | 710 pF | - 55 C | + 150 C | |||||||
Not Available Online | ZVHT | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 6 VAC | 8 VDC | 11 V | 11 V | 30 A | 0.1 J | 260 pF | - 55 C | + 150 C | |||||||
Not Available Online | ZVHT | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 75 VAC | 100 VDC | 120 V | 200 V | 120 A | 0.9 J | 240 pF | - 55 C | + 150 C | |||||||
Not Available Online | ZVHT | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 8 VAC | 100 VDC | 120 V | 200 V | 400 A | 1.1 J | 3.4 nF | - 55 C | + 150 C | |||||||
Not Available Online | ZVHT | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 400 A | 1.8 J | 1.06 nF | - 55 C | + 150 C | |||||||
Not Available Online | ZVHT | MLVs | PCB Mount | SMD/SMT | 1812 (4732 metric) | 35 VAC | 45 VDC | 56 V | 90 V | 600 A | 4.2 J | 1.34 nF | - 55 C | + 150 C | |||||||
Not Available Online | ZVHT | MLVs | PCB Mount | SMD/SMT | 1812 (4732 metric) | 14 VAC | 18 VDC | 22 V | 38 V | 800 A | 2.4 J | 4.2 nF | - 55 C | + 150 C | |||||||
Not Available Online | ZVHT | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 17 VAC | 22 VDC | 27 V | 44 V | 120 A | 0.4 J | 315 pF | - 55 C | + 150 C | |||||||
Not Available Online | ZVHT | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 17 VAC | 22 VDC | 27 V | 44 V | 200 A | 0.7 J | 740 pF | - 55 C | + 150 C |