Varistors

29.434 Results
29.434 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: 681KH14
TTI: Not Assigned
YAGEO
Availability:

0In Stock

Varistors 680V 4.5KA MOV Disc 14mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
14H
MOVs
Through Hole
Radial
420 VAC
560 VDC
680 V
1.12 kV
14 mm
4.5 kA
130 J
290 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: 681KH14-F
TTI: Not Assigned
YAGEO
Availability:

0In Stock

Varistors 680V 4.5KA MOV Disc 14mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
14H
MOVs
Through Hole
Radial
420 VAC
560 VDC
680 V
1.12 kV
14 mm
4.5 kA
130 J
290 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: 680KD10J-F
TTI: Not Assigned
YAGEO
Availability:

0In Stock

Varistors 68V 1KA MOV Disc 10mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
10D
MOVs
Through Hole
Radial
40 VAC
56 VDC
68 V
135 V
10 mm
1 kA
15 J
1.5 nF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: 821KH10J-TB
TTI: Not Assigned
YAGEO
Availability:

0In Stock

Varistors 820V 3.5KA MOV Disc 10mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
10H
MOVs
Through Hole
Radial
510 VAC
670 VDC
820 V
1.355 kV
10 mm
3.5 kA
110 J
120 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: 821KH10-OTB
TTI: Not Assigned
YAGEO
Availability:

0In Stock

Varistors 820V 2.5KA MOV Disc 10mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
10H
MOVs
Through Hole
Radial
510 VAC
670 VDC
820 V
1.355 kV
10 mm
2.5 kA
85 J
120 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: 821KH10-TB
TTI: Not Assigned
YAGEO
Availability:

0In Stock

Varistors 820V 2.5KA MOV Disc 10mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
10H
MOVs
Through Hole
Radial
510 VAC
670 VDC
820 V
1.355 kV
10 mm
2.5 kA
85 J
120 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E14A271SC
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 270VDC 1W 7500A L/S=10mm Cut LD

Not Available Online

Call
or
View Details
ERZ-E-S1
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
16.5 mm
7.5 kA
190 J
1 nF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-A20GK522
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient /Surge Absorbers

Not Available Online

Call
or
View Details
ZNR
MOVs
5.2 kV
- 25 C
+ 70 C
Bulk
Datasheet
Mfr: B72530G1170K062
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors

0In Stock

Please adjust quantity to Min / Mult value
Automotive with Load Dump and Jump Start
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
17 VAC
22 VDC
27 V
44 V
400 A
1.7 J
2.2 nF
- 55 C
+ 150 C
AEC-Q200
Reel
B72530G1170K62
Datasheet
Mfr: 911KD20J-OP7.5
TTI: Not Assigned
YAGEO
Availability:

0In Stock

Varistors 910V 10KA MOV Disc 20mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
20D
MOVs
PCB Mount
Radial
550 VAC
745 VDC
910 V
1.5 kV
20 mm
10 kA
510 J
440 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: 911KD20-P7.5
TTI: Not Assigned
YAGEO
Availability:

0In Stock

Varistors 910V 6.5KA MOV Disc 20mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
20D
MOVs
PCB Mount
Radial
550 VAC
745 VDC
910 V
1.5 kV
20 mm
6.5 kA
310 J
440 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: 911KD40
TTI: Not Assigned
YAGEO
Availability:

0In Stock

Varistors 910V 40KA MOV Disc 40mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
40D
MOVs
PCB Mount
Through Hole
550 VAC
745 VDC
910 V
1.5 kV
40 mm
40 kA
1150 J
2.2 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: 911KH10
TTI: Not Assigned
YAGEO
Availability:

0In Stock

Varistors 910V 2.5KA MOV Disc 10mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
10H
MOVs
PCB Mount
Through Hole
550 VAC
745 VDC
910 V
1.5 kV
10 mm
2.5 kA
93 J
110 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: 751KD05-F
TTI: Not Assigned
YAGEO
Availability:

0In Stock

Varistors 750V 0.4KA MOV Disc 5mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
05D
MOVs
Through Hole
Radial
460 VAC
615 VDC
750 V
1.24 kV
5 mm
400 A
22.4 J
30 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: 751KD05J-FTB
TTI: Not Assigned
YAGEO
Availability:

0In Stock

Varistors 750V 0.8KA MOV Disc 5mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
05D
MOVs
Through Hole
Radial
460 VAC
615 VDC
750 V
1.24 kV
5 mm
800 A
32 J
30 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: 751KD05J-O
TTI: Not Assigned
YAGEO
Availability:

0In Stock

Varistors 750V 0.8KA MOV Disc 5mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
05D
MOVs
Through Hole
Radial
460 VAC
615 VDC
750 V
1.24 kV
5 mm
800 A
32 J
30 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: 751KD05J-TB
TTI: Not Assigned
YAGEO
Availability:

0In Stock

Varistors 750V 0.8KA MOV Disc 5mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
05D
MOVs
Through Hole
Radial
460 VAC
615 VDC
750 V
1.24 kV
5 mm
800 A
32 J
30 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: 361KD14J-OP10TB
TTI: Not Assigned
YAGEO
Availability:

0In Stock

Varistors 360V 6KA MOV Disc 14mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
14D
MOVs
Through Hole
Radial
230 VAC
300 VDC
360 V
595 V
14 mm
6 kA
130 J
560 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: 330KH20J-OTB
TTI: Not Assigned
YAGEO
Availability:

0In Stock

Varistors 33V 3KA MOV Disc 20mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
20H
MOVs
Through Hole
Radial
20 VAC
26 VDC
33 V
65 V
20 mm
3 kA
24 J
11 nF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: 471KD20-OTB
TTI: Not Assigned
YAGEO
Availability:

0In Stock

Varistors 470V 6.5KA MOV Disc 20mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
20D
MOVs
Through Hole
Radial
300 VAC
385 VDC
470 V
775 V
20 mm
6.5 kA
204 J
850 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: 390KH20-P7.5TR
TTI: Not Assigned
YAGEO
Availability:

0In Stock

Varistors 39V 2KA MOV Disc 20mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
20H
MOVs
Through Hole
Radial
25 VAC
31 VDC
39 V
77 V
20 mm
2 kA
26 J
8.5 nF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: 390KH20-TB
TTI: Not Assigned
YAGEO
Availability:

0In Stock

Varistors 39V 2KA MOV Disc 20mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
20H
MOVs
Through Hole
Radial
25 VAC
31 VDC
39 V
77 V
20 mm
2 kA
26 J
8.5 nF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: 390KH20-TR
TTI: Not Assigned
YAGEO
Availability:

0In Stock

Varistors 39V 2KA MOV Disc 20mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
20H
MOVs
Through Hole
Radial
25 VAC
31 VDC
39 V
77 V
20 mm
2 kA
26 J
8.5 nF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: 431KH10J-F
TTI: Not Assigned
YAGEO
Availability:

0In Stock

Varistors 430V 3.5KA MOV Disc 10mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
10H
MOVs
Through Hole
Radial
275 VAC
350 VDC
430 V
430 V
10 mm
3.5 kA
80 J
230 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: 431KH10J-OTR
TTI: Not Assigned
YAGEO
Availability:

0In Stock

Varistors 430V 3.5KA MOV Disc 10mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
10H
MOVs
Through Hole
Radial
275 VAC
350 VDC
430 V
430 V
10 mm
3.5 kA
80 J
230 pF
- 40 C
+ 125 C
Reel
  • ...
  • 47
  • 48
  • 49
  • 50